DLP-TH1C

DLP Design
626-DLP-TH1C
DLP-TH1C

制造商:

说明:
多功能传感器模块 USB based Multi-Sensor & Data Logger:e

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 11

库存:
11 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥868.0773 ¥868.08
¥867.8174 ¥4,339.09

产品属性 属性值 选择属性
DLP Design
产品种类: 多功能传感器模块
Environmental Monitoring Kits
Temperature, Humidity, Pressure, Sound, Tilt, Vibration and Light
USB
5 V
+ 65 C
应用: Condition Monitoring
商标: DLP Design
尺寸: 54.6 mm x 35.1 mm x 15.1 mm
高度: 15.1 mm
长度: 54.6 mm
最小工作温度: 0 C
工作电源电流: 50 mA
产品类型: Multiple Function Sensor Modules
工厂包装数量: 1
子类别: Sensor Modules
宽度: 35.1 mm
单位重量: 102.388 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
9031809090
USHTS:
9031808085
ECCN:
EAR99

DLP-TH1C Multiple Function Sensor Module

DLP Design DLP-TH1C Multiple Function Sensor Module is a USB-powered module for acquiring temperature, humidity, pressure, sound, tilt, vibration, and light data. The device uses a fully calibrated sensor for temperature, relative humidity, and pressure. The sensor's calibration coefficients for this sensor are stored within the sensor and cannot be changed. This allows the module to be fully interchangeable with any other DLP-TH1C. The 15.1mm x 54.6mm x 35.1mm device operates on a 50mA supply current. DLP-TH1C features can be accessed via single-byte commands from the host application.