RBS306-ABM-US

MultiTech
125-RBS306-ABM-US
RBS306-ABM-US

制造商:

说明:
加速传感器模块 LoRaWAN Acceleration-based Movement Sensor for Outdoor/Industrial Use (1 Pk)

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 2

库存:
2 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥787.2145 ¥787.21
¥759.6877 ¥7,596.88
¥743.8903 ¥18,597.26
¥735.4605 ¥36,773.03
¥727.9008 ¥72,790.08
250 报价

产品属性 属性值 选择属性
MultiTech
产品种类: 加速传感器模块
X, Y, Z
2 g, 4 g, 8 g, 16 g
RF/Wireless
+ 70 C
商标: MultiTech
最小工作温度: - 40 C
安装风格: Flange Mount
产品类型: Acceleration Sensor Modules
传感器类型: 3-axis
工厂包装数量: 5
子类别: Sensor Modules
电源电压-最小: 2.8 V
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

USHTS:
9031808085
ECCN:
5A992.C

LoRaWAN Wireless IoT Sensors

MultiTech LoRaWAN Wireless IoT Sensors are designed for long-range and extended battery life applications. These sensors are designed with an open architecture for flexible integration and an optional web-based console for provisioning and configuration of the sensors in the field. The LoRaWAN wireless IoT sensors are available in custom design for achieving seamless sensor-to-cloud solutions for a variety of applications.

Wireless Movement Sensors

MultiTech Wireless Movement Sensors provide full sensor to cloud solutions for the Internet of Things (IoT) applications. These sensors utilize an accelerometer to report the angle of tilt and to detect transitions between horizontal and vertical orientation. The wireless movement sensors feature built-in radio that talks directly with LoRaWAN wireless networks and a fully integrated internal antenna. These sensors also feature enclosure tamper and wall mount tamper detection and automatic low battery reporting and supervisory messages. The wireless movement sensors can be used in building security and automation, shock sensing, and telephone pole lean detection applications.