U203

M5Stack
170-U203
U203

制造商:

说明:
指纹传感器模块 Fingerprint 2 Unit (A-K323CP)

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 7

库存:
7
可立即发货
在途量:
50
10
待发货
40
预期 2026/3/25
生产周期:
5
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥95.1234 ¥95.12

产品属性 属性值 选择属性
M5Stack
产品种类: 指纹传感器模块
RoHS:  
Fingerprint Sensor
UART
62 mm x 24 mm x 8 mm
商标: M5Stack
组装国: Not Available
扩散国家: Not Available
原产国: CN
产品类型: Fingerprint Sensors
工厂包装数量: 10
子类别: Sensor Modules
单位重量: 11.600 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

USHTS:
8471609050
JPHTS:
847160000
TARIC:
8471607000
ECCN:
EAR99

Unit Fingerprint2 Sensor

M5Stack Unit Fingerprint2 Sensor Module integrates an STM32 core controller and an A-K323CP all-in-one fingerprint recognition module. This high-performance fingerprint recognition sensor unit utilizes a semiconductor capacitive sensor with multiple functions, including fingerprint acquisition, feature extraction, comparison, registration, storage, and retrieval. The built-in fingerprint recognition algorithm is compatible with both dry and wet fingers, while the UART communication interface facilitates easy integration. Additional features of the U203 device include high data security, flexible fingerprint data management, and fast search and positioning functions. M5Stack Unit Fingerprint2 Sensor Module is ideal for rapid development and integration in applications such as identity authentication, smart door locks, access control attendance, financial payments, and small security systems.