SEN0169-V2

DFRobot
426-SEN0169-V2
SEN0169-V2

制造商:

说明:
多功能传感器模块 Gravity: Analog Industrial pH Sensor / Meter Pro Kit V2

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

供货情况

库存:

产品属性 属性值 选择属性
DFRobot
产品种类: 多功能传感器模块
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
3.3 V to 5.5 V
+ 60 C
商标: DFRobot
组装国: Not Available
扩散国家: Not Available
原产国: CN
最小工作温度: 0 C
产品类型: Multiple Function Sensor Modules
工厂包装数量: 1
子类别: Sensor Modules
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CAHTS:
9027890010
USHTS:
9027894530
ECCN:
EAR99

Gravity Analog pH Sensor Module

DFRobot Gravity Analog pH Sensor module is specifically designed to measure the pH of the solution and reflect its acidity or alkalinity. This DFRobot secondary generation pH meter pro sensor is an upgraded pH meter pro V1 version that greatly improves precision and user experience. The onboard voltage regulator chip supports a wide voltage supply range of 3.3V to 5.5V, which is compatible with the 5V and 3.3V main control board. The gravity analog pH sensor module is used in various applications such as aquaponics, aquaculture, and environmental water testing.