SEN0433

DFRobot
426-SEN0433
SEN0433

制造商:

说明:
多功能传感器模块 Vibration Sensor Module for Arduino

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 13

库存:
13 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥37.2222 ¥37.22

产品属性 属性值 选择属性
DFRobot
产品种类: 多功能传感器模块
RoHS:  
商标: DFRobot
组装国: Not Available
扩散国家: Not Available
原产国: CN
产品类型: Multiple Function Sensor Modules
工厂包装数量: 1
子类别: Sensor Modules
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

USHTS:
9031808085
ECCN:
EAR99

SEN0433 Vibration Sensor Module for Arduino

DFRobot SEN0433 Vibration Sensor Module for Arduino is a cost-effective vibration sensor that features high sensitivity, fast response, and high performance. This vibration sensor is designed to detect vibration signals through its internal inductance coil. The SEN0433 vibration sensor operates at 5V to 15V power supply range. This sensor features digital signal output, adjustable sensitivity, and an onboard LED indicator for feeding back sensor status. The SEN0433 sensor offers low output and the indicator turns on when the vibration is detected. This vibration sensor can be connected with Arduino to make an alarm system and vibration monitor.