SEN0438

DFRobot
426-SEN0438
SEN0438

制造商:

说明:
多功能传感器模块 RS485 Temperature & Humidity Sensor

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 180

库存:
180
可立即发货
在途量:
129
预期 2026/3/19
生产周期:
5
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥247.3231 ¥247.32

产品属性 属性值 选择属性
DFRobot
产品种类: 多功能传感器模块
RoHS:  
商标: DFRobot
组装国: Not Available
扩散国家: Not Available
原产国: CN
产品类型: Multiple Function Sensor Modules
工厂包装数量: 1
子类别: Sensor Modules
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
9025800090
CAHTS:
9025800000
USHTS:
9025801000
JPHTS:
902580000
BRHTS:
90258000
ECCN:
EAR99

SEN0438 RS485 Temperature & Humidity Sensor

DFRobot SEN0438 RS485 Temperature and Humidity Sensor is a high-precision industrial-grade RS485 temperature and humidity sensor. This sensor features a high-quality digital integrated transducer and reliable digital processing circuit to convert the temperature and humidity in the environment into corresponding RS485 signals. The SEN0438 RS485 temperature and humidity sensor can reliably perform centralized monitoring jobs with the host computer system. This sensor features a wide measurement range, high detection accuracy, and fast response speed. The module offers -40°C to 120°C temperature range detection and 0%RH to 99.9%RH humidity detection range. This sensor is waterproof and fully wrapped by the aluminum alloy shell and heat resistant makes it suitable for harsh environments.