SEN0497

DFRobot
426-SEN0497
SEN0497

制造商:

说明:
多功能传感器模块 Gravity: DHT20 Temperature & Humidity Sensor for Arduino

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

供货情况

库存:
0

您可以延期订购此产品。

在途量:
8
预期 2026/3/16
生产周期:
5
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥65.3479 ¥65.35

产品属性 属性值 选择属性
DFRobot
产品种类: 多功能传感器模块
Temperature and Humidity Sensors
I2C
3.3 V to 5 V
+ 80 C
应用: Automotive
商标: DFRobot
组装国: Not Available
扩散国家: Not Available
原产国: CN
尺寸: 22 mm x 33 mm
用于: Arduino
最小工作温度: - 40 C
安装风格: PCB
工作电源电流: 1 mA
产品类型: Multiple Function Sensor Modules
工厂包装数量: 1
子类别: Sensor Modules
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

USHTS:
9025801000
ECCN:
EAR99

DHT20 Temperature & Humidity Sensor

DFRobot Gravity DHT20 Temperature and Humidity Sensor for Arduino is the newly upgraded version of the DHT11. Data accuracy, stability, response speed, measurement range are greatly improved. DHT20 is an updated ASIC dedicated chip, an enhanced MEMS semiconductor capacitive humidity sensor element, and a standard on-chip temperature element. All sensors are factory calibrated and characterized by low power, high precision and stability, fast response, and strong anti-interference. Moreover, the DFRobot DHT20 performance parameters of accuracy, power supply voltage, measurement range, and response time have been enhanced dramatically over the previous generation, making it more cost-effective.