SEN0617

DFRobot
426-SEN0617
SEN0617

制造商:

说明:
多功能传感器模块 The DFRobot Gravity BME688 Environmental Sensor is an advanced, compact MEMS sensor that provides accurate measurements of temperature, humidity, barometric pressure, and volatile organic compounds (VOC). It supports I2C/SPI communication protocols,

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 94

库存:
94 可立即发货
生产周期:
4 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥154.0981 ¥154.10

产品属性 属性值 选择属性
DFRobot
产品种类: 多功能传感器模块
RoHS:  
Environmental Sensors
I2C, SPI
3.3 V to 5 V
+ 85 C
商标: DFRobot
组装国: Not Available
扩散国家: Not Available
原产国: CN
尺寸: 3 mm x 3 mm x 0.93 mm
高度: 0.93 mm
长度: 3 mm
最小工作温度: - 40 C
安装风格: SMD/SMT
封装: Bulk
产品类型: Multiple Function Sensor Modules
工厂包装数量: 1
子类别: Sensor Modules
宽度: 3 mm
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

数据表

Technical Resources

USHTS:
9031808085
ECCN:
EAR99

SEN0617 Gravity BME688 AI Environmental Sensor

DFRobot SEN0617 Gravity BME688 AI Environmental Sensor is a compact, advanced MEMS sensor that measures temperature, humidity, barometric pressure, and volatile organic compounds (VOC). The DFRobot SEN0617 supports I2C and SPI protocols, integrates easily with various systems, and enables AI-based gas analysis. It is ideal for DIY weather stations, portable monitors, smart home systems, and agricultural applications. The device delivers accurate environmental monitoring and intelligent gas detection.