SEN0658

DFRobot
426-SEN0658
SEN0658

制造商:

说明:
多功能传感器模块 Unlock comprehensive environmental insights with a single, robust device. The Ultrasonic RS485 9-in-1 Weather Station Sensor delivers precise data on nine critical meteorological parameters (wind speed, wind direction, air temperature, relative humid

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 4

库存:
4 可立即发货
生产周期:
5 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥1,894.0269 ¥1,894.03

产品属性 属性值 选择属性
DFRobot
产品种类: 多功能传感器模块
RoHS:  
Sensors
Weather Sensor
RS-485
10 V to 30 V
+ 80 C
商标: DFRobot
组装国: Not Available
扩散国家: Not Available
原产国: CN
用于: Aurdino
最小工作温度: - 40 C
工作电源电流: 10 mA
封装: Bulk
产品类型: Multiple Function Sensor Modules
子类别: Sensor Modules
单位重量: 720 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CAHTS:
9015800090
USHTS:
9015808080
JPHTS:
901580000
BRHTS:
90158090
ECCN:
EAR99

SEN0658 Ultrasonic 9-in-1 RS485 Weather Sensor

DFRobot SEN0658 Ultrasonic 9-in-1 RS485 Weather Sensor is a highly integrated, all‑in‑one environmental monitoring solution designed to capture nine essential meteorological parameters with precision and reliability. It simultaneously measures ultrasonic wind speed and direction, air temperature, relative humidity, atmospheric pressure, light intensity, noise levels, PM2.5, and PM10 particulate concentrations, eliminating the need for multiple individual sensors. Using advanced ultrasonic technology with no moving parts, the DFRobot SEN0658 ensures long‑term accuracy, reduced maintenance, and stable performance even under strong winds.