U001-C

M5Stack
170-U001-C
U001-C

制造商:

说明:
多功能传感器模块 An environmental sensor that integrates SHT30 and QMP6988 internally

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 23

库存:
23
可立即发货
在途量:
150
预期 2026/2/18
生产周期:
6
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥49.2115 ¥49.21

产品属性 属性值 选择属性
M5Stack
产品种类: 多功能传感器模块
RoHS:  
Environmental Sensors
Humidity, Pressure, Temperature Sensor
I2C
5 V
+ 120 C
应用: Weather Station, Storage Barn Environment Monitoring
商标: M5Stack
尺寸: 32.2 mm x 24.2 mm x 8.1 mm
用于: SHT30, QMP6988
高度: 8.1 mm
长度: 32.2 mm
最小工作温度: - 40 C
安装风格: Screw
产品类型: Multiple Function Sensor Modules
系列: SENSOR
工厂包装数量: 10
子类别: Sensor Modules
宽度: 24.2 mm
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

USHTS:
9027894590
ECCN:
EAR99

ENV III Unit

M5Stack ENV III Unit is an environmental sensor that can detect temperature, humidity, and atmospheric pressure. This unit integrates the SHT30 and QMP6988 sensors and supports the I²C interface. The SHT30 is a digital temperature and humidity sensor with high precision and low power consumption. The QMP6988 is an absolute air pressure sensor that is designed for mobile applications with high accuracy and stability. This sensor unit features a -40°C to 120°C temperature measuring range and 300hPa to 1100hPa air pressure measuring range. The ENV III environmental sensor is ideally suitable for environmental data collection and detection types of projects.