24114

SpotSee
110-24114
24114

制造商:

说明:
多功能传感器模块 TiltWatch Plus - Includes Companion Label

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 448

库存:
448
可立即发货
在途量:
2,000
预期 2026/2/27
生产周期:
7
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥21.922 ¥21.92

产品属性 属性值 选择属性
SpotSee
产品种类: 多功能传感器模块
RoHS:  
Tilt Indicators
Plus
+ 60 C
商标: SpotSee
描述/功能: TiltWatch plus, includes companion label
尺寸: 116.84 mm x 116.84 mm x 7.62 mm
高度: 7.62 mm
长度: 116.84 mm
最小工作温度: - 40 C
产品类型: Multiple Function Sensor Modules
工厂包装数量: 50
子类别: Sensor Modules
宽度: 116.84 mm
单位重量: 19.051 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

USHTS:
9031808085
ECCN:
EAR99

ShockWatch TiltWatch Tilt Indicators

SpotSee ShockWatch TiltWatch Tilt Indicators detect unacceptable tilting on goods that must remain upright. These indicators are used for evidence of a product being tipped or mishandled. The TiltWatch XTR turns red if the package is tilted past 80°. The patented design ensures that the indicator remains unaffected by movement due to normal handling conditions or random vibrations. SpotSee TiltWatch Plus indicates whether there has been a tilt to the left or right, the degree of the tilt, or if a complete overturn has occurred.