ESRB10X

Sfera Labs
189-ESRB10X
ESRB10X

制造商:

说明:
多功能传感器模块 Exo Sense RP

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 3

库存:
3 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥2,802.0045 ¥2,802.00
¥2,666.8452 ¥26,668.45
¥2,570.1511 ¥64,253.78

产品属性 属性值 选择属性
Sfera Labs
产品种类: 多功能传感器模块
RoHS:  
Environmental Sensors
Environmental Sensor
RS-485
10 V to 28 V
+ 50 C
应用: Automotive
商标: Sfera Labs
描述/功能: Exo-Sense-RP
尺寸: 80 mm x 80 mm x 41.7 mm
用于: Raspberry Pi RP2040 Microcontroller
最小工作温度: - 10 C
安装风格: Wall Mount
封装: Bulk
产品类型: Multiple Function Sensor Modules
系列: Exo Sense
工厂包装数量: 1
子类别: Sensor Modules
商标名: Exo Sense RP
单位重量: 500 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
9027894590
ECCN:
5A992.C
原产地分类
原产国:
意大利
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Exo Sense RP Multi-Sensor Modules

Sfera Labs Exo Sense RP Multi-Sensor Modules are small form factor, low-power edge-computing multi-sensor modules built around the Raspberry Pi RP2040 microcontroller unit (MCU). Ideal for installation in space-constrained, indoor environments, Sfera Labs Exo Sense RP module combines the performance and versatility of the RP2040 MCU with an array of sensors in a wall-mount enclosure measuring 80mm x 80mm. As well as operating as a standalone edge-computing multi-sensor module, a series of RP modules can be deployed as complementary satellite units for complex Exo Sense networks. Exo Sense RP integrates temperature, humidity, air quality (VOC), light and motion sensors, a microphone for noise detection, and advanced audio processing. Additional peripheral and custom sensors can be connected through communication interfaces to extend the sensing capabilities in areas such as CO2 monitoring, seismic monitoring (earthquake detection), and vibration measurement.