M127

M5Stack
170-M127
M127

制造商:

说明:
温度传感器模块 DualKmeter module13.2 is a dual-channel K-type temperature measurement module

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 6

库存:
6 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥197.6935 ¥197.69

产品属性 属性值 选择属性
M5Stack
产品种类: 温度传感器模块
RoHS:  
DualKmeter Module
0 C to + 40 C
+ 40 C
准确性: 2 C
商标: M5Stack
组装国: Not Available
扩散国家: Not Available
原产国: CN
尺寸: 54 mm x 54 mm x 13.2 mm
长度: 54 mm
安装风格: Panel Mount
产品类型: Temperature Sensor Modules
工厂包装数量: 10
子类别: Sensor Modules
宽度: 54 mm
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

USHTS:
9025198085
TARIC:
9025190090
BRHTS:
90251990
ECCN:
EAR99

DualKmeter Temperature Measurement Module 13.2

M5Stack DualKmeter Temperature Measurement Module 13.2 is a dual-channel K-type module based on the MAX31855KASA, stm32f030f4p6, and galvanic isolation. This module has a built-in two-way K-type thermocouple sensor interface, which uses the signal relay to measure the temperature value of the two channels. The DualKmeter module 13.2 offers built-in voltage and signal isolation chips such as CA-IS3020S and B0505LS-1WR2 for the safety and security of the system. This module also provides dial codes on and off, which can easily switch different I2C addresses to meet different application needs.