113990755

Seeed Studio
713-113990755
113990755

制造商:

说明:
温度传感器模块 LHT65 LoRaWAN Temperature & Humidity Sensor Built-in SHT20 - 915MHz

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

供货情况

库存:

产品属性 属性值 选择属性
Seeed Studio
产品种类: 温度传感器模块
发货限制:
 Mouser 目前在您所在地区不销售该产品。
Humidity, Temperature Sensor
- 40 C to + 125 C
+ 125 C
准确性: +/- 2 C
商标: Seeed Studio
尺寸: 135 mm x 70 mm x 30 mm
高度: 30 mm
长度: 135 mm
产品类型: Temperature Sensor Modules
工厂包装数量: 1
子类别: Sensor Modules
宽度: 70 mm
单位重量: 137.237 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
9025191010
USHTS:
9025801000
ECCN:
EAR99

LHT65 LoRaWAN Temperature & Humidity Sensors

Seeed Studio LHT65 LoRaWAN Temperature and Humidity Sensors are long-range devices with built-in SHT20 sensors and external sensor connectors. The external sensor connectors can be used to connect temperature sensors, soil moisture sensors, and tilting sensors. The Seeed Studio LHT65 sensors provide an ultra-long range spread spectrum communication and high interference immunity while minimizing current consumption. These sensors include 868MHz and 915MHz frequency variants. The LHT65 sensors are ideal for professional wireless sensor network applications, such as irrigation systems, smart metering, smart cities, and building automation.