IoT Antennas 天线

结果: 158
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 封装
IoT Antennas 天线 RF Antenna Active GNSS Patch 1575.42 +/- 1/ 1602 +/- 5 MHz

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas GNSS Antenna GPS, GNSS 8 MHz 50 Ohms - 40 C + 85 C 2 Band PCB Mount Connector I-PEX MHF 1 1.575 GHz, 1.602 GHz Military & Security 25.1 mm 25.1 mm 7.4 mm 1.13 mm Coaxial Cable Tray
IoT Antennas 天线 RF Antenna Active GNSS Patch 1575.42 +/- 1 / 1602 +/- 5 MHz

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas GNSS Antenna GPS, GNSS 5 MHz 50 Ohms - 20 C + 85 C 2 Band PCB Mount Connector I-PEX MHF 1 1.575 GHz, 1.602 GHz Military & Security 18 mm 18 mm 7.1 mm 1.13 mm Coaxial Cable Tray
IoT Antennas 天线 RF Antenna Passive Patch 1575.42 +/- 1 MHz

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Patch 1.575 GHz GPS 19 MHz 50 Ohms - 40 C + 105 C 1 Band PCB Mount SMD/SMT 1.575 GHz Automotive Navigation 15 mm 15 mm 4 mm Tray
IoT Antennas 天线 RF Antenna Passive Patch 1575.42 +/- 1 MHz

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Patch GPS, GLONASS 8 MHz 50 Ohms - 40 C + 105 C 1 Band SMD/SMT Connector 1.575 GHz 18 mm 18 mm 4 mm Tray
IoT Antennas 天线 RF Antenna Passive Patch 1575.42 +/- 1 MHz

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Patch GPS, GLONASS 10 MHz 50 Ohms - 40 C + 105 C 1 Band SMD/SMT Connector 1.57542 GHz 25.1 mm 25.1 mm 4 mm Tray
IoT Antennas 天线 External Antenna 1559-1563 1565.42-1585.42 1598-1606 MHz

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas 1.559 GHz 1.606 GHz 41 dB 50 Ohms 1 W - 40 C + 80 C 3 Band Panel Mount Connector 1.561 GHz, 1.575 GHz, 1.602 GHz IP67 Bulk
IoT Antennas 天线 External Antenna 1561-1602 MHz

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas 1.561 GHz 1.602 GHz 41 dB 50 Ohms 1 W - 30 C + 70 C 1 Band Panel Mount Connector IP67 Bulk
IoT Antennas 天线 External Antenna LoRa & RFID 902-928 MHz

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Outdoor Antennas 9.6 dBi 50 Ohms 15 W - 20 C + 60 C 1 Band Panel Mount Connector N-Type Female 230 mm 230 mm 46.3 mm IP67 Bulk
IoT Antennas 天线 Internal Antenna LoRa & RFID 863-873 902-928 MHz

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Indoor Antennas 863 MHz 928 MHz 0.5 dBi 50 Ohms 1 W - 30 C + 75 C 2 Band PCB Mount Connector I-PEX MHF1 38.6 mm 9.6 mm 0.2 mm 1.13 mm Coax Bulk
IoT Antennas 天线 Internal Antenna LoRa & RFID 862-874 MHz

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Indoor Antennas 862 MHz 874 MHz 3.4 dBi 50 Ohms 1 W - 30 C + 75 C 1 Band PCB Mount Connector I-PEX MHF1 868 MHz 50 mm 10 mm 0.6 mm 1.13 mm Coax Bulk
IoT Antennas 天线 Internal Antenna LoRa & RFID 902-928 MHz

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Indoor Antennas 902 MHz 928 MHz 1 dBi 50 Ohms 1 W - 30 C + 75 C 1 Band PCB Mount Connector I-PEX MHF1 915 MHz 50 mm 10 mm 0.6 mm 1.13 mm Coax Bulk
IoT Antennas 天线 Internal Antenna LoRa & RFID 423-443 MHz

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Indoor Antennas 423 MHz 443 MHz 0.7 dBi 50 Ohms 1 W 1 Band PCB Mount Connector I-PEX MHF1 433 MHz 50 mm 26 mm 0.8 mm 1.13 mm Coax Bulk
IoT Antennas 天线 Single Band External RF Antenna 863-873 MHz 1 Watt

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Dipole 2.4 GHz 7.125 GHz Straight 3.7 dBi, 5.7 dBi, 6.3 dBi 50 Ohms 1 W - 30 C + 70 C 3 Band Connector N-Type (Plug) CPE - Router, Set-Top Boxes and Gateway, IoT Devices, Smart Metering, Smart Home Networking, Wi-Fi 6E Mesh 22 mm 215 mm IP67 Bulk
IoT Antennas 天线 RF Antenna Embedded LoRa Chip 433MHz

Reel
IoT Antennas 天线 External Antenna LoRa & RFID 868-930 MHz

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Outdoor Antennas 868 MHz 930 MHz 1.2 dBi 50 Ohms 1 W - 40 C + 85 C 1 Band PCB Mount Connector SMA Male RG-174 Bulk
IoT Antennas 天线 Internal Antenna LoRa & RFID 865-871 MHz

RFID/NFC Antennas Indoor Antennas 865 MHz 871 MHz - 3.9 dBic 50 Ohms 1 W - 40 C + 105 C Patch 1 Band PCB Mount Connector I-PEX MHF1 868 MHz 25.1 mm 25.1 mm 4 mm 1.13 mm Coax Tray
IoT Antennas 天线 NFC Antenna 13.56MHz FPC

RFID/NFC Antennas PCB Antennas 30 Ohms PCB Mount Connector 13.56 MHz 34 mm 30 mm 0.35 mm Bulk
IoT Antennas 天线 Single Band Internal RF Antenna 13-15.5 MHz

RFID/NFC Antennas Outdoor Antennas NFC Antenna Flat Semi-Flexible, Rectangular - 40 C + 85 C 1 Band Adhesive Mount Connector 13.56 MHz Mobile Devices, Payment Terminals, Sharing / Pairing 86 mm 53.4 mm 0.5 mm Bulk
IoT Antennas 天线 NFC Antenna 13.56MHz FPC

RFID/NFC Antennas PCB Antennas 30 Ohms PCB Mount Connector 13.56 MHz 82 mm 64 mm 0.4 mm Bulk
IoT Antennas 天线 RF Antenna Internal UWB FPC 6.2-8.5GHz

Tray
IoT Antennas 天线 RF Antenna Internal UWB PCB 6.2-8.5GHz

Tray
IoT Antennas 天线 RF Antenna Internal UWB PCB 6.2-8.5GHz

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Internal Antenna 6.35 GHz 8.44 GHz 3.8 dB, 3.7 dB 50 Ohms 1 W - 40 C + 85 C 2 Band PCB Mount Connector I-PEX MHF 1 Automotive 16.4 mm 13.1 mm 0.45 mm 1.37 mm Tray
IoT Antennas 天线 RF Antenna Internal UWB PCB 3.1-8.5GHz

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Internal Antenna 3.18 GHz 8.44 GHz 3.8 dBi, 5 dBi, 4.5 dBi, 4.3 dBi 50 Ohms - 40 C + 85 C 4 Band PCB Mount Connector I-PEX MHF 1 Automotive 35 mm 23 mm 0.45 mm Tray
IoT Antennas 天线 Wide Band Embedded RF Antenna ANT 3710-4740 / 4760-6330 / 6350-7910 /7930-8440 MHz 2 Watts

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Chip 3.71 GHz 8.44 GHz Chip Rectangular 3.6 dBi, 4.3 dBi, 4.5 dBi 50 Ohms 2 W - 40 C + 125 C 4 Band PCB Mount Solder CPE - Router, Set-Top Boxes and Gateway, IoT Devices, Robotics, Smart Metering, UWB Mesh 8 mm 6 mm 0.5 mm Bulk
IoT Antennas 天线 Multi Band External RF Antenna WiFi ANT 2400-2500 / 5150-5825 / 5925-7125 MHz 1 Watt

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas WiFi Antenna 2.4 GHz 7.125 GHz WiFi Right Angle, Straight 2.7 dBi, 4.4 dBi, 4.6 dBi 50 Ohms 1 W - 40 C + 85 C 3 Band Connector SMA (Plug) CPE – Router, Set-Top Boxes, Gateway, IoT devices, Robotics, Smart Metering, Wi-Fi 6E Mesh 22 mm 6.8 mm 6.8 mm Bulk