KYOCERA AVX 天线

结果: 417
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 系列 封装
KYOCERA AVX 天线 Emb Dual-Band Wi-Fi Ant 2.4-5GHz 50ohm 35.2x8.5x0.40mm 300mm Cable MHF Connector

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas PCB Antenna 2.4 GHz 5.85 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) 2.3 dBi, 5 dBi 50 Ohms - 40 C + 85 C 2 Band Adhesive Mount Connector MHFI 2.4 GHz, 5 GHz 35.2 mm 8.5 mm 0.4 mm Bulk
KYOCERA AVX 天线 ETHERTRONICS BUY/RESALE

Bulk
KYOCERA AVX 天线 Wi-Fi 6E/7 Single Band MHF4L 6GHz 5925-7125MHz 2W 50ohm 15.9x7.6x0.53mm 100mmCBL

Indoor Antennas Embedded Antenna 5.92 GHz 7.12 GHz 5.3 dBi 50 Ohms - 40 C + 85 C 1 Band Adhesive Mount IPEX MHFI IPEX MHFI 15.9 mm 7.6 mm 0.53 mm Bulk
KYOCERA AVX 天线 ANTENNA ASSY LTEWB FQ 500 SA J0583

Bulk
KYOCERA AVX 天线 ETHERTRONICS EXTERNAL PASS

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee WiFi Antenna 2.4 GHz 5.85 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) 3.2 dBi, 4.5 dBi 50 Ohms - 40 C + 120 C 2 Band RP-SMA Embedded design, Bluetooth, Gateway, Access Point, M2M, Healthcare, IoT, Telematics 17.65 mm 157.5 mm Bulk
KYOCERA AVX 天线 ETHERTRONICS EXTERNAL PASS

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas LTE Antenna 698 MHz 2.69 GHz - 0.5 dBi, - 0.2 dBi, 1.8 dBi, 1.9 dBi 50 Ohms - 40 C + 70 C 2 Band Magnetic Mount RP-SMA Telematics, Smart metering, Home automation, Smart city, Structural health monitoring, Predictive maintenance, M2M devices 110 mm IP65 LMR100 Bulk
KYOCERA AVX 天线 Ext Mag Mnt LTE LowBand=698-960MHz HighBand=1170-2690MHz 50ohm 3m RG-174 cable

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 698 MHz 2.69 GHz Cellular, NBIoT, LTE 1.9 dBi 50 Ohms - 40 C + 70 C 4 Band Magnetic Mount Connector SMA-Male IP65 RG-174/U Bulk
KYOCERA AVX 天线 MAGNETIC EXTERNAL 4G SMA MALE BLACK 3M

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 698 MHz 2.69 GHz Cellular, 2G, 3G, 4G, LTE, LTE-M, NB-loT, SigFox - 0.5 dBi, - 0.2 dBi, 1.8 dBi, 1.9 dBi 50 Ohms - 40 C + 70 C 6 Band Magnetic Mount SMA SMA 700 MHz, 800 MHz, 900 MHz, 2.1 GHz, 2.6 GHz 112 mm IP65 RG-174 Bulk
KYOCERA AVX 天线 Cellular/LPWA Whip E xternal Black RP-SMA

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 790 MHz 2.69 GHz 5G, Cellular (NBIoT, LTE) Whip 1.16 dBi, 2.5 dBi 50 Ohms - 40 C + 120 C RP-SMA 2G, 3G, 4G, 5G, LTE Applications IP67 X9001376 Bulk
KYOCERA AVX 天线 Cellular/LPWA Whip E xternal White RP-SMA

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 790 MHz 2.69 GHz 5G, Cellular (NBIoT, LTE) Whip 1.16 dBi, 2.5 dBi 50 Ohms - 40 C + 120 C RP-SMA 2G, 3G, 4G, 5G, LTE Applications IP67 X9001376 Bulk
KYOCERA AVX 天线 ANTENNA WHIP PENLT SMA STRAIGHT BK

Outdoor Antennas 790 MHz 2.69 GHz 5G, Cellular (NBIoT, LTE) Whip 1.16 dBi, 2.5 dBi 50 Ohms - 40 C + 120 C SMA IP67 Bulk
KYOCERA AVX 天线 Wi-Fi Dual Band Exte rnal Whip Hinged an

Bulk
KYOCERA AVX 天线 ETHERTRONICS EXTERNAL PASS

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee WiFi Antenna 2.4 GHz 5.85 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) 2.7 dBi, 4.7dBi 50 Ohms 1.92 2 W - 20 C + 70 C 2 Band MHF4L 117 mm Bulk
KYOCERA AVX 天线 4G/Cell Magnet Mount Extl 1.5m LMR100 Ca

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas LTE Antenna - 0.5 dBi, - 0.2 dBi, 1.8 dBi, 1.9 dBi - 40 C + 70 C 2 Band Magnetic Cable SMA Male Telematics, Smart Metering, Home Automation, Smart City, Structural Health Monitoring, Predictive Maintenance, M2M 112 mm IP65 RG-174/U X9001248 Bulk
KYOCERA AVX 天线 4G/Cell Magnet Mount External 2m LMR100

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas LTE Antenna 700 MHz 2.6 GHz 2G/3G, Cellular (NBIoT, LTE) - 0.5 dBi, - 0.2 dBi, 1.8 dBi, 1.9 dBi 50 Ohms - 40 C + 70 C 2 Band Magnetic Cable SMA Male Telematics, Smart Metering, Home Automation, Smart City, Structural Health Monitoring, Predictive Maintenance, M2M 112 mm IP65 RG-174/U X9001248 Bulk
KYOCERA AVX 天线 WLAN/BT FPC Tunable Ant w/60mm Cable

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 5.825 GHz Bluetooth WiFi 4.4 dB 50 Ohms 2:1 500 mW 2 Band Adhesive Mount Connector 35.2 mm 8.5 mm 0.9 mm 1001932 Bulk
KYOCERA AVX 天线 Assembly MHF Connector 1100mm Cable Blk

Multiprotocol Antennas PCB Antennas 698 MHz 2.69 GHz 50 Ohms 2.5:1 2 W 2 Band Adhesive Mount Connector 53.6 mm 25.1 mm 0.2 mm Reel
KYOCERA AVX 天线 ETHERTRONICS PASS

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 700 MHz 2.7 GHz Cellular (NBIoT, LTE) 2.9 dBi, 4.3 dBi 50 Ohms 2.5:1 2 W Embedded 8 Band Adhesive Mount Connector U.FL 2G, 3G, 4G, 5G, LTE Applications 53.6 mm 25.1 mm 1.25 mm Reel
KYOCERA AVX 天线 Ant Assy Ethertronics

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 698 MHz 2.7 GHz 3.1 dBi, 5.1 dBi 50 Ohms 3:1 2 W 2 Band Screw Connector SMA Male Cellular, LTE, IoT 45 mm 43.8 mm 8 mm Bulk
KYOCERA AVX 天线 Wi-Fi Embedded 2.4-2.48GHz 50ohm 35.2x8.5x0.40mm 150mm Cable MHF Connector

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas PCB Antenna 2.4 GHz 2.48 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) 2.8 dBi 50 Ohms - 40 C + 85 C 1 Band Adhesive Mount Connector U.FL 35 mm 8 mm 0.4 mm Bulk
KYOCERA AVX 天线 External Hinged Wi-Fi 6 & 6E W/FAKRA Connector 2.4-6GHz 50ohm 124.2x87.5x7.8mm

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 7.125 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) 4.8 dBi 50 Ohms - 40 C + 70 C Dipole 3 Band Adhesive Mount Connector FAKRA-A Bulk
KYOCERA AVX 1001932
KYOCERA AVX 天线 Assembly WLAN

Bulk
KYOCERA AVX 1004919-A01
KYOCERA AVX 天线 ETHERTRONICS PASS

Bulk
KYOCERA AVX 1005392F0-SM42L0400
KYOCERA AVX 天线 ETHERTRONICS BUY/RESALE

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee 617 MHz 5.85 GHz 802.11 a/b/g/n/ac/ax, 4G/5G, WiFi 1.3 dBi, 2.2 dBi, 2.3 dBi, 2.7 dBi, 3.1 dBi 50 Ohms 2.2:1, 2.8:1 2 W 6 Band Adhesive Mount U.FL U.FL 114 mm 30 mm 0.2 mm 1.13 mm Bulk
KYOCERA AVX 1002789M0-AM30L0086
KYOCERA AVX 天线 ANTENNA ASSY L-BAND
Bulk