PCTEL / Amphenol 天线

结果: 398
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 系列 封装
PCTEL / Amphenol 天线 ANTENNA, OMNI, 902-928MHZ, 5 DBI GAIN, NF CONNECTOR
Multiprotocol Antennas Outdoor Antennas 902 MHz 928 MHz Cellular GPS ISM 5.1 dBi 50 Ohms 1.5 250 W - 40 C + 85 C 1 Band Mast Mount Connector N Female 139.7 cm
PCTEL / Amphenol 天线 ANTENNA, OMNI, 902-928MHZ, 8 DBI GAIN, NF CONNECTOR
Multiprotocol Antennas Outdoor Antennas 902 MHz 928 MHz Cellular GPS ISM 8.1 dBi 50 Ohms 1.5 250 W - 40 C + 85 C 1 Band Mast Mount Connector N Female 172.7 cm
PCTEL / Amphenol 天线 ANTENNA, OMNIDIRECTIONAL, 2.4-2.5 GHZ, 5 DBI, H-POL
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 2.5 GHz WiFi 5 dBi 50 Ohms 2:1 40 W - 40 C + 85 C 1 Band Base Mount N Female 2.45 GHz 12.85 in IP67
PCTEL / Amphenol 天线 ANTENNA, OMNIDIRECTIONAL, 2.4-2.5 GHZ, 5 DBI, H-POL
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 2.5 GHz WiFi 5 dBi 50 Ohms 2:1 40 W - 40 C + 85 C 1 Band Base Mount M Female 2.45 GHz 12.62 in IP67
PCTEL / Amphenol 天线 ANTENNA, OMNIDIRECTIONAL, 5.150-5.925 GHZ, 5 DBI, H-POL
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 5.9 GHz 5.1 GHz WiFi 5 dBi 50 Ohms 2:1 40 W - 40 C + 85 C 1 Band Base Mount M Female 5.5 GHz 6.32 in IP67
PCTEL / Amphenol 天线 ANTENNA, MULTI BAND CELL MIMO, GPS
Multiprotocol Antennas Outdoor Antennas 690 MHz 2700 MHz Cellular GPS 2 dBi 50 Ohms 2 50 W - 40 C + 85 C Collar Mount N Female 1575.42 MHz 90.6 cm IP54 5 x Pro-Flex Plus 195
PCTEL / Amphenol 天线 ANTENNA, MULTI BAND CELL MIMO, GPS
Multiprotocol Antennas Outdoor Antennas 690 MHz 2700 MHz Cellular GPS 2 dBi 2.0:1 50 W - 40 C + 85 C Collar Mount N Male 1575.42 MHz 50.8 cm IP54 RG-142B
PCTEL / Amphenol 天线 ANTENNA, DUAL LTE, MAG MOUNT, BLACK
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 698 MHz, 1710 MHz, 2300 MHz 960 MHz, 2170 MHz, 2700 MHz 4G, LTE 2.5 dBi 50 Ohms 2:1 50 W - 40 C + 85 C 3 Band Magnet Mount Connector SMA Plug IP67
PCTEL / Amphenol 天线 ANTENNA, WIFI, DUALBAND, LOW PROFILE, U.FL
Unspecified Antennas Outdoor Antennas 2.4 GHz, 5.1 GHz 2.5 GHz, 5.9 GHz WiFi 5 dBi 50 Ohms 2.0:1 - 40 C + 85 C 2 Band SMD/SMT Connector U.FL IP67
PCTEL / Amphenol 天线 ANTENNA, DIRECTIONAL 3.6-3.75 GHZ, 18 DBI, N-F, W/ ADJ MNT
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 3.3 GHz 3.8 GHz 5G, Cellular 18.5 dBi 50 Ohms 2.0:1 20 W - 40 C + 85 C 1 Band Panel Mount Connector N Female 368 mm 368 mm 40 mm
PCTEL / Amphenol 天线 ANTENNA, V9XH9 PANEL, 4.9-5.9 GHZ, 22DBI
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 4.9 GHz 5.9 GHz 5G, Cellular - 40 C + 85 C 1 Band Panel Mount Connector N Female 368 mm 368 mm 40 mm
PCTEL / Amphenol 天线 ANTENNA, PANEL, 4-PRT 802.11AC MIMO, NF, 2.4-2.49/4.9-6 GHZ, 7.6 DBI/8 DBI
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz, 4.9 GHz 2.49 GHz, 6 GHz Bluetooth 802.11 a/c, WiFi 8 dBi 50 Ohms 2 20 W - 40 C + 85 C 2 Band Wall Mount Connector N Female 197 mm 197 mm 34 mm IP67
PCTEL / Amphenol 天线 FLAT PANEL ANTENNA, 3.3-4.2GHZ, 3.5 DBI, 4X4 MIMO, RG316 WITH SMA MALE
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz, 4.9 GHz 2.49 GHz, 6 GHz WiFi 8 dBi 50 Ohms 2 20 W - 40 C + 85 C 2 Band Wall Mount Connector N Female 197 mm 197 mm 34 mm IP67
PCTEL / Amphenol 天线 ANTENNA, MULTIBAND, 2X LTE, 2X WIFI, GNSS-L125
Multiprotocol Antennas Outdoor Antennas 617 MHz 7150 MHz 5G, Cellular GNSS WiFi 6 dB 50 Ohms 2.5, 3 25 W - 40 C + 85 C Stud Mount Connector RP-SMA Male, SMA Male 130 mm 92 mm IP67 5 x RG-316
PCTEL / Amphenol 天线 ANTENNA, MULTIBAND, 4X LTE, GNSS-COACH II
Multiprotocol Antennas Outdoor Antennas 617 MHz 5950 MHz 4G, 5G, Cellular GNSS 802.11a/c, WiFi 7.8 dB 50 Ohms 2.0:1 - 40 C + 85 C Stud Mount Connector SMA Male 176 mm 154.8 mm 76.5 mm IP67 RG58, RG316/RG174
PCTEL / Amphenol 天线 ANTENNA, 4X WIFI-RPSMA, GNSS-MSMA
Multiprotocol Antennas Outdoor Antennas 1565 MHz 1608 MHz Cellular GNSS WiFi 4 dBi 50 Ohms 2.0:1 25 W - 40 C + 80 C 1 Band Stud Mount Connector SMA Male 137 mm IP67 4 x Pro-Flex Plus 195 , RG-174/U
PCTEL / Amphenol 天线 7-IN-1 CABINET MOUNT 5G ANTENNA WITH STANDARD TROOPER2 RADOME.
Multiprotocol Antennas Outdoor Antennas 617 MHz 6000 MHz 5G, Cellular BEIDOU, Galileo, GLONASS, GNSS, QZSS WiFi 7.5 dB 50 Ohms 2.5, 3 25 W - 40 C + 85 C Stud Mount Connector SMA Plug 267 mm 117 mm 90 mm IP67 6 x PFP195, 1 x PFP100
PCTEL / Amphenol 天线 ANTENNA, SUBASSY, MULTIBAND, 2X LTE, 3X WIFI, GNSS-COACH II
Multiprotocol Antennas Outdoor Antennas 4G, 5G, Cellular, LTE GNSS WiFi 50 Ohms 2.0:1 - 40 C + 85 C Stud Mount Connector 176 mm 154.8 mm 76.5 mm
PCTEL / Amphenol 天线 ANTENNA, 2X-WIFI-V, 2X-WIFI-H,4X LTE, GNSS, TROOPER II-BLACK
Multiprotocol Antennas Outdoor Antennas 617 MHz 5950 MHz 5G, Cellular GPS, GLONASS 802.11 a/x, WiFi 6.4 dB 50 Ohms 2.0:1 25 W - 40 C + 85 C Stud Mount Connector SMA Male 267 mm 117 mm 90 mm IP67 9 x RG-316
PCTEL / Amphenol 天线 ANTENNA, TROOPER, GNSS, DUAL LTE, BLACK
Multiprotocol Antennas 5G, Cellular GPS, GLONASS 802.11a/c, WiFi 50 Ohms 2.0:1 50 W - 40 C + 85 C 5 Band Stud Mount Connector SMA Plug 10.3 cm 8.8 cm IP67 Pro-Flex Plus 195, RG-174/U
PCTEL / Amphenol 天线 ANTENNA, COACH MAG, GNSS, DUAL LTE, WHITE
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 617 MHz 2700 MHz LTE 1.5 dBi, 2.5 dBi 50 Ohms 2.0:1 50 W - 40 C + 85 C 2 Band Magnetic SMA Male 789 MHz, 1.5865 GHz 3.6 in IP67
PCTEL / Amphenol 天线 ANTENNA, TROOPER, GNSS, DUAL LTE, 802.11 AC MIMO, BLACK
5950 MHz 617 MHz 5G, Cellular GPS, GLONASS 802.11a/c, WiFi 10.1 dB 50 Ohms 2.0:1 50 W - 40 C + 85 C Stud Mount Connector SMA Plug 10.3 cm 8.8 cm IP67 4 x Pro-Flex Plus 195, RG-174/U
PCTEL / Amphenol 天线 ANTENNA, COACH MAG, GNSS, DUAL LTE, 802.11AC, WHITE
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 617 MHz 2700 MHz LTE 1.5 dBi, 2.5 dBi 50 Ohms 2.0:1 50 W - 40 C + 85 C 2 Band Magnetic SMA Male 789 MHz, 1.5865 GHz 3.6 in IP67
PCTEL / Amphenol 天线 ANTENNA, COACH MAG, GNSS, DUAL LTE, 3 X WIFI, WHITE
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 617 MHz 5.9 GHz LTE 1.5 dBi, 3 dBi, 4 dBi 50 Ohms 2.0:1 50 W - 40 C + 85 C 4 Band Magnetic SMA Male 789 MHz, 1.5865 GHz, 2.205 GHz, 5.1 GHz 3.6 in IP67
PCTEL / Amphenol 天线 ANTENNA, TROOPER, GNSS, LTE, WIFI, BLACK
Multiprotocol Antennas Outdoor Antennas 698 MHz, 1710 MHz, 2.4 GHz, 4.9 GHz 960 MHz, 2700 MHz, 2.5 GHz, 5.9 GHz LTE GPS, GLONASS, GNSS WiFi 5 dBi 50 Ohms 2.0:1 50 W - 40 C + 85 C Stud Mount Connector SMA Male 10.3 cm 8.8 cm IP67 2 x Pro-Flex Plus 195, RG 174/U