PCTEL / Amphenol 天线

结果: 398
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 系列 封装
PCTEL / Amphenol 天线 6 PORT DUAL BAND 2.4 / 5 GHZ ANTENNA
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz, 4.9 GHz 2.5 GHz, 5.9 GHz Bluetooth WiFi 26.5 dB 50 Ohms 2.0:1 50 W - 40 C + 85 C 2 Band Stud Mount Connector SMA Male 21.8 cm IP54 6 x RG-58/U
PCTEL / Amphenol 天线 350-400,5DB,CCC,SPR,CHR
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 350 MHz 400 MHz ISM Whip 5 dB 50 Ohms 1.5:1 200 W - 40 C + 85 C 1 Band Base Mount 375 MHz
PCTEL / Amphenol 天线 430-450,5DB,CHR
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 430 MHz 450 MHz ISM Whip 5 dB 50 Ohms 1.5:1 200 W - 40 C + 85 C 1 Band Base Mount 440 MHz
PCTEL / Amphenol 天线 490-512,5DB,CHR
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 490 MHz 512 MHz ISM Whip 5 dB 50 Ohms 1.5:1 200 W - 40 C + 85 C 1 Band Base Mount 501 MHz
PCTEL / Amphenol 天线 806-866,3DB,CCC,NGP,CHR
Unspecified Antennas Outdoor Antennas 866 MHz 806 MHz 3 dBi 50 Ohms 1.5:1 200 W - 40 C + 85 C 1 Band Thread Mount
PCTEL / Amphenol 天线 806-896,3DB,OCC,CHR
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 806 MHz 896 MHz ISM Whip 3 dB 50 Ohms 1.5:1 200 W - 40 C + 85 C 1 Band Base Mount 851 MHz
PCTEL / Amphenol 天线 825-896,5DB,CCT,CHR
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 825 MHz 896 MHz ISM Whip 5 dB 50 Ohms 1.5:1 200 W - 40 C + 85 C 1 Band Base Mount 860.5 MHz
PCTEL / Amphenol 天线 896-940,5DB,CCT
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 896 MHz 940 MHz ISM Whip 5 dB 50 Ohms 1.5:1 200 W - 40 C + 85 C 1 Band Base Mount 918 MHz
PCTEL / Amphenol 天线 896-940,5DB,CCT,NGP,W/SPR,CHR
Unspecified Antennas Outdoor Antennas 896 MHz 940 MHz 3 dBi 50 Ohms 1.5:1 200 W 1 Band Thread Mount
PCTEL / Amphenol 天线 896-940,5DB,CCT,CHROME
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 896 MHz 940 MHz Cellular, LTE 5 dB 50 Ohms 1.5:1 125 W - 40 C + 85 C Thread Mount
PCTEL / Amphenol 天线 150-174,7.1 DB 3ELE YAGI
Multiprotocol Antennas Outdoor Antennas 150 MHz 174 MHz ISM 9.2 dBi 0.7 MHz 50 Ohms 1.5:1 250 W 1 Band Bracket Mount SO239
PCTEL / Amphenol 天线 150-174,9.2DB,5 ELE YAGI,N,CHR
Multiprotocol Antennas Outdoor Antennas 150 MHz 174 MHz ISM 11.3 dBi 1.3 MHz 50 Ohms 1.5:1 250 W 1 Band Bracket Mount N Female
PCTEL / Amphenol 天线 150-174,10.2DB,6 ELE YAGI
Multiprotocol Antennas Outdoor Antennas 150 MHz 174 MHz ISM 12.3 dBi 1.5 MHz 50 Ohms 1.5:1 250 W 1 Band Bracket Mount SO239
PCTEL / Amphenol 天线 450-470 MHZ, 300 WATTS, 12.25DB GAIN, 12 ELEMENT YAGI, SO-239 CONN, CHROME
Multiprotocol Antennas Outdoor Antennas 450 MHz 470 MHz ISM 14.3 dBi 20 MHz 50 Ohms 1.5:1 250 W 1 Band Bracket Mount SO239
PCTEL / Amphenol 天线 450-470,7.1DB,3 ELE YAGI,N,CHR
Multiprotocol Antennas Outdoor Antennas 450 MHz 470 MHz ISM 9.2 dBi 20 MHz 50 Ohms 1.5:1 300 W 1 Band Bracket Mount N Female
PCTEL / Amphenol 天线 450-470,9.2DB,5 ELEMENT YAGI
Multiprotocol Antennas Outdoor Antennas 450 MHz 470 MHz ISM 11.3 dBi 20 MHz 50 Ohms 1.5:1 300 W 1 Band Bracket Mount SO239
PCTEL / Amphenol 天线 450-470,9.2DB,5 ELE YAGI,N,CHR
Multiprotocol Antennas Outdoor Antennas 450 MHz 470 MHz ISM 11.3 dBi 20 MHz 50 Ohms 1.5:1 300 W 1 Band Bracket Mount N Female
PCTEL / Amphenol 天线 450-470,10.2DB,6ELE YAGI,N,CHR
Multiprotocol Antennas Outdoor Antennas 450 MHz 470 MHz ISM 12.3 dBi 20 MHz 1.5:1 300 W 1 Band Bracket Mount N Female
PCTEL / Amphenol 天线 806-870,6.0DB,3 ELEMENT YAGI
Multiprotocol Antennas Outdoor Antennas 806 MHz 866 MHz ISM 8.1 dBi 60 MHz 50 Ohms 1.5:1 100 W 1 Band Bracket Mount N Female
PCTEL / Amphenol 天线 806-870,9.5DB,6 ELEMENT YAGI
Multiprotocol Antennas Outdoor Antennas 806 MHz 866 MHz ISM 11.1 dBi 60 MHz 50 Ohms 1.5:1 100 W 1 Band Bracket Mount N Female
PCTEL / Amphenol 天线 896940 MHZ,6DB,3 ELEMENT YAGI,CHR
Multiprotocol Antennas Outdoor Antennas 896 MHz 940 MHz ISM 8.1 dBi 75 MHz 50 Ohms 1.5:1 100 W 1 Band Bracket Mount N Female
PCTEL / Amphenol 天线 896-970,11 DB,12 ELEMENT YAGI
Multiprotocol Antennas Outdoor Antennas 896 MHz 970 MHz ISM 13.1 dBi 75 MHz 50 Ohms 1.5:1 100 W 1 Band Bracket Mount N Female
PCTEL / Amphenol 天线 ANTENNA, MULTIBAND, 4X LTE, 2X WIFI, GNSS-COACH II, FAKRA
Multiprotocol Antennas Outdoor Antennas 617 MHz 5950 MHz 5G, Cellular GNSS WiFi 5.8 dB 50 Ohms 2.0 : 1 50 W - 40 C + 85 C Permanent Mount Connector Female 176 mm 154.8 mm 76.5 mm IP67 RG 316
PCTEL / Amphenol 天线 ANTENNA, MULTIBAND, 4X LTE, 4X WIFI, GNSS-COACH II, FAKRA
Multiprotocol Antennas Outdoor Antennas 617 MHz 5950 MHz 5G, Cellular GNSS WiFi 5.8 dB 50 Ohms 2.0:1 50 W - 40 C + 85 C Permanent Mount Connector 176 mm 154.8 mm 76.5 mm IP67 RG 316
PCTEL / Amphenol 天线 VHF160 MHZ PCT-RSA ANTENNA
Unspecified Antennas Vehicle Antennas 158 MHz 163 MHz 2 dBi 50 Ohms 1.5:1 100 W - 40 C + 85 C 1 Band Stud Mount Connector N Female 40.08 mm 10.9 cm