PCTEL / Amphenol 天线

结果: 398
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 系列 封装
PCTEL / Amphenol 天线 DUAL SLANT 45 BIDIRECTIONAL ANTENNA 5GHZ
Unspecified Antennas Outdoor Antennas 4.9 GHz 5.9 GHz 13 dBi 50 Ohms 2.5:1 - 40 C + 85 C 1 Band Stud Mount Connector QMA Female 210 mm 140 mm 85 mm IP56
PCTEL / Amphenol 天线 3.3-4.2 GHZ 4X4, 4DBI, CBRS OMNI ANTENNA, 4 PORTS, N JACK
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 3.3 GHz 4.2 GHz Cellular 4 dBi 50 Ohms 2:1 50 W - 40 C + 85 C 1 Band Ceiling Mount Connector N Female 197.5 mm 197.52 mm 63.3 mm RG-58
PCTEL / Amphenol 天线 ANTENNA, DUAL LTE, MAG MOUNT
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 698 MHz, 1710 MHz, 2300 MHz 960 MHz, 2170 MHz, 2700 MHz 4G, LTE 2.5 dBi 50 Ohms 2:1 50 W - 40 C + 85 C 3 Band Magnet Mount Connector SMA Plug 132 mm IP67
PCTEL / Amphenol 天线 ANTENNA, TROOPER, DUAL LTE, DUAL WIFI, PERM MNT, BLACK
PCTEL / Amphenol 天线 ANTENNA, DUAL LTE, DUAL WIFI, PERMANENT MOUNT. MSMA (LTE CABLES), RP-MSMA (WIFI CABLES), WHITE RADOME
Multiprotocol Antennas Outdoor Antennas 617 MHz 5950 MHz 802.11 a/c 9.4 dB 50 Ohms 50 W - 40 C + 85 C 2 Bnad Stud Mount Connector Micro SMA 132 mm IP67
PCTEL / Amphenol 天线 ASSEMBLY, 2-ELEMENT WIFI, SFF, WHITE, 17FT RG58 DBL SHIELD, RPSMA
Multiprotocol Antennas Outdoor Antennas 2.3 GHz, 4.9 GHz 2.8 GHz, 5.9 GHz Cellular WiFi WiFi 1.5 dBi 1.8:1 25 W - 40 C + 80 C 2 Band Permanent Mount Connector SMA Male 67 mm IP67 RG-58/U
PCTEL / Amphenol 天线 ANTENNA ASSEMBLY, 3-ELEMENT WIFI, SFF, WHITE, 17FT RG58 DBL SHIELD, RPSMA, MAG. MNT
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz, 4.9 GHz 2.5 GHz, 5.9 GHz 802.11 a/c 4 dBi 50 Ohms 2.0:1 25 W - 40 C + 80 C 2 Band Magnet Mount Connector SMA Male 12.9 cm IP67
PCTEL / Amphenol 天线 ANTENNA ASSEMBLY, 4-ELEMENT WIFI, SFF, WHITE, 17FT RG58 DBL SHIELD, RPSMA, MAG. MNT
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz, 4.9 GHz 2.5 GHz, 5.9 GHz 802.11 a/c 4 dBi 50 Ohms 2.0:1 25 W - 40 C + 80 C 2 Band Magnet Mount Connector SMA Male 12.9 cm IP67
PCTEL / Amphenol 天线 2.4-2.5 GHZ,5.15-5.925 GHZ,SHORT WHITE OMNI ANTENNA,W/RPSMA
Unspecified Antennas Indoor Antennas 2.4 GHz, 5.15 GHz 2.5 GHz, 5.925 GHz 802.11 a/b/n/ac 4 dBi 50 Ohms 2.0:1 10 W 0 C + 55 C 2 Band Connector Connector SMA Male 4.3 cm
PCTEL / Amphenol 天线 HEAVY DUTY FLEX POR 2.4-2.5GHZ ANT
Unspecified Antennas Outdoor Antennas 2400 MHz 2500 MHz 5 dBi 50 Ohms 5 W - 40 C + 85 C 1 Band Direct Mount Connector TNC Plug 15.74 mm IP67
PCTEL / Amphenol 天线 PORTABLE ANTENNA, 430-450 MHZ
Unspecified Antennas Outdoor Antennas 430 MHz 450 MHz 50 Ohms 5 W - 40 C + 85 C 1 Band Direct Mount Connector TNC Plug 15.74 mm IP67
PCTEL / Amphenol 天线 HEAVY DUTY FLEX PORT ANT, 450-470 MHZ
Unspecified Antennas Outdoor Antennas 450 MHz 470 MHz 2 dBi 50 Ohms 2.5:1 5 W - 40 C + 85 C 1 Band Direct Mount Connector TNC Plug 15.74 mm IP67
PCTEL / Amphenol 天线 ANTENNA, WHIP,ALL BAND FLEXIBLE-V/U/7800, MOBILE

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Multiband Antenna 136 MHz 960 MHz UHF, VHF Whip Straight with Base 38 MHz, 140 MHz, 262 MHz 50 Ohms 2.0:1 160 W - 40 C + 85 C 1 Band NMO Mount Connector NMO 155 MHz, 450 MHz, 829 MHz FirstNet Public Safety 22 in IP56 CHROME COIL Tube
PCTEL / Amphenol 天线 GNSS MULTI-BAND ANTENNA; 2 X LTE, 1 X GPS/GLONASS
Multiprotocol Antennas Outdoor Antennas 617 MHz 5950 MHz Cellular, LTE GPS, GLONASS 802.11 a/c WiFi 10.1 dB 50 Ohms 2.0:1 50 W - 40 C + 85 C Stud Mount Connector SMA Plug 8.6 cm
PCTEL / Amphenol 天线 GPS/GLONASS, WIFI, BLACK RADOME, 17FT CABLE WITH QMA PLUG, CONFORMABLE-GASKET
Multiprotocol Antennas Outdoor Antennas 617 MHz 5950 MHz Cellular, LTE GPS, GLONASS 802.11 a/c WiFi 10.1 dB 50 Ohms 2.0:1 50 W - 40 C + 85 C Stud Mount Connector QMA Male 126 mm
PCTEL / Amphenol 天线 HIGH EFFICIENCY MLPV LTE (600MHZ - 2700MHZ) - WHITE RADOME
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 600 MHz, 698 MHz, 710 MHz 690 MHz, 960 MHz, 2700 MHz 2G, 3G, 5G, Cellular, LTE 3 dBi 50 Ohms 3.0:1, 2.5:1, 2.5:1 100 W - 40 C + 85 C 3 Band Thread Mount N Female 6.1 cm IP67
PCTEL / Amphenol 天线 ANTENNA, SUBASSY, MULTIBAND, 4X LTE, 2X WIFI, GNSS-COACH II

Multiprotocol Antennas Outdoor Antennas MIMO 600 MHz 6 GHz Bluetooth 2G/3G/4G/5G, Cellular, LTE GNSS, GPS 802.11 ax Module Dome 5.8 dB 50 Ohms 2:1 50 W - 40 C + 185 C 12 Band Direct / Permanent Mount Connector RP-SMA Male, SMA Male 657.5 MHz, 750 MHz, 767.5 MHz, 892 MHz, 1.586 GHz DSRC, Industrial IoT, Intelligent Transportation Systems, Tracking and Asset Management, EV Charging Stations 6.93 in 6.09 in 3.01 in RG-316 GPS MULTIBAND Box
PCTEL / Amphenol 397XD-TAD
PCTEL / Amphenol 天线 TAD ADAPTER, PIPE MOUNT, WISYS ANTENNAS
Mounting Adapter
PCTEL / Amphenol GL9X1AX-SF-1.5FT
PCTEL / Amphenol 天线 ANTENNA, SUBASSY, MULTIBAND, 4X LTE, 4X WIFI, GNSS-COACH II

Multiprotocol Antennas Outdoor Antennas MIMO 600 MHz 6 GHz Bluetooth 2G/3G/5G, Cellular, DSRC, LTE GNSS, GPS 802.11 ax Module Dome 50 Ohms 2.0:1 50 W - 40 C + 85 C 12 Band Direct / Permanent Mount Connector RP-SMA Male, SMA Male 657.5 MHz, 750 MHz, 892 MHz, 1.5865 GHz, 1.955 GHz, 2.45 GHz, 2.495 GHz, 3.6 GHz, 5.4 GHz, 5.55 GHz ITS, IIoT 176 mm 6.09 mm 76.5 mm IP67 RG-316, Pro Flex Plus 195 GPS MULTIBAND Bulk
PCTEL / Amphenol GPSGL-TMG-40N
PCTEL / Amphenol 天线 GPS L1/GLONASS, TIMING, 40 DB
PCTEL / Amphenol GPSPSMMSMA/MSMA
PCTEL / Amphenol 天线 GPS PLUS, STUD, BLK, MSMA, MSMA
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas GPS 26 dB 50 Ohms 1.5:1 - 40 C + 85 C 1 Band Permanent Mount Connector SMA Male 1575.42 MHz 10.8 cm 5.7 cm 3.1 cm RG-174, RG-58/U
PCTEL / Amphenol MBX450
PCTEL / Amphenol 天线 450-470,3DB,OMNIBASE STATION
PCTEL / Amphenol MLPV430VP
PCTEL / Amphenol 天线 LOW PROFILE VERTICAL, 430-480MHZ, WITH MVPHP