Dipole 天线

结果: 202
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 系列 封装
Siretta 天线 GPS/GSM ANTENNA 3M CABLE FMEF (GSM) SMAM(GPS)
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas 900 MHz 1.8 GHz Cellular (NBIoT, LTE) GPS Puck 2 dBi, 30 dB 50 Ohms 2, 2 - 40 C + 90 C Dipole 2 Band Adhesive Mount FME Female, SMA Male FME Female, SMA Male 1.57542 GHz GPS, GSM 50 mm 15.5 mm RG174
Siretta 天线 QUAD BAND GSM/GPRS & 3G 2100 ADHESIVE DIPOLE ANTENNA 2.5M CABLE FME FEMALE CONNECTOR
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 850 MHz 2.1 GHz 3G, GSM, GPRS 3 dBi 50 Ohms 2 - 40 C + 85 C Dipole 4 Band Adhesive Mount FME Female FME Female GSM/GPRS, 3G 96.2 mm 21.5 mm 9.7 mm RG174
Siretta 天线 QUAD BAND GSM/GPRS & 3G 2100 ADHESIVE DIPOLE 3M CABLE SMA MALE CONNECTOR
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 850 MHz 2.1 GHz 3G, GSM, GPRS 3 dBi 50 Ohms 2 - 40 C + 85 C Dipole 4 Band Adhesive Mount SMA Male SMA Male 3G, GSM/GPRS 96.2 mm 21.5 mm 9.4 mm RG174

Siretta 天线 4G LTE/LORA/BLUETOOTH FLAT BLADE ANTENNA 1M CABLE AND FME FEMALE CONNECTOR
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 824 MHz 2.1 GHz Cellular (NBIoT, LTE) Blade Blade 2 dBi 50 Ohms 3.2:1 - 40 C + 85 C Dipole 4 Band Adhesive Mount FME Female FME Female GSM, GPRS, 3G, ISM 113 mm 21 mm 3 mm RG174

Siretta 天线 4G LTE/LORA/BLUETOOTH FLAT BLADE ANTENNA 1M CABLE AND SMA MALE CONNECTOR
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 824 MHz 2.1 GHz GSM, GPRS ISM Blade Blade 2 dBi 50 Ohms 3.2:1 - 40 C + 85 C Dipole 3 Band Adhesive Mount SMA Male SMA Male GSM/GPRS, UMTS, ISM 113 mm 21 mm 3 mm RG174

Siretta 天线 4G LTE/LORA/BLUETOOTH FLAT BLADE ANTENNA 3M CABLE AND FME FEMALE CONNECTOR
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 824 MHz 2.1 GHz 3G, GSM, GPRS ISM Blade Blade 2 dBi 50 Ohms 3.2:1 - 40 C + 85 C Dipole 4 Band Adhesive Mount FME Female FME Female GSM/GPRS/3G, ISM 113 mm 21 mm 3 mm RG174

Siretta 天线 4G LTE/LORA/BLUETOOTH FLAT BLADE ANTENNA 3M CABLE AND SMA MALE CONNECTOR
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 824 MHz 2.1 GHz GSM, GPRS Blade 2 dBi 50 Ohms 3.2:1 - 40 C + 85 C Dipole 4 Band Adhesive Mount SMA Male SMA Male GSM, GPRS, UMTS 113 mm 21 mm 3 mm
Siretta 天线 2.4GHZ 1/4 WAVE RUBBER STUB ANTENNA WITH SMA MALE RP CONNECTOR
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 2.5 GHz WiFi, WLAN Whip Stubby 1 dBi 100 MHz 50 Ohms - 30 C + 75 C Dipole 1 Band Connector RP-SMA Male SMA Male RP WiFi, WLAN 38 mm 14 mm
Siretta 天线 2.4GHZ 1/4 WAVE RUBBER STUB ANTENNA WITH SMA MALE CONNECTOR
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.4 GHz 2.5 GHz WiFi Whip Flexible 1 dBi 100 MHz 50 Ohms 2 - 30 C + 75 C Dipole 1 Band Connector SMA Male SMA Male 2.4 GHz WiFi, WLAN 38 mm 14 mm
Siretta 天线 GSM/GPRS SMA MALE RIGHT ANGLE STUBBY ANTENNA
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 890 MHz 1.88 GHz Cellular (NBIoT, LTE) Right Angle 2.15 dBi 50 Ohms 1.5:1, 1.7:1 50 W - 45 C + 75 C Dipole 2 Band Connector SMA Male SMA Male GSM, GPRS 46.5 mm 17 mm
TE Connectivity / Linx Technologies 天线 WiFi6 GHz FPC antenna, 45x7mm, orthogonal cable egress, 150mm cable, UFL

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 7.125 GHz 4.5 dB, 6.3 dB, 10.1 dB 50 Ohms 2 W - 40 C + 85 C Dipole 3 Band Adhesive Mount 45 mm 7 mm 0.1 mm U.FL LFPCW63 Bulk
2J Antennas 天线 2in1 GNSS 380-470MHz/LPWA/TETRA/UHF SCREW M

Multiprotocol Antennas Outdoor Antennas Heavy Duty Antenna 380 MHz 1.606 GHz GPS, Galileo, Glonass, QZSS Dome 2.5 dBi, 28 dB 50 Ohms 1.5:1 25 W - 40 C + 85 C Dipole 3 Band Screw Connector SMA Male 130 mm IP67, IP69, IK09 LL195, LL100 BIG MEDUSA
Siretta 天线 GSM/GPRS 2DB THROUGH-HOLE MOUNT ANTENNA 1M CABLE FME FEMALE
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Vehicle Antennas 700 MHz 2.1 GHz Cellular (NBIoT, LTE) 2 dBi 50 Ohms 1.5:1 - 40 C + 85 C Dipole 2 Band Connector FME Female FME Female GSM, GPRS 95 mm 42 mm 17 mm RG174
Siretta 天线 GSM/GPRS 2DB THROUGH-HOLE MOUNT ANTENNA 1M CABLE SMA MALE
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Vehicle Antennas 700 MHz 2.1 GHz Cellular (NBIoT, LTE) 2 dBi 50 Ohms 1.5:1 - 40 C + 85 C Dipole 2 Band Connector SMA Male SMA Male GSM, GPRS 95 mm 42 mm 17 mm RG174
Amphenol Procom 天线
Unspecified Antennas Outdoor Antennas Base Station and Marine Antenna 890 MHz 960 MHz Collinear 4.9 dBi 70 MHz 50 Ohms 1.5:1 100 W - 30 C + 70 C Dipole 1 Band Screw Connector N (Female) 925 MHz Marine 730 mm 700 mm IP66 Coaxial
IoT Antennas 天线 External Antenna, 2400-2500MHz;4900-5825MHz

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 5.825 GHz 6 dBi 50 Ohms 1 W - 30 C + 70 C Dipole 2 Band Connector N-Type Male Bulk
TE Connectivity / Linx Technologies 天线 Antenna Dipole Blade 5G/LTE Swivel SMA

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 617 MHz 5 GHz 5.2 dBi 50 Ohms - 20 C + 65 C Dipole 10 Band 5GW Bulk
TE Connectivity / Linx Technologies 天线 Antenna Dome Wifi6/6E RG174 RPS

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 7.125 GHz 50 Ohms 5 W - 40 C + 90 C Dipole 3 Band Panel Mount Connector RPS 27 mm RG-174 WRT Bulk
TE Connectivity / Linx Technologies 天线 WiFi6 GHz FPC antenna, 45x7mm, orthogonal cable egress, 50mm cable, MHF4

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 7.125 GHz 4.5 dB, 6.3 dB, 10.1 dB 50 Ohms 2 W - 40 C + 85 C Dipole 3 Band Adhesive Mount 45 mm 7 mm 0.1 mm MHF4 LFPCW63 Bulk
TE Connectivity / Linx Technologies 天线 WiFi6 GHz FPC antenna, 45x7mm, orthogonal cable egress, 50mm cable, UFL

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 7.125 GHz 4.5 dB, 6.3 dB, 10.1 dB 50 Ohms 2 W - 40 C + 85 C Dipole 3 Band Adhesive Mount 45 mm 7 mm 0.1 mm U.FL LFPCW63 Bulk
TE Connectivity / Linx Technologies 天线 WiFi6/6E FPC antenna, 25x20mm, 50mm cable, MHF4

Indoor Antennas 2.4 GHz 7.125 GHz 50 Ohms 2 W - 40 C + 85 C Dipole 3 Band Adhesive Mount 25.3 mm 20.3 mm 0.1 mm LFPCW63 Bulk
TE Connectivity / Linx Technologies 天线 WiFi6/6E FPC antenna, 25x20mm, 50mm cable, UFL

Indoor Antennas 2.4 GHz 7.125 GHz 50 Ohms 2 W - 40 C + 85 C Dipole 3 Band Adhesive Mount 25.3 mm 20.3 mm 0.1 mm LFPCW63 Bulk
TE Connectivity / Linx Technologies 天线 Antenna Dome 2.4GHz RG174 150 SMA

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 2.485 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) ISM Dome 3.5 dB 50 Ohms 1.9 5 W - 40 C + 90 C Dipole 1 Band Panel Mount SMA Male 2.4 GHz 10 mm 19 mm RG-174 WRT Bulk
TE Connectivity / Linx Technologies 天线 Antenna WRT Dome 410MHz 1.13 150 UFL

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 410 MHz 430 MHz Bluetooth Cellular (NBIoT, LTE) Dome - 1.3 50 Ohms 1.9 5 W - 40 C + 90 C Dipole 1 Band Panel Mount U.FL Male 410 MHz Medical 10 mm 19 mm 1.32 mm Coax WRT Bulk
TE Connectivity / Linx Technologies 天线 Antenna WRT Dome 410MHz 1.13 200 UFL

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 410 MHz 430 MHz Bluetooth Cellular (NBIoT, LTE) Dome - 1.3 50 Ohms 1.9 5 W - 40 C + 90 C Dipole 1 Band Panel Mount U.FL Male 410 MHz Medical 10 mm 19 mm 1.32 mm Coax WRT Bulk