13 mm 天线

结果: 35
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 系列 封装
Maxtena 天线 868 MHz ISM Screw Mount

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas 863 MHz 870 MHz 2.5 dBi 50 Ohms 1.1:1 25 W - 40 C + 85 C 1 Band Screw Connector SMA Male 868 MHz 80 mm 76 mm 13 mm IP67, IP69K D302 Bulk
Maxtena 天线 2.4/5.0 GHz & 868/915 MHz ISM - Screw Mount

Outdoor Antennas Antenna 863 MHz 5.925 GHz Radome 4.5 dBi 868 MHz, 915 MHz, 2.4 GHz, 5 GHz 1.5:1, 1.8:1, 2.1:1, 2.5:1 25 W - 40 C + 85 C 4 Band Screw SMA Male SMA Male IOT, Navigation 80 mm 76 mm 13 mm Bulk
u-blox 天线

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas 1.572 GHz 1.578 GHz GPS 4 dBi 20 MHz 50 Ohms 2 - 40 C + 85 C 1 Band Ceiling Mount Connector SMB Plug 1.575 GHz 48 mm 40 mm 13 mm IP56 RG174/U
u-blox 天线

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas 1.572 GHz 1.578 GHz GPS 4 dBi 20 MHz 50 Ohms 2 - 40 C + 85 C 1 Band Ceiling Mount Connector MCX Plug 1.575 GHz 48 mm 40 mm 13 mm IP56 RG174/U
Siretta 天线 DUAL PORT LTE+ 868MHz PUCK ANTENNA, PORT 1: 868MHz, PORT 2: 900-2600MHz, 2.5M CABLES, SMA MALE CO
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 690 MHz 2.7 GHz 4G ISM Puck 2 dBi to 3 dBi 50 Ohms 2 60 W - 45 C + 75 C 4 Band Panel Mount SMA Male SMA Male LTE 80 mm 13 mm IP65 RG174
Soldered 天线 active, gps, gnss, antenna, SMA

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Active GPS GPS Rectangular 28 dB 1 Band Cable Connector SMA Male 1.57542 GHz 45 mm 39 mm 13 mm Bulk
Quectel 天线 External Antenna, Rubber, Terminal mount, 135 15.6 13mm, Dipole, WIFI*1,SMA Male, IP67, RoHS&REACH Compliant

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 7.125 GHz 4.1 dBi 50 Ohms 2.2 - 40 C + 85 C Monopole 3 Band Terminal Mount Connector RP-SMA Male 135 mm 15.6 mm 13 mm IP54 Bulk
Quectel 天线 5G Terminal Mount Rubber Dipole External Antenna

Outdoor Antennas 600 MHz 6 GHz 4.6 dBi 50 Ohms 3.6 - 40 C + 85 C Dipole 1 Band Terminal Mount Connector SMA Male 135 mm 15.6 mm 13 mm IP54 Bulk
Quectel 天线 External Antenna, Rubber, Terminal mount, 135 15.6 13mm, Monopole, LPWA/ISM*1,SMA Male, RoHS Compliant

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 410 MHz 470 MHz 1.9 dBi 50 Ohms 2.6 - 40 C + 85 C Monopole 1 Band Connector SMA-Male 135 mm 15.6 mm 13 mm Bulk
Quectel 天线 External Antenna, Rubber, Terminal mount, 9.4 34.7mm, Monopole, LPWA/ISM*1,SMA Male, RoHS&REACH Compliant

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 863 MHz 930 MHz 1.9 dBi 50 Ohms 2.5 - 40 C + 85 C Monopole 1 Band Connector SMA-Male 135 mm 15.6 mm 13 mm Bulk