IP67 天线

结果: 1,114
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 系列 封装
Maxtena 天线

Modules 2.41 GHz 5.925 GHz GNSS 4 dBi, 5.2 dBi 50 Ohms 1.4:1, 1.7:1 25 W - 40 C + 85 C 2 Band Connector 2.4 GHz, 5 GHz IP67 Bulk
Maxtena 天线

Modules 380 MHz 1.606 GHz 2.5 dB 50 Ohms 1.5:1 25 W - 40 C + 85 C 3 Band Connector SMA Male IP67 LL195 Bulk
Red Lion 天线 Antenna 2G/3G/4G LTE low profile direct permanent mount, IP67 with SMA connector, 1 meter cable
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Olympian Direct Mount Antenna 698 MHz 2.4 GHz 1.2 dBi, 3.2dBi, 2.5 dBi, 1.5 dBi 50 Ohms 3:1 5 W 4 Screw Connector SMA 48 mm IP67 RG316
Red Lion 天线 Antenna 2G/3G/4G LTE 13" whip magnetic mount, IP65 with SMA connector, no cable
SMA IP67
Red Lion 天线 Antenna 2G/3G/4G LTE MIMO plus GPS direct permanent mount, IP67 with 3 SMA connectors, 3 meter cables
Outdoor Antennas Connector SMA IP67
Red Lion 天线 Antenna 2G/3G/4G LTE MIMO direct permanent mount, IP67 with 2 SMA connectors, 3 meter cables
MIMO Direct Permanent Mount Antenna SMA IP67
Red Lion 天线 Antenna 5G\4G LTE MIMO direct permanent mount, IP67 with 2 SMA connectors, 3 meter cables
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Pantheon Antenna 698 MHz 2.7 GHz Module 50 Ohms - 40 C + 85 C 3 Band Screw Connector SMA (Male) 85.7 mm IP67 CFD200
Red Lion 天线 Antenna 2G/3G/4G LTE MIMO plus GPS and dual band Wi-Fi permanent mount, IP67 with 3 SMA & 1 RPSMA connectors, 3 meter cables
2 Band Connector SMA, RPSMA IP67
ProSoft Technology 天线 6 dBi Omni N jack collinear with mounting hardware 2.4GHz

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 2.5 GHz 6 dBi 50 Ohms 1.5:1 40 W - 40 C + 85 C 1 Bracket Mount Connector N-Female 15 in IP67
ProSoft Technology 天线 13 dBi Directional patch panel N jack with mounting hardware 2.4GHz

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 2.4 GHz 2.5 GHz 13 dBi 1.5:1 100 W - 40 C + 65 C 1 SMD/SMT Connector N-Female 2.8 cm 21.6 cm 21.6 cm IP67

Siretta 天线 5G NR & 4G LTE THROUGH HOLE PUCK ANTENNA SMA MALE CONNECTOR 5M LOW LOSS CABLE
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 850 MHz 2.1 GHz Cellular (NBIoT, LTE) Puck 3 dBi 50 Ohms 1.8 - 40 C + 85 C 5 Band Screw SMA Male SMA Male 45 mm 80 mm 23 mm IP67 RG174
Siretta 天线 5G/4G WEATHER RESISTANT PANEL MOUNT ANTENNA SMA MALE 0.75M RG174 CABLE
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Vehicle Antennas 824 MHz 2.17 GHz Cellular (NBIoT, LTE) Radome 2 dBi 50 Ohms 2 - 40 C + 85 C 4 Band Screw SMA Male SMA Male GPS, GPRS, 3G, WiFi 68 mm 35 mm IP67 RG174
Siretta 天线 5G/4G WEATHER RESISTANT PANEL MOUNT ANTENNA SMA MALE 3M RG174 CABLE
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 824 MHz 2.17 GHz 2G/3G, GPRS Bell Shaped 2 dBi 50 Ohms 2 - 40 C + 85 C 4 Band Connector SMA Male SMA Male GSM/GPRS, 3G 68 mm 35 mm IP67 RG174
Siretta 天线 5G/4G WEATHER RESISTANT PANEL MOUNT ANTENNA SMA MALE 5M LOW LOSS LMR100 CABLE
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 824 MHz 2.17 GHz 3G, GSM, GPRS WiFi Dome 2 dBi 50 Ohms 2 - 40 C + 85 C 4 Band Connector SMA Male SMA Male GSM, GPRS, 3G, WiFi 68 mm 35 mm IP67 RG174
Siretta 天线 IP67 2.4GHZ WIFI THROUGH HOLE MOUNT ANTENNA WITH 1M CABLE AND SMA MALE CONNECTOR
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 2.5 GHz WiFi Puck 2 dBi 100 MHz 50 Ohms 2.1 50 W - 30 C + 75 C 1 Band Connector SMA Male SMA Male WiFi 46 mm 15 mm IP67 RG174

Siretta 天线 5G/4G/DUAL BAND WI-FI/BLUETOOTH/LORA/SIGFOX PUCK ANTENNA SMA MALE CONNECTOR 1.5M LOW LOSS CABLE
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 700 MHz 2.7 GHz Cellular (NBIoT, LTE) Puck 1 dBi, 4 dBi 50 Ohms 2.3 50 W - 40 C + 85 C 2 Band Connector SMA Male SMA Male LTE, UMTS, GPRS, ISM, WiFi 80 mm 23 mm IP67 RG174

Siretta 天线 5G/4G/DUAL BAND WI-FI/BLUETOOTH/LORA/SIGFOX WHITE PUCK ANTENNA N-TYPE FEMALE CONNECTOR 0.5M LOW LOSS CABLE
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 700 MHz 2.7 GHz Cellular (NBIoT, LTE), UMTS Puck 1 dBi, 4 dBi 50 Ohms 2.3 50 W - 40 C + 85 C 2 Band Connector N Type Female N Type Female LTE, UMTS 80 mm 23 mm IP67 RG174
HUBER+SUHNER 天线 SENCITY Spot-M 2x2 WiFi MIMO Antenna
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee 5.15 GHz 5.875 GHz 19 dBi, 19.5 dBi 50 Ohms 1.7:1 6 W - 55 C + 70 C 2 Band Panel Mount Connector Indoor, Outdoor 190 mm 30.3 mm 190 mm IP67 Spot-M
Weidmuller 天线 IE-ANT-O-BG-360-6-NF
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Indoor and Outdoor Antenna 2.4 GHz 2.5 GHz 6 dBi 50 Ohms 1.8 25 W - 40 C + 80 C 1 Band Bracket Mount Connector N (Female) 2.4 GHz Indoor, Outdoor 250 mm IP67
Weidmuller 天线 IE-ANT-P-ABG-75-9-NF
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Indoor and Outdoor Antenna 2.4 GHz 5.875 GHz Rectangular 9 dBi 50 Ohms 2 10 W - 40 C + 80 C 2 Band Wall Mount Connector N (Female) 2.4 GHz, 5 GHz Indoor, Outdoor 80 mm 35 mm 101 mm IP67
Amphenol Procom 天线 1X 5G/4G 617-7200Mhz w/Direct N, White Radome

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Wideband 617 MHz 7.2 GHz Cellular, NBIoT, LTE, 2G/3G/4G/5G Shot Glass 50 Ohms 2.5:1 50 W - 40 C + 80 C 85 mm IP67 ProShotG

Amphenol Procom 天线 1X 5G/4G 617-7200Mhz w/16 Feet LL-195 W/ SMA, White Radome

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Wideband 617 MHz 7.2 GHz 5G/4G Shot Glass 50 Ohms 2.5:1 50 W - 40 C + 85 C Cable Connector SMA (Male) 110.9 mm IP67 RG316 ProShotG

Amphenol Procom 天线 1X 5G/4G 617-7200Mhz w/1 Ft RG-316 SMA, White Radome

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Wideband 617 MHz 7.2 GHz LTE/5G Shot Glass 50 Ohms 2.5:1 50 W - 40 C + 85 C Cable Connector SMA (Male) 110.9 mm IP67 RG316 ProShotG
IoT Antennas 天线 IP67 Multi Band External RF Antenna ANT 1561 / 1575.42 / 1602 MHz 2 Watts

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas GNSS Antenna 1.56 GHz 1.606 GHz BDS, Galileo, GLONASS, GPS, QZSS Dome 3.5 dBi, 3.8 dBi, 4.8 dBi, 28 dB, 31.5 dBi, 31.8 dBi, 32.8 dBi 50 Ohms - 40 C + 85 C 3 Band Screw Connector N-Type (Jack) 1.561 GHz, 1.57542 GHz, 1.602 GHz Asset Tracking, BDS, Fleet Management, Galileo, GPS, GLONASS, Location Based Services, Military and Security, Navigation Devices, Network Synchronization and Timing, QZSS 48 mm IP67 Bulk
IoT Antennas 天线 External Antenna 1574.42-1576.42 MHz

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas 1.574 GHz 1.576 GHz 30 dBi 50 Ohms - 40 C + 85 C 1 Band Connector N-Type Male 1.575 GHz IP67 Tray