ACG0806U

ABRACON
815-ACG0806U
ACG0806U

制造商:

说明:
天线 Ultra-Wide Band 3.3 - 7.2 GHz Chip Antenna

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
ABRACON
产品种类: 天线
RoHS:  
ISM Antennas - ISM, MICS, UHF, VHF, UWB
PCB Antennas
3.3 GHz
7.2 GHz
IoT, UWB
Chip
4 GHz
50 Ohms
3.5
- 40 C
+ 100 C
Chip
1 Band
PCB Mount
5.3 GHz
M2M, Secure Car Access, Item Tracking, Indoor Navigation, Smart Access, Object Detection
8 mm
6 mm
1.2 mm
ACG
Reel
Cut Tape
MouseReel
商标: ABRACON
频率范围: 3.3 GHz to 7.2 GHz
极性: Linear
工厂包装数量: 1500
子类别: Antennas
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
ECCN:
7A994
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

UWB (Ultra-Wide Band) Chip Antennas

Abracon UWB (Ultra-Wide Band) Chip Antennas are designed for next-generation connectivity and provide best-in-class performance. The UWB antennas offer high efficiency and low power consumption while meeting industry needs for fast/stable data transmission. These long-range antennas cover a 698MHz to 6GHz spectrum. The low power requirements of UWB antennas result in increased battery life, reducing overall operational costs. The Abracon UWB (Ultra-Wide Band) Chip Antennas can be used to replace multiple narrow-band antennas while providing unparalleled design flexibility and seamless connectivity for uninterrupted operations. Applications include gateways and routers, high-speed HD streaming, wireless access points, handheld devices, tracking and positioning, smart home device control, and entertainment systems.

库存量: 1,402

库存:
1,402 可立即发货
生产周期:
12 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按1500的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥38.2166 ¥38.22
¥33.0864 ¥330.86
¥31.3462 ¥783.66
¥28.8715 ¥2,887.15
¥27.3799 ¥6,844.98
¥25.312 ¥12,656.00
¥21.3457 ¥21,345.70
整卷卷轴(请按1500的倍数订购)
¥21.0971 ¥31,645.65
¥20.9276 ¥62,782.80
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。