SRFC015-200

Antenova
237-SRFC015-200
SRFC015-200

制造商:

说明:
天线 200mm cable + Ipex MIMO 4G LTE

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 947

库存:
947 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥53.1891 ¥53.19
¥38.6234 ¥386.23
¥36.4764 ¥911.91
¥31.6852 ¥3,168.52
¥30.0241 ¥7,506.03
¥26.9618 ¥13,480.90
¥19.6055 ¥19,605.50

产品属性 属性值 选择属性
Antenova
产品种类: 天线
RoHS:  
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
PCB Antennas
Passive Antenna
824 MHz
2.69 GHz
3G/4G, Cellular (NBIoT, LTE), GSM, DCS, PCS, WCDMA
PCB Trace
T-Bar Flex
- 2.50 dBi, - 1.50 dBi, - 2.50 dBi, - 2.50 dBi, - 1.50 dBi
50 Ohms
3.30 :1, 2.90 :1, 2.10 :1, 3.20 :1, 2.90 :1
- 40 C
+ 85 C
6 Band
Adhesive Mount
Connector
IPEX MHF
892 MHz, 1.85 GHz, 2.14 GHz
Smart Meters, Femto / Pico base stations, Tracker Devices, Remote Monitoring, M2M, POS Terminals
80 mm
20 mm
0.15 mm
200 mm RF1.13
Zhengi
Bulk
商标: Antenova
电缆长度: 213 mm
组装国: Not Available
扩散国家: Not Available
原产国: CN
极性: Linear
工厂包装数量: 1000
子类别: Antennas
商标名: flexiiANT
单位重量: 500 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8529101000
CAHTS:
8529100090
USHTS:
8517710000
ECCN:
EAR99

Antennas for LTE Applications

Antenova Antennas for LTE Applications feature Mitis, Moseni, and Zhengi series antennas intended for use with 3G and 4G LTE applications. Mitis and Moseni flexible antennas are ideal for all 4G/LTE bands: LTE 700, GSM 850, GSM 900, DCS 1800, PCS 1900, WCDMA 2100, LTE B7, and LTE B40. Zhengi antennas cover all 3G bands, along with additional LTE bands (B7, B30, B38, B40, and B41). Antenova Antennas for LTE Applications are available in three cable lengths, offering easy integration into designs.