TCM 320U

EnOcean
808-TCM320U
TCM 320U

制造商:

说明:
Sub-GHz模块 Transceiver Module for line-powered applications, 902 MHz

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 127

库存:
127 可立即发货
生产周期:
12 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥162.1211 ¥162.12
¥159.7255 ¥15,972.55
¥152.9455 ¥30,589.10

产品属性 属性值 选择属性
EnOcean
产品种类: Sub-GHz模块
RoHS:  
TCM 320U
902.875 MHz
1 dBm
2.6 V
3.3 V
24 mA
33 mA
- 25 C
+ 85 C
36.5 mm x 18 mm x 5.5 mm
商标: EnOcean
产品: RF Transceivers
产品类型: Sub-GHz Modules
工厂包装数量: 100
子类别: Wireless & RF Modules
商标名: TCM 320U
零件号别名: S3053-K320
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A991

Transceiver Modules

EnOcean Transceiver Modules blend automation and digitization seamlessly with smart buildings. The EnOcean Transceiver Modules pave the way for intelligent environments, allowing for effortless control and connectivity. By harnessing the power of wireless transceiver modules, communication with other EnOcean-based devices becomes easy, offering a streamlined solution for many applications. From precise LED lighting control and efficient heating management to IoT solutions through gateways to the cloud, the modules transform spaces into interconnected innovations.

TCM300/320X Transceiver Modules

EnOcean TCM300/320X Transceiver Modules empower the creation of efficient radio performers, repeaters, and various line-powered applications. The EnOcean TCM300/320X operates in systems at 868MHz and 902MHz. The modules are equipped with an array of built-in operating modes. To further enhance capabilities, activating repeater functionality is available in 1 or 2 levels and opens up possibilities. With the remarkable Dolphin API library, tailor-made software can be customized to specific needs, amplifying the module's potential.