GPSMB501

Pulse Electronics
673-GPSMB501
GPSMB501

制造商:

说明:
天线 GPS/MIMO LTE&WLAN GNSS Vehicle Mount

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 35

库存:
35 可立即发货
生产周期:
16 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥1,529.7488 ¥1,529.75
¥1,360.6782 ¥16,328.14
¥1,326.5183 ¥39,795.55

产品属性 属性值 选择属性
Pulse
产品种类: 天线
RoHS:  
Multiprotocol Antennas
Vehicle Antennas
Active Antenna
698 MHz
5.925 GHz
Cellular (NBIoT, LTE)
GLONASS, GPS
WiFi
Module
Dome
5 dBi
50 Ohms
1.5, 1.4, 1.6
- 40 C
+ 85 C
7 Band
Magnetic Mount
Connector
SMA Male
750 MHz, 868 MHz, 900 MHz, 1575.42 MHz, 1602 MHz, 1945 MHz, 2500 MHz, 3250 MHz
Energy (Utility Vehicles), First Responders ( Ambulance, Fire, Police ), Fleet Management, Government, Location Based Services, Telematics
46.93 mm
6.28 mm
76 mm
IP67
17 ft RG58
GPSMB50xx
Bulk
商标: Pulse Electronics
电缆长度: 5.18 m
用于: Vehicles
极性: Vertical
工厂包装数量: 6
子类别: Antennas
单位重量: 1.34 kg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

CNHTS:
8529101000
CAHTS:
8529100090
USHTS:
8517710000
TARIC:
8529109500
ECCN:
EAR99

SLPT Antennas

Pulse Electronics Shadow Low Profile Transit (SLPT) Antennas are designed to perform over high-percentage bandwidth applications. These antennas feature a smaller, slimmer option compared to the current LPT series but without sacrificing performance. SLPT antennas incorporate a ruggedized IP67-weatherproof, tamper-proof design and can support multiple cable and connector options. Pulse Electronics SLPT Antennas are ideal for specific-frequency bands needed for public safety, smart grids, WLAN, Wi-Fi®, 3G/4G LTE, and more.