W1063M

Pulse Electronics
673-W1063M
W1063M

制造商:

说明:
天线 868-928MHZ 3.0dBi SMA Male

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 489

库存:
489 可立即发货
生产周期:
8 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥87.1795 ¥87.18
¥72.6251 ¥726.25
¥69.156 ¥1,383.12
¥60.0482 ¥6,004.82
¥57.3249 ¥14,904.47
¥47.8103 ¥23,905.15

产品属性 属性值 选择属性
Pulse
产品种类: 天线
RoHS:  
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Indoor Antennas
Dipole
868 MHz
928 MHz
Cellular (NBIoT, LTE)
LoRaWAN, SigFox
IoT, RFID
Whip
Tilt/Swivel
1 dBi
50 Ohms
2
- 20 C
+ 65 C
1 Band
Panel Mount
Connector
SMA Male
903 MHz
Security, Sensors, Monitoring
195 mm
36.7 mm
IP20
Bulk
商标: Pulse Electronics
组装国: Not Available
扩散国家: Not Available
原产国: CN
极性: Linear
工厂包装数量: 20
子类别: Antennas
单位重量: 25.600 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

CNHTS:
8517710000
CAHTS:
8529100090
USHTS:
8517710000
TARIC:
8529109500
ECCN:
EAR99

群组低压直流汽车信息娱乐解决方案

YAGEO Group (YAGEO、KEMET和Pulse)提供各种用于信息娱乐领域符合AEC-Q200标准的产品。这些信息娱乐解决方案包括电容器、压敏电阻器、多层陶瓷电容器、电阻器等。 

Outdoor / External Antennas

Pulse Electronics Outdoor / External Antennas are ideal for wireless, metering, mesh networks, infrastructure, mini base station deployments, and remote monitoring. Outdoor solutions are windproof up to 100 mph and offer IP (Ingress Protect) ratings of IP65, 67, and 68. The external antennas offer flexible and economical solutions for wireless device OEMs. These devices offer superior transmission and reception between wireless access points and devices. The antennas are compatible with IEEE 802.11a/b/g/n, BLUETOOTH®, ZigBee®, and i-DAS applications.

ISM Antennas

Pulse Electronics Instrumentation, Scientific and Medical (ISM) Antennas are designed for devices operating at the unlicensed 868MHz and 915MHz frequencies. Applications for included sensing, remote monitoring, agriculture, data collection, and medical. ISM antennas support WiFi, Bluetooth, and BLE.

天线产品

Pulse Electronics天线产品采用陶瓷技术,能让小型无线设备的天线性能丝毫不受影响。陶瓷解决方案对其他天线和手效应的固有抗扰性让其成为了具有多根天线的小型手持设备的理想选择。除了尺寸小巧之外,陶瓷天线解决方案还通过将多个频段或功能集成到同一根天线而给用户带来好处,从而节省空间和成本。Pulse Electronics天线产品可用于局域网应用和ISM频段,包括大范围的机器对机器射频系统。

I/O群组产品

YAGEO Group(YAGEO、KEMET、Pulse)I/O产品包括天线、电容器、扼流圈、滤波器、变压器、连接器、传感器和电感器。在数字系统中,输入和输出对于它们与其他系统和设备的通信至关重要。这些是系统的臂件和支脚,使其能够工作。它们通常包括USB连接、内部和外部天线、集成RJ45模块和环境传感器。这些连接器通常都需要某种类型的控制器,在某些情况下还需要信号线路扼流圈来过滤各种噪声。该控制器本身包含射频电容器和电感器,可过滤不必要的噪声和干扰信号。以下框图是YAGEO Group提供的输入和输出连接器和器件网络的示例。