PCS.50.A

Taoglas
960-PCS.50A
PCS.50.A

制造商:

说明:
天线 active Cellular and GNSS antenna designed specifically for IoT devices

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 864

库存:
864
可立即发货
在途量:
1,000
生产周期:
12
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥42.3524 ¥42.35
¥32.3406 ¥323.41
¥29.7755 ¥744.39
¥27.0522 ¥2,705.22
¥25.7301 ¥6,432.53
¥24.8939 ¥12,446.95
整卷卷轴(请按1000的倍数订购)
¥24.1481 ¥24,148.10
¥23.4136 ¥46,827.20

产品属性 属性值 选择属性
Taoglas
产品种类: 天线
RoHS:  
PCB Antennas
Wideband
698 MHz
2.69 GHz
Cellular
GNSS
Chip
3.2 dB
50 Ohms
3:1
2 W
- 40 C
+ 105 C
6 Band
PCB Mount
Solder
772 MHz, 773 MHz, 840 MHz, 920 MHz, 1.5845 GHz, 2.2 GHz
Reel
Cut Tape
商标: Taoglas
组装国: Not Available
扩散国家: Not Available
原产国: TW
湿度敏感性: Yes
极性: Linear
工厂包装数量: 1000
子类别: Antennas
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
TARIC:
8517710000
ECCN:
EAR99

Universe PCS.50.A Cellular & GNSS Antenna

Taoglas Universe PCS.50.A Cellular and GNSS Antenna is designed specifically for IoT devices with small ground planes. The PCS.50.A antenna combines aperture turning and active switching technologies to provide a wideband coverage for GNSS and most 4G cellular bands, including the most challenging 700MHz bands. This antenna has an RF switch to adjust the resonance frequency of the antenna, depending on the device's requirements. The aperture turning technology allows the antenna to cover the spectrum of 4G LTE bands by adjusting the resonant frequency to the desired frequency band of operation. Taoglas Universe PCS.50.A Cellular and GNSS Antenna offers a size of 38mm x 10mm, making it suitable for small IoT and CAT-M devices, including smart sensors, wearables, or asset tracking.