2J Antennas 天线

结果: 383
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 系列 封装
2J Antennas 天线 GNSS/L1 IRIDIUM MAGNETIC ADHESIVE M

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas GNSS Active Antenna 1.57542 GHz 1.627 GHz 5.2 dBic, 28 dB 50 Ohms 1.4:1, 1.6:1 - 40 C + 85 C 3 Band Magnetic/Adhesive Mount Connector SMA Male 89 mm 76 mm 27 mm IP67, IP69 D100, D302 PHOENIX
2J Antennas 天线 GNSS/L1-IRIDIUM SCREW M

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas GNSS/Iridium Antenna 1.57542 GHz, 1.616 GHz 1.627 GHz 5.7 dBi 50 Ohms 1.1:1, 1.3:1 - 40 C + 85 C 2 Band Screw Connector SMA Male 80 mm 74 mm 25.6 mm IP67, IP69 LL195 PHOENIX
2J Antennas 天线 GNSS/L1-IRIDIUM MAGNETIC ADHESIVE M

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas GNSS/Iridium Antenna 1.57542 GHz, 1.616 GHz 1.627 GHz GPS, Galileo, QZSS 5.7 dBi 50 Ohms 1.1:1, 1.3:1 - 40 C + 85 C 2 Band Magnetic/Adhesive Mount Connector SMA Male 89 mm 76 mm 27 mm IP67, IP69 D302 PHOENIX
2J Antennas 天线 2in1 GNSS 868-915 LoRa/LPWA/RFID/ZigBee/ISM SCREW M

Multiprotocol Antennas Outdoor Antennas 863 MHz, 1.57542 GHz 1.606 GHz GPS, Galileo, Glonass, QZSS 2.7 dBi, 28 dB 50 Ohms 1.4:1, 1.7:1, 1.9:1 25 W - 40 C + 85 C 3 Band Screw Connector SMA Male 80 mm 74 mm 25.6 mm IP67, IP69 D302 PHOENIX
2J Antennas 天线 2in1 4G LTE/3G/2G GNSS/L1 SCREW M

Multiprotocol Antennas Outdoor Antennas 698 MHz 2.7 GHz 2G/3G/4G, Cellular, LTE GPS, Galileo, Glonass, QZSS 5.3 dBi, 28 dB 50 Ohms 1.3:1, 1.4:1, 2.1:1, 2.7:1 25 W - 40 C + 85 C 4 Band Screw Connector SMA Male LTE, GPS 80 mm 74 mm 25.6 mm IP67, IP69 D100, D302 PHOENIX
2J Antennas 天线 3in1 4G LTE/3G/2G MIMO GNSS/L1 SCREW M

Multiprotocol Antennas Outdoor Antennas 698 MHz 2.7 GHz GPS, Galileo, Glonass, QZSS 6 dBi, 28 dB 50 Ohms 1.2:1, 1.4:1, 1.9:1, 2:1, 2.4:1 25 W - 40 C + 85 C 5 Band Screw Connector SMA Male 80 mm 80 mm 25.6 mm IP67, IP69 D100, D302 PHOENIX
2J Antennas 天线 2in1 4G LTE/3G/2G GNSS/L1 MAGNETIC M

Multiprotocol Antennas Outdoor Antennas 698 MHz 2.7 GHz 2G/3G/4G, Cellular, LTE GPS, Galileo, Glonass, QZSS 5.8 dBi 50 Ohms 1.3:1, 1.4:1, 1.9:1 25 W - 40 C + 85 C 4 Band Magnetic Mount Connector SMA Male 89 mm 76 mm 27 mm IP67, IP69 D100, D302 PHOENIX
2J Antennas 天线 3in1 4G LTE/3G/2G MIMO GNSS/L1 MAGNETIC M

Multiprotocol Antennas Outdoor Antennas 698 MHz 2.7 GHz 2G/3G/4G, Cellular, LTE GPS, Galileo, Glonass, QZSS 8 dBi, 28 dB 50 Ohms 1.3:1, 1.4:1, 2:1, 2.2:1 25 W - 40 C + 85 C 5 Band Magnetic Mount Connector SMA Male 89 mm 76 mm 27 mm IP67, IP69 D100, D302 PHOENIX
2J Antennas 天线 2in1 4G LTE/3G/2G GNSS/L1 ADHESIVE M

Multiprotocol Antennas Outdoor Antennas 698 MHz 2.7 GHz 2G/3G/4G, Cellular, LTE GPS, Galileo, Glonass, QZSS 5.8 dBi, 28 dB 50 Ohms 1.3:1, 1.4:1, 1.9:1 25 W - 40 C + 85 C 4 Band Adhesive Mount Connector SMA Male 89 mm 76 mm 30 mm IP67, IP69 D302, LMR100 PHOENIX
2J Antennas 天线 3in1 4G LTE/3G/2G MIMO GNSS/L1 ADHESIVE M

Multiprotocol Antennas Outdoor Antennas MIMO Antenna 698 MHz, 1.57542 GHz 2.7 GHz 2G/3G/4G, Cellular, LTE GPS, Galileo, Glonass, QZSS 6.1 dBi, 28 dB 50 Ohms 1.3:1, 1.4:1, 1.8:1, 1.9:1, 2.2:1 25 W - 40 C + 85 C 5 Band Adhesive Mount Connector SMA Male 89 mm 76 mm 30 mm IP67, IP69 D100, D302 PHOENIX
2J Antennas 天线 2in1 4G LTE/3G/2G 2.4-5.0GHz/WiFI SCREW M

Multiprotocol Antennas Outdoor Antennas 698 MHz 5.925 GHz 5.3 dBi, 3.4 dBi 50 Ohms 1.3:1, 1.6:1, 1.8:1, 2.1:1, 2.7:1 25 W - 40 C + 85 C 5 Band Screw Connector RP SMA Male, SMA Male 80 mm 74 mm 25.6 mm IP67, IP69 DACAR302 PHOENIX
2J Antennas 天线 3in1 4G LTE/3G/2G MIMO 2.4-5.0GHz/WiFi SCREW M

Multiprotocol Antennas Outdoor Antennas Cellular/LTE/ISM Antenna 698 MHz 7.125 GHz Bluetooth 2G/3G/4GLTE/LPWA/CAT-Mx/NBIoT, Cellular WiFi, SigFox, LoRa 4.1 dBi, 4.5 dBi 50 Ohms 1.2:1, 1.3:1, 1.9:1, 2:1, 2.4:1 25 W - 40 C + 85 C 6 Band Screw Connector SMA Male ZigBee, ISM IP67, IP69 D302 PHOENIX
2J Antennas 天线 3in1 4G LTE/3G/2G MIMO 2.4-5.0GHz/WiFi ADHESIVE M

Multiprotocol Antennas Outdoor Antennas Cellular/LTE/ISM Antenna 698 MHz 7.125 GHz Bluetooth 2G/3G/4G, Cellular, LTE WiFi, SigFox, LoRa 1.7 dBi, 4.2 dBi 50 Ohms 1.2:1, 1.3:1, 1.9:1, 2:1, 2.4:1 25 W - 40 C + 85 C 6 Band Adhesive Mount Connector RP SMA Male, SMA Male ZigBee, ISM 89 mm 76 mm 30 mm IP67, IP69 D302, LL100 PHOENIX
2J Antennas 天线 3in1 4G LTE/3G/2G GNSS/L1 WIFI/ 2.4-5.0GHz/WiFi/ISM SCREW M

Multiprotocol Antennas Outdoor Antennas Cellular/LTE/ISM/GPS Antenna 698 MHz 5.925 GHz Bluetooth 2G/3G/4G, Cellular, LTE GPS, Galileo, Glonass, QZSS WiFi 3.4 dBi, 5.3 dBi, 28 dB 50 Ohms 1.3:1, 1.4:1, 1.6:1, 1.8:1, 2.1:1, 2.7:1 25 W - 40 C + 85 C 7 Band Screw Connector RP SMA Male, SMA Male 80 mm 74 mm 25.6 mm IP67, IP69 D100, D302 PHOENIX
2J Antennas 天线 3in1 4G LTE/3G/2G GNSS/L1 WIFI/ 2.4-5.0GHz/WiFi/ISM MAGNETIC ADHESIVE M

Multiprotocol Antennas Outdoor Antennas 698 MHz 5.925 GHz Bluetooth 2G/3G/4G, Cellular, LTE GPS, Galileo, Glonass, QZSS WiFi 4.2 dBi, 3.8 dBi, 28 dB 50 Ohms 1.2:1, 1.3:1, 1.4:1, 1.7:1, 2:1, 2.4:1 25 W - 40 C + 85 C 7 Band Magnetic/Adhesive Mount Connector RP SMA Male, SMA Male ZigBee, ISM 89 mm 76 mm 27 mm IP67, IP69 D100, D302 PHOENIX
2J Antennas 天线 3in1 5G NR/4GLTE/3G/2G GNSS/L1 IRIDIUM SCREW M

Multiprotocol Antennas Outdoor Antennas 617 MHz, 1.57542 GHz 5.925 GHz 2G/3G/4GLTE/5GNR/CBRS/LPWA/CAT-Mx/NBIoT GPS, Galileo, Glonass, QZSS 5.2 dBi, 28 dB 50 Ohms 1.4:1, 1.6:1, 2.4:1, 2.5:1, 2.6:1, 2.7:1 25 W - 40 C + 85 C 7 Band Screw Connector SMA Male 80 mm 74 mm 25.6 mm IP67, IP69 D100, D302 PHOENIX
2J Antennas 天线 3in1 5G NR/4GLTE/3G/2G GNSS/L1 IRIDIUM SCREW M

Multiprotocol Antennas Outdoor Antennas 617 MHz 5.925 GHz 2G/3G/4GLTE/5GNR/CBRS/LPWA/CAT-Mx/NBIoT GPS, Galileo, Glonass, QZSS 5.1 dBi, 5.2 dBic, 28 dB 50 Ohms 2.7:1 25 W - 40 C + 85 C 7 Band Magnetic/Adhesive Mount Connector SMA Male 89 mm 76 mm 27 mm IP67, IP69 D100, D302 PHOENIX
2J Antennas 天线 5G NR/4GLTE/3G/2G ADHESIVE M

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 617 MHz 5.925 GHz 2G/3G/4GLTE/5GNR/CBRS/LPWA/CAT-Mx/NBIoT 6.3 dBi 50 Ohms 3.1:1 35 W - 40 C + 85 C 4 Band Adhesive Mount Connector SMA Male 89 mm 76 mm 30 mm IP67, IP69 D302 PHOENIX
2J Antennas 天线 2in1 5G NR/4GLTE/3G/2G MIMO ADHESIVE M

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas MIMO Antenna 617 MHz 5.925 GHz 2G/3G/4GLTE/5GNR, NBIoT 6.3 dBi 50 Ohms 2.1:1, 2.3:1, 2.9:1, 3:1, 3.1:1 35 W - 40 C + 85 C 4 Band Adhesive Mount Connector SMA Male 89 mm 76 mm 30 mm IP67, IP69 D302 PHOENIX
2J Antennas 天线 2in1 5G NR/4GLTE/3G/2G GNSS SCREW M

Multiprotocol Antennas Outdoor Antennas 617 MHz 5.925 GHz GPS, Galileo, Glonass, QZSS 5.1 dBi, 28 dB 50 Ohms 1.4:1, 2.4:1, 2.5:1, 2.6;1, 2.7:1 25 W - 40 C + 85 C 6 Band Screw Connector SMA Male 80 mm 74 mm 25.6 mm IP67, IP69 D302, LL100 PHOENIX
2J Antennas 天线 3in1 5G NR/4GLTE/3G/2G MIMO GNSS SCREW M

Multiprotocol Antennas Outdoor Antennas 617 MHz, 1.57542 GHz 5.925 GHz 2G/3G/4GLTE/5GNR/CBRS/LPWA/CAT-Mx/NBIoT GPS, Galileo, Glonass, QZSS 5.1 dBi, 28 dB 50 Ohms 1.4:1, 2:1, 2.2:1, 2.6:1, 2.8:1, 3.2:1, 3.3:1 25 W - 40 C + 85 C 6 Band Screw Connector SMA Male 80 mm 74 mm 25.6 mm IP67, IP69 D100, D302 PHOENIX
2J Antennas 天线 3in1 5G NR/4GLTE/3G/2G MIMO WIFI/ 2.4-5.0GHz/WiFi/ISM SCREW M

Multiprotocol Antennas Outdoor Antennas 617 MHz 7.125 GHz Bluetooth 2G/3G/4G/CBRS/LPWA/CAT-Mx/NBIoT WiFi 3.2 dBi 50 Ohms 2:1 25 W - 40 C + 85 C 7 Band Screw Connector SMA Male ZigBee, ISM 80 mm 74 mm 25.6 mm IP67, IP69 D302 PHOENIX
2J Antennas 天线 3in1 5G NR/4GLTE/3G/2G MIMO WIFI/ 2.4-5.0GHz/WiFi/ISM ADHESIVE

Multiprotocol Antennas Outdoor Antennas 617 MHz 7.125 GHz Bluetooth 2G/3G/4GLTE/5GNR/CBRS/LPWA/CAT-Mx/NBIoT WiFi 6.3 dBi 50 Ohms 1.3:1, 1.4:1, 1.7:1, 2:1, 2.3:1, 2.9:1, 3:1, 3.1:1 25 W, 35 W - 40 C + 85 C 7 Band Adhesive Mount Connector RP SMA Male, SMA Male ZigBee, ISM 89 mm 76 mm 30 mm IP67, IP69 D100, D302 PHOENIX
2J Antennas 天线 3in1 5G LTE/3G/2G GNSS/L1 WIFI/ 2.4-5.0GHz/WiFi/ISM ADHESIVE M

Multiprotocol Antennas Outdoor Antennas 617 MHz 7.125 GHz Bluetooth WiFi 3.1 dBi 50 Ohms 2:1 25 W - 40 C + 85 C 9 Band Screw Connector RP SMA Male, SMA Male 80 mm 74 mm 25.6 mm IP67, IP69 D100, D302 PHOENIX
2J Antennas 天线 WIFI/ 2.4-5.0GHz/WiFi/ISM SCREW M

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas ISM Antenna 2.41 GHz 5.925 GHz Bluetooth WiFi 4.4 dBi 50 Ohms 1.8:1 25 W - 40 C + 85 C 2 Band Screw Connector SMA Male ZigBee, ISM IP67, IP69K, IK09 LMR195 HELM