2J Antennas 天线

结果: 383
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 系列 封装
2J Antennas 天线 4in1 5G/4G LTE/3G/2G MIMO 2.4-5.0GHz/WiFi MIMO MAGETIC M

Multiprotocol Antennas Outdoor Antennas Heavy Duty Antenna 617 MHz 7.125 GHz Dome 0.5 dBi, 4.1 dBi, 4.9 dBi, 4.6 dBi, 3.7 dBi, 4.8 dBi, 2.9 dBi 50 Ohms 3.6:1, 2.0:1, 2.3:1, 2.9:1, 3.5:1, 1.8:1, 1.9:1, 2.1:1 25 W - 40 C + 85 C Magnetic Mount Connector RP SMA Male, SMA Male 600 MHz, 700 MHz, 850 MHz, 900 MHz, 1.5 GHz, 1.6 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2 GHz, 2.1 GHz, 2.3 GHz, 2.4 GHz, 2.5 GHz, 2.6 GHz, 3.3 GHz, 3.5 GHz, 3.6 GHz, 3.7 GHz, 4.5 GHz, 5 GHz, 5.2 GHz, 5.5 GHz, 5.8 GHz, 6 GHz 102 mm IP67, IP69, IK09 LL195 BULLION
2J Antennas 天线 4in1 5G/4G LTE/3G/2G MIMO 2.4-5.0GHz/WiFi MAGETIC M

Multiprotocol Antennas Outdoor Antennas Heavy Duty Antenna 617 MHz 5.925 GHz Dome - 1.2 dBi, 3.6 dBi, 5.0 dBi, 4.0 dBI, - 1.5 dBi, 3.6 dBI, 4.5 dBi, 4.4 dBi, - 1.6 dBi, 3.7 dBi, 5.1 dBI, 4.3 dBi, 4.6 dBi, 5.0 dBi, 2.3 dBi 50 Ohms 4.5:1, 2.4:1, 2.2:1, 2.7:1, 4.4:1, 2.3:1, 2.0:1, 2.6:1, 4.6:1, 2.4:1, 2.1:1, 2.6:1 25 W - 40 C + 85 C Magnetic Mount Connector RP SMA Male, SMA Male 600 MHz, 700 MHz, 850 MHz, 900 MHz, 1.5 GHz, 1.6 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2 GHz, 2.1 GHz, 2.3 GHz, 2.4 GHz, 2.5 GHz, 2.6 GHz, 3.3 GHz, 3.5 GHz, 3.6 GHz, 3.7 GHz, 4.5 GHz, 5 GHz, 5.2 GHz, 5.5 GHz, 5.8 GHz, 6 GHz 102 mm IP67, IP69, IK09 LL195 BULLION
2J Antennas 天线 5in1 5G/4G/LTE/3G/2G MIMO 2.4-5.0GHz/WiFi MIMO GNSS SCREW M

Multiprotocol Antennas Outdoor Antennas Heavy Duty Antenna 617 MHz 7.125 GHz Dome 0.4 dBi, 3.5 dBi, 3.1 dBi, 2.5 dBi, 0.5 dBi, 3.5 dBi, 3.2 dBi, 2.6 dBi, 5.3 dBi, 1.8 dBi, - 0.2 dBi, 5.5 dBi, 3.6 dBi, - 0.3 dBi 50 Ohms 3.9:1, 1.5:1, 2.0:1, 1.7:1, 3.8:1, 1.5:1, 2.1:1, 1.9:1, 1.6:1, 2.0:1, 35 W - 40 C + 85 C Screw Connector RP SMA Male, SMA Male 600 MHz, 700 MHz, 850 MHz, 900 MHz, 1.5 GHz, 1.6 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2 GHz, 2.1 GHz, 2.3 GHz, 2.4 GHz, 2.5 GHz, 2.6 GHz, 3.3 GHz, 3.5 GHz, 3.6 GHz, 3.7 GHz, 4.5 GHz, 5 GHz, 5.2 GHz, 5.5 GHz, 5.8 GHz, 6 GHz 90 mm IP67, IP69, IK09 LL195 BULLION
2J Antennas 天线 5in1 5G/4G/LTE/3G/2G MIMO 2.4-5.0GHz/WiFi MIMO GNSS MAGNETIC M

Multiprotocol Antennas Outdoor Antennas Heavy Duty Antenna 617 MHz 7.125 GHz Dome 0.4 dBi, 4.5 dBi, 5.3 dBi, 4.6 dBi, 0.5 dBi, 4.1 dBi, 4.9 dBi, 4.6 dBi, 3.7 dBi, 4.8 dBi, 2.9 dBi 50 Ohms 3.6:1, 2.0:1, 2.3:1, 2.9:1, 3.5:1, 1.8:1, 1.9:1, 2.1:1, 2.4:1, 1.6:1, 2.5:1, 1.7:1, 2.7:1 25 W - 40 C + 85 C Magnetic Mount Connector RP SMA Male, SMA Male 600 MHz, 700 MHz, 850 MHz, 900 MHz, 1.5 GHz, 1.6 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2 GHz, 2.1 GHz, 2.3 GHz, 2.4 GHz, 2.5 GHz, 2.6 GHz, 3.3 GHz, 3.5 GHz, 3.6 GHz, 3.7 GHz, 4.5 GHz, 5 GHz, 5.2 GHz, 5.5 GHz, 5.8 GHz, 6 GHz 102 mm IP67, IP69, IK09 LL195 BULLION
2J Antennas 天线 2in1 GNSS 380-470MHz/LPWA/TETRA/UHF SCREW M

Multiprotocol Antennas Outdoor Antennas Heavy Duty Antenna 380 MHz 1.606 GHz GPS, Galileo, Glonass, QZSS Dome 2.5 dBi, 28 dB 50 Ohms 1.5:1 25 W - 40 C + 85 C Dipole 3 Band Screw Connector SMA Male 130 mm IP67, IP69, IK09 LL195, LL100 BIG MEDUSA
2J Antennas 天线 380-470MHz/LPWA/TETRA/UHF SCREW M

Multiprotocol Antennas Outdoor Antennas TETRA Antenna 380 MHz 470 MHz Dome 2.5 dBi 50 Ohms 1.5:1 50 W - 40 C + 85 C 1 Band Screw Connector N Female 400 MHz 130 mm IP67, IP69, IK09 BIG MEDUSA
2J Antennas 天线 380-470MHz/LPWA/TETRA/UHF CONNECTOR M

Multiprotocol Antennas Outdoor Antennas TETRA Antenna 380 MHz 470 MHz Dome 2.5 dBi 50 Ohms 1.5:1 50 W - 40 C + 85 C 1 Band Screw Connector N Female 400 MHz 130 mm IP67, IP69, IK09 BIG MEDUSA
2J Antennas 天线 3in1 4G/LTE/3G/2G GNSS 380-470MHz/LPWA/TETRA/UHF SCREW M

Multiprotocol Antennas Outdoor Antennas Heavy Duty Antenna 380 MHz 2.7 GHz Cellular, LTE GPS, Glonass Dome 3 dBi, 2.1 dBi 50 Ohms 3.0:1, 2.0:1, 1.9:1, 1.5:1 25 W - 40 C + 85 C 4 Band Screw Connector SMA Male 390 MHz, 420 MHz, 460 MHz, 700 MHz, 850 MHz, 900 MHz, 1.575 GHz, 1.602 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.6 GHz 130 mm IP67, IP69, IK09 LL195, LMR195, LL100 BIG MEDUSA
2J Antennas 天线 4in1 4G/LTE/3G/2G MIMO GNSS 380-470MHz/LPWA/TETRA/UHF SCREW M

Multiprotocol Antennas Outdoor Antennas Heavy Duty Antenna 380 MHz 2.7 GHz Cellular, LTE GPS, Glonass Dome 4.1 dBi, 2.1 dBi 50 Ohms 3.1:1, 1.7:1, 1.5:1, 25 W - 40 C + 85 C Screw Connector SMA Male 700 MHz, 850 MHz, 900 MHz, 1700 MHz, 1800 MHz, 1900 MHz, 2100 MHz, 2600 MHz, 1575 MHz, 1602 MHz, 2600 MHz,, 390 MHz, 420 MHz, 460 MHz 130 mm IP67, IP69, IK09 LL195, LL100 BIG MEDUSA
2J Antennas 天线 4in1 4G/LTE/3G/2G GNSS 2.4-5.0GHz/WiFI 380-470MHz/LPWA/TETRA/UHF SCREW M

Multiprotocol Antennas Outdoor Antennas Heavy Duty Antenna 380 MHz 5.925 GHz Dome 3 dBi, 5.6 dBi, 2.1 dBi 50 Ohms 3.0:1, 2.0:1, 1.9:1, 1.6:1, 1.5:1 25 W - 40 C + 85 C Screw Connector SMA Male 390 MHz, 420 MHz, 460 MHz, 700 MHz, 850 MHz, 900 MHz, 1.575 GHz, 1.602 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.4 GHz, 2.6 GHz, 5 GHz 130 mm IP67, IP69, IK09 LL195, LL100 BIG MEDUSA
2J Antennas 天线 2in1 5G/4G LTE/3G/2G MIMO SCREW M

Multiprotocol Antennas Outdoor Antennas Heavy Duty Antenna 617 MHz 5.925 GHz Dome 4.3 dBi, 4.9 dBi, 50 Ohms 3.1:1, 1.5:1, 2.1:1, 1.5:1, 3.0:1, 2.0:1, 35 W - 40 C + 85 C Screw Connector SMA Male 600 MHz, 700 MHz, 850 MHz, 900 MHz, 1.5 GHz, 1.6 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2 GHz, 2.1 GHz, 2.3 GHz, 2.5 GHz, 2.6 GHz, 3.3 GHz, 3.5 GHz, 3.6 GHz, 3.7 GHz, 4.5 GHz, 5.2 GHz, 5.5 GHz, 5.8 GHz 130 mm IP67, IP69, IK09 LL195 BIG MEDUSA
2J Antennas 天线 4in1 5G NR/4GLTE/3G/2G MIMO SCREW M

Multiprotocol Antennas Outdoor Antennas Heavy Duty Antenna 617 MHz 5.925 GHz Dome 4.7 dBi, 4.6 dBi, 50 Ohms 3.7:1, 2.0:1, 1.5:1, 1.6:1, 1.9:1, 1.8:1, 1.4:1, 3.5:1, 35 W - 40 C + 85 C Screw Connector SMA Male 600 MHz, 700 MHz, 850 MHz, 900 MHz, 1.5 GHz, 1.6 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2 GHz, 2.1 GHz, 2.3 GHz, 2.5 GHz, 2.6 GHz, 3.3 GHz, 3.5 GHz, 3.6 GHz, 3.7 GHz, 4.5 GHz, 5.2 GHz, 5.5 GHz, 5.8 GHz 130 mm IP67, IP69, IK09 LL195 BIG MEDUSA
2J Antennas 天线 4in1 5G/4G LTE/3G/2G MIMO POLE M

Multiprotocol Antennas Outdoor Antennas Heavy Duty Antenna 617 MHz 5.925 GHz Dome 3.2 dBi, 2.9 dBi, 50 Ohms 2.9:1, 1.5:1, 1.4:1, 1.3:1, 2.5:1, 1.6:1, 2.6:1, 2.7:1, 35 W - 40 C + 85 C Screw Connector SMA Male 600 MHz, 700 MHz, 850 MHz, 900 MHz, 1.5 GHz, 1.6 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2 GHz, 2.1 GHz, 2.3 GHz, 2.5 GHz, 2.6 GHz, 3.3 GHz, 3.5 GHz, 3.6 GHz, 3.7 GHz, 4.5 GHz, 5.2 GHz, 5.5 GHz, 5.8 GHz 130 mm IP67, IP69, IK09 LL195 BIG MEDUSA
2J Antennas 天线 3in1 5G/4G LTE/3G/2G MIMO GNSS SCREW M

Multiprotocol Antennas Outdoor Antennas Heavy Duty Antenna 617 MHz 5.925 GHz Dome 4.7 dBi, 4.6 dBi, 50 Ohms 3.7:1, 2.0:1, 1.5:1, 1.6:1, 1.9:1 35 W - 40 C + 85 C Screw Connector SMA Male 600 MHz, 700 MHz, 850 MHz, 900 MHz, 1.5 GHz, 1.575 GHz, 1.6 GHz, 1.602 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2 GHz, 2.1 GHz, 2.3 GHz, 2.5 GHz, 2.6 GHz, 3.3 GHz, 3.5 GHz, 3.6 GHz, 3.7 GHz, 4.5 GHz, 5.2 GHz, 5.5 GHz, 5.8 GHz 130 mm IP67, IP69, IK09 LL195, LL100 BIG MEDUSA
2J Antennas 天线 5in1 5G/4G LTE/3G/2G MIMO GNSS SCREW M

Multiprotocol Antennas Outdoor Antennas Heavy Duty Antenna 617 MHz 5.925 GHz Dome 4.7 dBi, 4.6 dBi, 50 Ohms 3.7:1, 2.0:1, 1.5:1, 1.6:1, 1.9:1, 1.8:1, 1.4:1, 35 W - 40 C + 85 C Screw Connector SMA Male 600 MHz, 700 MHz, 850 MHz, 900 MHz, 1.5 GHz, 1.575 GHz, 1.6 GHz, 1.602 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2 GHz, 2.1 GHz, 2.3 GHz, 2.5 GHz, 2.6 GHz, 3.3 GHz, 3.5 GHz, 3.6 GHz, 3.7 GHz, 4.5 GHz, 5.2 GHz, 5.5 GHz, 5.8 GHz IP67, IP69, IK09 LL195, LL100 BIG MEDUSA
2J Antennas 天线 5in1 5G/4G LTE/3G/2G MIMO 2.4-5.0GHz/WiFi MIMO GNSS

Multiprotocol Antennas Outdoor Antennas Heavy Duty Antenna 617 MHz 7.125 GHz Dome 4.7 dBi, 4.6 dBi, 5.6 dBi, 50 Ohms 3.7:1, 2.0:1, 1.5:1, 1.6:1, 1.9:1, 25 W, 35 W - 40 C + 85 C Screw Connector RP SMA Male, SMA Male 600 MHz, 700 MHz, 850 MHz, 900 MHz, 1.5 GHz, 1.575 GHz, 1.6 GHz, 1.602 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2 GHz, 2.1 GHz, 2.3 GHz, 2.4 GHz, 2.5 GHz, 2.6 GHz, 3.3 GHz, 3.5 GHz, 3.6 GHz, 3.7 GHz, 4.5 GHz, 5 GHz, 5.2 GHz, 5.5 GHz, 5.8 GHz, 6 GHz IP67, IP69, IK09 LL195, LL100 BIG MEDUSA
2J Antennas 天线 GPS/Glonass/Galileo Pre-Filter IP67 IP69K Screw Mount Antenna

Multiprotocol Antennas Outdoor Antennas 1.57542 GHz 1.602 GHz 50 Ohms 1.4:1 - 40 C + 85 C Screw Connector SMA Male 1.575 GHz, 1.602 GHz 14.7 mm IP67, IP69K LL100 MINI-BLACKHAT
2J Antennas 天线 GPS/Glonass/Galileo Pre-Filter IP67 IP69K Magnetic Mount Antenna

Multiprotocol Antennas Outdoor Antennas 1.57542 GHz 1.602 GHz 50 Ohms 1.4:1 - 40 C + 85 C Magnetic Mount Connector SMA Male 1.575 GHz, 1.602 GHz 14.7 mm IP67, IP69K LL100 MINI-BLACKHAT
2J Antennas 天线 2.4 GHz WiFi High Gain IP67 IP69K Screw Mount Antenna

Multiprotocol Antennas Outdoor Antennas 2.41 GHz 2.49 GHz Round 3.8 dBi 50 Ohms 1.4:1 25 W - 40 C + 85 C 1 Band Screw Connector SMA Male 2.4 GHz 14.7 mm IP67, IP69K LL100 MINI-BLACKHAT
2J Antennas 天线 2.4 GHz WiFi High Gain IP67 IP69K Magnetic Mount Antenna

Multiprotocol Antennas Outdoor Antennas 2.41 GHz 2.49 GHz Round 3.8 dBi 50 Ohms 1.4:1 25 W - 40 C + 85 C 1 Band Magnetic Mount Connector SMA Male 2.4 GHz 14.7 mm IP67, IP69K LL100 MINI-BLACKHAT
2J Antennas 天线 Mini Iridium Certified Compact Magnetic Adhesive Mount Antenna

Outdoor Antennas Iridium Antenna 1.616 GHz 1.627 GHz 5.1 dBi 50 Ohms 1.1:1 - 40 C + 85 C 1 Band Magnetic/Adhesive Mount Connector SMA Male IP67, IP69 LL100 MINI-BLACKHAT
2J Antennas 天线 Mini GPS Galileo Iridium Certified Magnetic Adhesive Mount Antenna

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas 1.57542 GHz, 1.616 GHz 1.627 GHz GPS, Galileo, QZSS 2.6 dBi 50 Ohms 1.6:1 - 40 C + 85 C 2 Band Magnetic/Adhesive Mount Connector SMA Male IP67, IP69 LL100 MINI-BLACKHAT
2J Antennas 天线 433MHz/Sigfox/LoRa

Multiprotocol Antennas Outdoor Antennas 433 MHz 435 MHz Round 1.1 dBi 50 Ohms 1.4:1 25 W - 40 C + 85 C Magnetic Mount Connector SMA Male 430 MHz 80 mm IP67, IP69 LL100 JOYSTICK
2J Antennas 天线 868MHz/Sigfox/LoRa/LPWA

Multiprotocol Antennas Outdoor Antennas 863 MHz 870 MHz Round 2.5 dBi 50 Ohms 1.1:1 25 W - 40 C + 85 C Magnetic Mount Connector SMA Male 868 MHz 80 mm IP67, IP69 LL100 JOYSTICK
2J Antennas 天线 915MHz/Sigfox/LoRa

Multiprotocol Antennas Outdoor Antennas 902 MHz 928 MHz Round 2.3 dBi 50 Ohms 1.4:1 25 W - 40 C + 85 C Magnetic Mount Connector SMA Male 915 MHz 80 mm IP67, IP69 LL100 JOYSTICK