2J Antennas 天线

结果: 383
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 系列 封装
2J Antennas 天线 2in1 GNSS 2.4-5.0GHz/WIFI SCREW M

Multiprotocol Antennas Outdoor Antennas 1.575 GHz, 2.41 GHz 5.925 GHz Bluetooth GPS, Galileo, QZSS WiFi 4.3 dBi 50 Ohms 1.2:1, 1.4:1 25 W - 40 C + 85 C 3 Band Screw Connector SMA Male IP67, IP69K, IK10 RG174 ZEUS
2J Antennas 天线 IRIDIUM SCREW M

Unspecified Antennas Outdoor Antennas Iridium Antenna 1.616 GHz 1.627 GHz Dome 4.5 dBiC 50 Ohms 1.2:1 25 W - 40 C + 85 C 1 Band Screw Connector SMA Male IP67, IP69K, IK10 LL100 ZEUS
2J Antennas 天线 868MHz/LoRa/ISM ADHESIVE MAGNETIC M

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 863 MHz 870 MHz 3.1 dBi 50 Ohms 1.2:1 25 W - 40 C + 85 C 1 Band Magnetic/Adhesive Mount Connector SMA Male 117 mm 49.5 mm 38 mm D302 HANDLE
2J Antennas 天线 4G LTE/3G/2G ADHESIVE MAGNETIC M

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 698 MHz 2.7 GHz 2G/3G/4G, Cellular, LTE 3.1 dBi 50 Ohms 2.3:1 25 W - 40 C + 85 C 3 Band Magnetic/Adhesive Mount Connector SMA Male 117 mm 49.5 mm 38 mm LL100 HANDLE
2J Antennas 天线 GNSS L1L2 SCREW M

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas GNSS Active Antenna 1.2276 GHz 1.602 GHz Beidou, GPS, Galileo, Glonass, QZSS 28 dB 50 Ohms 1.2:1, 2.3:1 - 40 C + 85 C 2 Band Screw Connector SMA Male 80 mm 74 mm 25.6 mm IP67, IP69 LL100 PHOENIX
2J Antennas 天线 GNSS L1L5

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas GNSS Active Antenna 1.17645 GHz 1.602 GHz Beidou, GPS, Galileo, Glonass, QZSS 28 dB 50 Ohms 1.6:1, 1.8:1 - 40 C + 85 C 2 Band Screw Connector SMA Male 80 mm 74 mm 25.6 mm IP67, IP69 LL100 PHOENIX
2J Antennas 天线 GNSS L1L2

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas GNSS Active Antenna 1.2276 GHz 1.602 GHz Beidou, GPS, Galileo, Glonass, QZSS 28 dB 50 Ohms 1.2:1, 2.3:1 - 40 C + 85 C 2 Band Adhesive Mount Connector SMA Male 89 mm 76 mm 30 mm IP67, IP69 LL100 PHOENIX
2J Antennas 天线 GNSS L1L5

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas GNSS Active Antenna 1.17645 GHz 1.602 GHz Beidou, GPS, Galileo, Glonass, QZSS 28 dB 50 Ohms 1.6:1, 1.8:1 - 40 C + 85 C 2 Band Adhesive Mount Connector SMA Male 89 mm 76 mm 30 mm IP67, IP69 LL100 PHOENIX
2J Antennas 天线 2.4-5.0-6.0GHz/WiFi 6E/WiFi 7

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.41 GHz 7.125 GHz Bluetooth WiFi 5.2 dBi 50 Ohms 1.6:1, 2:1 25 W - 40 C + 85 C 3 Band Screw Connector RP SMA Male ZigBee, ISM 80 mm 74 mm 25.6 mm IP67, IP69 D302 PHOENIX
2J Antennas 天线 2in1 2.4-5.0-6.0GHz/WiFi 6E/WiFi 7 MIMO

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.41 GHz 7.125 GHz 5.5 dBi 50 Ohms 1.5:1, 1.6:1, 2:1 25 W - 40 C + 85 C 3 Band Screw Connector SMA Male 80 mm 74 mm 25.6 mm IP67, IP69 D302 PHOENIX
2J Antennas 天线 3in1 2.4-5.0-6.0GHz/WiFi 6E/WiFi 7 MIMO

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas ISM Antenna 2.41 GHz 7.125 GHz Bluetooth WiFi 5.5 dBi 50 Ohms 1.5:1, 1.6:1, 1.7:1, 1.9:1, 2:1 25 W - 40 C + 85 C 3 Band Screw Connector RP SMA Male 80 mm 74 mm 25.6 mm IP67, IP69 D302 PHOENIX
2J Antennas 天线 4in1 2.4-5.0-6.0GHz/WiFi 6E/WiFi 7 MIMO

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas ISM Antenna 2.41 GHz 7.125 GHz Bluetooth WiFi 5.5 dBi 50 Ohms 1.5:1, 1.6:1, 1.7:1, 1.8:1, 1.9:1, 2:1 25 W - 40 C + 85 C 3 Band Screw Connector RP SMA Male 80 mm 74 mm 25.6 mm IP67, IP69 D302, LL100 PHOENIX
2J Antennas 天线 2in1 2.4-5.0-6.0GHz/WiFi 6E/WiFi 7 MIMO

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas MIMO Antenna 2.41 GHz 7.125 GHz Bluetooth WiFi 3.8 dBi 50 Ohms 1.3:1, 1.6:1, 1.7:1 25 W - 40 C + 85 C 3 Band Magnetic/Adhesive Mount Connector RP SMA Male ISM, ZigBee IP67, IP69 D302 PHOENIX
2J Antennas 天线 2in1 GNSS WIFI/2.4-5.0-6.0GHz/WiFi 6E/WiFi 7

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 1.575 GHz 7.125 GHz Bluetooth WiFi, SigFox, LoRa 6.3 dBi 50 Ohms 1.3:1, 1.4:1, 1.5:1 25 W - 40 C + 85 C 5 Band Screw Connector SMA Male IP67, IP69 D302 PHOENIX
2J Antennas 天线 868 MHz/LoRa/ISM SCREW M

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas ISM Antenna 863 MHz 870 MHz 4.4 dBi 50 Ohms 1.3:1 25 W - 40 C + 85 C 1 Band Screw Connector SMA Male ZigBee, SigFox, LoRa, ISM 80 mm 74 mm 25.6 mm IP67, IP69 D302 PHOENIX
2J Antennas 天线 2in1 868-915 MHz/LoRa/ISM SCREW M

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas MIMO Antenna 863 MHz 928 MHz 5 dBi 50 Ohms 1.2:1, 1.4:1, 1.5:1, 1.9:1 25 W - 40 C + 85 C 2 Band Screw Connector SMA Male ISM, ZigBee, SigFox, LoRa 80 mm 74 mm 25.6 mm IP67, IP69 D302 PHOENIX
2J Antennas 天线 2in1 868/915 MHz/LoRa/ISM MAGNETIC ADHESIVE M

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 863 MHz 928 MHz 4.8 dBi 50 Ohms 2:1, 2.1:1, 2.2:1, 2.3:1 25 W - 40 C + 85 C 2 Band Magnetic/Adhesive Mount Connector SMA Male ISM, SigFox, LoRa, ZigBee 89 mm 76 mm 27 mm IP67, IP69 D302 PHOENIX
2J Antennas 天线 4G LTE /3G/2G SCREW M

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Cellular/LTE 698 MHz 2.7 GHz 2G/3G/4G, Cellular, LTE 3.5 dBi 50 Ohms 1.3:1, 1.9:1, 2.2:1 25 W - 40 C + 85 C 3 Band Screw Connector SMA Male 80 mm 74 mm 25.6 mm IP67, IP69 D302 PHOENIX
2J Antennas 天线 2in1 4G LTE /3G/2G MIMO SCREW M

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas MIMO Antenna 698 MHz 2.7 GHz 2G/3G/4G, Cellular, LTE 6.1 dBi 50 Ohms 1.3:1, 2.2:1, 2.3:1 25 W - 40 C + 85 C 3 Band Screw Connector SMA Male 80 mm 74 mm 25.6 mm IP67, IP69 D302 PHOENIX
2J Antennas 天线 4G LTE /3G/2G MAGNETIC

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Cellular/LTE 698 MHz 2.7 GHz 2G/3G/4G, Cellular, LTE 5.8 dBi 50 Ohms 1.3:1, 1.9:1 25 W - 40 C + 85 C 3 Band Magnetic Mount Connector SMA Male 89 mm 76 mm 27 mm IP67, IP69 D302 PHOENIX
2J Antennas 天线 2in1 4G LTE /3G/2G MIMO MAGNETIC

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 698 MHz 2.7 GHz 2G/3G/4G, Cellular, LTE 7.7 dBi 50 Ohms 1.3:1, 1.9:1, 2:1, 2.1:1 25 W - 40 C + 85 C 3 Band Magnetic Mount Connector SMA Male 89 mm 76 mm 27 mm IP67, IP69 D302 PHOENIX
2J Antennas 天线 2in1 4G LTE /3G/2G MIMO ADHESIVE M

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 698 MHz 2.7 GHz 2G/3G/4G, Cellular, LTE 6.1 dBi 50 Ohms 1.2:1, 1.3:1, 1.8:1, 1.9:1, 2.3:1, 2.5:1 25 W - 40 C + 85 C 3 Band Adhesive Mount Connector SMA Male IP67, IP69 D302 PHOENIX
2J Antennas 天线 IRIDIUM SCREW M

Outdoor Antennas Iridium Antenna 1.616 GHz 1.627 GHz 4.5 dBic 50 Ohms 1.6:1 - 40 C + 85 C 1 Band Screw Connector SMA Male 80 mm 74 mm 25.6 mm IP67, IP69 LL195 PHOENIX
2J Antennas 天线 IRIDIUM MAGNETIC ADHESIVE M

Outdoor Antennas Iridium Antenna 1.616 GHz 1.627 GHz 4.5 dBi 50 Ohms 1.2:1 - 40 C + 85 C 1 Band Magnetic/Adhesive Mount Connector SMA Male 89 mm 76 mm 27 mm IP67, IP69 D302 PHOENIX
2J Antennas 天线 GNSS/L1 IRIDIUM SCREW M

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas GNSS Active Antenna 1.57542 GHz 1.627 GHz GPS, Galileo, Glonass, QZSS 5.2 dBic, 28 dB 50 Ohms 1.4:1, 1.6:1 - 40 C + 85 C 3 Band Screw Connector SMA Male 80 mm 74 mm 25.6 mm IP67, IP69 D100, D302 PHOENIX