PCTEL 天线

结果: 399
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 系列 封装
PCTEL / Amphenol 天线 ANTENNA, COACH, GNSS, DUAL LTE, BLACK

Multiprotocol Antennas Outdoor Antennas 617 MHz 5950 MHz 5G, Cellular GPS/GLONASS, GNSS 802.11 a/c WiFi 8.9 dBi 50 Ohms 2.0:1 50 W - 40 C + 85 C Panel Mount Connector SMA Plug 89.7 mm IP67
PCTEL / Amphenol 天线 ANTENNA, COACH MAG, GNSS, DUAL LTE, BLACK

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 617 MHz 5.9 GHz LTE 1.5 dBi, 3 dBi, 4 dBi 50 Ohms 2.0:1 50 W - 40 C + 85 C 4 Band Magnetic SMA Male 789 MHz, 1.5865 GHz, 2.205 GHz, 5.1 GHz 3.6 in IP67
PCTEL / Amphenol 天线 ANTENNA, COACH, GNSS, DUAL LTE, 802.11AC MIMO, BLACK

Multiprotocol Antennas Outdoor Antennas 617 MHz 5950 MHz 5G, Cellular GPS/GLONASS, GNSS 802.11 a/c WiFi 8.9 dBi 50 Ohms 2.0 : 1 50 W - 40 C + 85 C Panel Mount Connector SMA Plug 89.7 mm IP67
PCTEL / Amphenol 天线 ANTENNA, COACH MAG, GNSS, DUAL LTE, 802.11AC, BLACK

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 617 MHz 5.9 GHz LTE 1.5 dBi, 3 dBi, 4 dBi 50 Ohms 2.0:1 50 W - 40 C + 85 C 4 Band Magnetic SMA Male 789 MHz, 1.5865 GHz, 2.205 GHz, 5.1 GHz 3.6 in IP67
PCTEL / Amphenol 天线 806-896 MHZ, 10 DBD 7 ELEMENT YAGI, N FEMALE 2' JUMPER

Unspecified Antennas Outdoor Antennas 806 MHz 896 MHz 10 dBd 50 Ohms 200 W - 40 C + 85 C 1 Band Pole Mount Connector N Female RG 213
PCTEL / Amphenol 天线 890-960 MHZ, 12 DBD 11 ELEMENT YAGI, N FEMALE 2' JUMPER

Unspecified Antennas Outdoor Antennas 890 MHz 960 MHz 12 dBd 50 Ohms 200 W - 40 C + 85 C 1 Band Pole Mount Connector N Female RG 213
PCTEL / Amphenol 天线 806-896,3DB,OCC,BLACK

Multiprotocol Antennas Outdoor Antennas 806 MHz 866 MHz WiFi ISM Whip 3 dB 50 Ohms 1.5:1 100 W - 40 C + 85 C 1 Band Magnetic 836 MHz 13 in
PCTEL / Amphenol 天线 806-896,4.5DB,CCC,ANT,W/SPR,BK

Multiprotocol Antennas Outdoor Antennas 806 MHz 896 MHz WiFi ISM Whip 4.5 dB 50 Ohms 1.5:1 100 W - 40 C + 85 C 1 Band Magnetic 851 MHz 13 in
PCTEL / Amphenol 天线 2.4-2.5 GHZ,3DB,CCC,BLK

Multiprotocol Antennas Outdoor Antennas 2.2 GHz 2.9 GHz WiFi ISM Whip 3 dBi 50 Ohms 1.5:1 100 W - 40 C + 85 C 1 Band Magnetic 2.55 GHz 5.25 in
PCTEL / Amphenol 天线 118-940,FIELD TUNABLE,W/SPR,BK

Multiprotocol Antennas Outdoor Antennas 118 MHz 940 MHz WiFi ISM Whip 50 Ohms 1.5:1 200 W - 40 C + 85 C 1 Band Magnetic 529 MHz 26 in
PCTEL / Amphenol 天线 ANTENNA, OMNI, MONOPOLE-ON 6"X6"GND, 863-928MHZ, BLACK, WITH PCTEL LOGO PACKAGE LABEL

Unspecified Antennas Outdoor Antennas 863 MHz 928 MHz 2 dBi 50 Ohms 1.5 25 W 1 Band Direct Mount Connector N Male 77.5 mm IP67
PCTEL / Amphenol 天线 DUAL BAND OMNI 2.4-2.5/4.9-5.9 GHZ, BLACK RADOME

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz, 4.9 GHz 2.5 GHz, 5.9 GHz WiFi 2 dBi 50 Ohms 2.0 25 W - 40 C + 85 C 2 Band Direct Mount N Male 7.75 cm IP67
PCTEL / Amphenol 天线 LOW PROFILE VERT., 1700-2700 MHZ, BLK/BLK, WITH MVPHP

Low-Profile Dome Antenna
PCTEL / Amphenol 天线 LOW PROFILE VERT., 406-440 MHZ, BLK/BLK

Low-Profile Dome Antenna
PCTEL / Amphenol 天线 NGP ANTENNA, LOW PROFILE, 902-928 MHZ

Outdoor Antennas 902 MHz 928 MHz 50 Ohms 2.0:1 100 W - 40 C + 85 C 1 Band Threaded 8.59 cm IP67
PCTEL / Amphenol 天线 ANTENNA, LOW PROFILE, 902-928 MHZ, WITH MVP ATTACHED

Outdoor Antennas 902 MHz 928 MHz 50 Ohms 2.0:1 100 W - 40 C + 85 C 1 Band Threaded N Female 8.59 cm IP67
PCTEL / Amphenol 天线 DUAL BAND MLPV 2.4-2.5 GHZ/ 4.9-5.8 GHZ ANTENNA, VANDAL PROOF MOUNT, HIGH PERFORMANCE

Low-Profile Dome Antenna
PCTEL / Amphenol 天线 BLACK MLPVDB800/1900 SHORT HSG

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 806 MHz, 1710 MHz 960 MHz, 1990 MHZ 2G, 3G, 5G, Cellular, LTE 4 dBi 50 Ohms 2.0:1 100 W - 40 C + 85 C 2 Band Thread Mount Connector 3.81 cm 6.1 cm IP67
PCTEL / Amphenol 天线 BMLPV 902-928 MHZ/ 2400-2500 MHZ

Low-Profile Dome Antenna
PCTEL / Amphenol 天线 ANTENNA, YAGI, 406-440 MHZ, 10 DBD, N FEMALE

Multiprotocol Antennas Outdoor Antennas 406 MHz 430 MHz WLAN ISM 10 dBd 24 MHz 50 Ohms 150 W 1 Band Bracket Mount N Female 418 MHz 40 in
PCTEL / Amphenol 天线 OPT, YAGI, 470-512 MHZ, 5ELE, 9DBD

Multiprotocol Antennas Outdoor Antennas 470 MHz 512 MHz WLAN ISM 9 dBd 42 MHz 50 Ohms 150 W 1 Band Bracket Mount N Female 491 MHz 34 in
PCTEL / Amphenol 天线 OPT, YAGI, 890-960 MHZ, 3ELE, 6.4 DBD

Multiprotocol Antennas Outdoor Antennas 890 MHz 960 MHz WLAN ISM 6.4 dBd 70 MHz 50 Ohms 150 W 1 Band Bracket Mount N Female 925 MHz 14 in
PCTEL / Amphenol 天线 OPT, YAGI, 890-960 MHZ, 5ELE, 9DBD

Multiprotocol Antennas Outdoor Antennas 890 MHz 960 MHz WLAN ISM 6.4 dBd 70 MHz 50 Ohms 150 W 1 Band Bracket Mount N Female 925 MHz 20.5 in
PCTEL / Amphenol 天线 825-896,3DB ELFD,OCC,BLACK

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 825 MHz 896 MHz Cellular, LTE 3 dB 50 Ohms 1.5:1 125 W - 40 C + 85 C Thread Mount
PCTEL / Amphenol 天线 WIDEBAND VHF CHROME COIL W/SPR, BLACK

Unspecified Antennas Outdoor Antennas 132 MHz 174 MHz Whip 50 Ohms 2.0:1 150 W - 40 C + 85 C 1 Band Thread Mount