PCTEL 天线

结果: 400
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 系列 封装
PCTEL / Amphenol 天线 806-866,3DB,FIBERGLASS BASE

Multiprotocol Antennas Outdoor Antennas 806 MHz 866 MHz ISM Whip 3 dB 50 Ohms 150 W - 40 C + 85 C 1 Band Bracket Mount N Female 28 in
PCTEL / Amphenol 天线 806-866,3DB,FIBERGLASS BASE

Multiprotocol Antennas Outdoor Antennas 806 MHz 866 MHz ISM Whip 3 dB 50 Ohms 150 W - 40 C + 85 C 1 Band Bracket Mount N Female 28 in
PCTEL / Amphenol 天线 896-940, 5DB, FIBERGLASS BASE

Multiprotocol Antennas Outdoor Antennas 896 MHz 940 MHz ISM Whip 5 dB 50 Ohms 150 W - 40 C + 85 C 1 Band Bracket Mount N Female 50.7 in RG213
PCTEL / Amphenol 天线 902-928,5DB,FIBERGLASS BASE

Multiprotocol Antennas Outdoor Antennas 902 MHz 928 MHz ISM Whip 5 dB 50 Ohms 150 W - 40 C + 85 C 1 Band Bracket Mount N Male 50.7 in RG213
PCTEL / Amphenol 天线 902-928MHZ, 7DB, FGL BASE, TYPE N FEMALE

Multiprotocol Antennas Outdoor Antennas 902 MHz 928 MHz ISM Whip 7 dB 50 Ohms 150 W - 40 C + 85 C 1 Band Bracket Mount N Male 94.7 in RG213
PCTEL / Amphenol 天线 144-174,3DB,DC GND,CHR

Unspecified Antennas Outdoor Antennas 144 MHz 174 MHz 3 dB 50 Ohms 1.5:1 200 W - 40 C + 85 C 1 Band Thread Mount
PCTEL / Amphenol 天线 2.4-2.5GHZ ANTENNA ASSY,N MALE, OMNIDIRECTIONAL ANTENNA

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 2.5 GHz 7 dBi 50 Ohms 2.0 20 W 1 Band Direct Mount Connector N Male 31.5 cm IP67
PCTEL / Amphenol 天线 5.15-5.85GHZ ANTENNA ASSY,N MALE, OMNIDIRECTIONAL ANTENNA

Unspecified Antennas Indoor Antennas 5.15 GHz 5.85 GHz Straight 9 dBi 50 Ohms 2 20 W 1 Band Direct Mount Connector N Female 31.5 cm IP67
PCTEL / Amphenol 天线 30-35,UNITY,CHR

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 30 MHz 35 MHz ISM Whip 50 Ohms 1.5:1 200 W - 40 C + 85 C 1 Band Threaded
PCTEL / Amphenol 天线 34-40,UNITY,CHR

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 34 MHz 40 MHz ISM Whip 50 Ohms 1.5:1 200 W - 40 C + 85 C 1 Band Threaded
PCTEL / Amphenol 天线 40-47,UNITY,CHR

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 40 MHz 47 MHz ISM Whip 50 Ohms 1.5:1 200 W - 40 C + 85 C 1 Band Threaded
PCTEL / Amphenol 天线 47-54,UNITY,W/SPR,CHR

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 47 MHz 54 MHz ISM Whip 50 Ohms 1.5:1 200 W - 40 C + 85 C 1 Band Threaded
PCTEL / Amphenol 天线 66-132,UNITY,CHR

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 66 MHz 132 MHz ISM Whip 50 Ohms 1.5:1 200 W - 40 C + 85 C 1 Band Threaded
PCTEL / Amphenol 天线 27-31,UNITY,DC GND,CHR

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 27 MHz 31 MHz ISM Whip 50 Ohms 1.5:1 200 W - 40 C + 85 C 1 Band Threaded
PCTEL / Amphenol 天线 37-40,UNITY,DC GND,CHR

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 37 MHz 40 MHz ISM Whip 50 Ohms 1.5:1 500 W - 40 C + 85 C 1 Band Threaded
PCTEL / Amphenol 天线 37-40,UNITY,DC GND,W/SPR,CHR

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 37 MHz 40 MHz ISM Whip 50 Ohms 1.5:1 500 W - 40 C + 85 C 1 Band Threaded
PCTEL / Amphenol 天线 40-47,UNITY,DC GND,CHR

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 40 MHz 47 MHz ISM Whip 50 Ohms 1.5:1 500 W - 40 C + 85 C 1 Band Threaded
PCTEL / Amphenol 天线 47-50,UNITY,DC GND,CHR

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 47 MHz 50 MHz ISM Whip 50 Ohms 1.5:1 500 W - 40 C + 85 C 1 Band Threaded
PCTEL / Amphenol 天线 47-50,UNITY,DC GND,W/SPR,CHR

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 47 MHz 50 MHz ISM Whip 50 Ohms 1.5:1 500 W - 40 C + 85 C 1 Band Threaded
PCTEL / Amphenol 天线 2.4/5 GHZ DUAL BAND WALL MOUNT 4-PORT MIMO OMNI ANTENNA, N MALE CONNECTORS

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Bluetooth - 40 C + 85 C
PCTEL / Amphenol 天线 2.4/5 GHZ DUAL BAND WALL MOUNT 4-PORT MIMO OMNI ANTENNA

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz, 4.9 GHz 2.5 GHz, 5.9 GHz Bluetooth WiFi 26.5 dB 50 Ohms 2.0:1 50 W - 40 C + 85 C 2 Band Connector TNC Male 21.8 cm IP54 4 x RG-58/U
PCTEL / Amphenol 天线 2.4/5 GHZ DUAL BAND WALL MOUNT 4-PORT MIMO OMNI ANTENNA, RPSMA MALE CONNECTORS

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz, 4.9 GHz 2.5 GHz, 5.9 GHz Bluetooth WiFi 26.5 dB 50 Ohms 2.0:1 50 W - 40 C + 85 C 2 Band Connector 21.8 cm IP54
PCTEL / Amphenol 天线 6 PORT DUAL BAND 2.4 / 5 GHZ ANTENNA

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz, 4.9 GHz 2.5 GHz, 5.9 GHz Bluetooth WiFi 26.5 dB 50 Ohms 2.0:1 50 W - 40 C + 85 C 2 Band Stud Mount Connector SMA Male 21.8 cm IP54 6 x RG-58/U
PCTEL / Amphenol 天线 350-400,5DB,CCC,SPR,CHR

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 350 MHz 400 MHz ISM Whip 5 dB 50 Ohms 1.5:1 200 W - 40 C + 85 C 1 Band Base Mount 375 MHz
PCTEL / Amphenol 天线 430-450,5DB,CHR

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 430 MHz 450 MHz ISM Whip 5 dB 50 Ohms 1.5:1 200 W - 40 C + 85 C 1 Band Base Mount 440 MHz