PCTEL 天线

结果: 400
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 系列 封装
PCTEL / Amphenol 天线 ANTENNA, TROOPER, DUAL LTE, DUAL WIFI, PERM MNT, BLACK

PCTEL / Amphenol 天线 ANTENNA, DUAL LTE, DUAL WIFI, PERMANENT MOUNT. MSMA (LTE CABLES), RP-MSMA (WIFI CABLES), WHITE RADOME

Multiprotocol Antennas Outdoor Antennas 617 MHz 5950 MHz 802.11 a/c 9.4 dB 50 Ohms 50 W - 40 C + 85 C 2 Bnad Stud Mount Connector Micro SMA 132 mm IP67
PCTEL / Amphenol 天线 ASSEMBLY, 2-ELEMENT WIFI, SFF, WHITE, 17FT RG58 DBL SHIELD, RPSMA

Multiprotocol Antennas Outdoor Antennas 2.3 GHz, 4.9 GHz 2.8 GHz, 5.9 GHz Cellular WiFi WiFi 1.5 dBi 1.8:1 25 W - 40 C + 80 C 2 Band Permanent Mount Connector SMA Male 67 mm IP67 RG-58/U
PCTEL / Amphenol 天线 ANTENNA ASSEMBLY, 3-ELEMENT WIFI, SFF, WHITE, 17FT RG58 DBL SHIELD, RPSMA, MAG. MNT

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz, 4.9 GHz 2.5 GHz, 5.9 GHz 802.11 a/c 4 dBi 50 Ohms 2.0:1 25 W - 40 C + 80 C 2 Band Magnet Mount Connector SMA Male 12.9 cm IP67
PCTEL / Amphenol 天线 ANTENNA, COACH, 3 X WIFI, WHITE

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.3 GHz, 4.9 GHz 2.8 GHz, 5.9 GHz Cellular WiFi 0.5 dBi, 1.5 dBi 50 Ohms 1.8:1 25 W - 40 C + 80 C 2 Stud Connector SMA Male 67 mm IP67 RG-58 / U
PCTEL / Amphenol 天线 ANTENNA ASSEMBLY, 4-ELEMENT WIFI, SFF, WHITE, 17FT RG58 DBL SHIELD, RPSMA, MAG. MNT

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz, 4.9 GHz 2.5 GHz, 5.9 GHz 802.11 a/c 4 dBi 50 Ohms 2.0:1 25 W - 40 C + 80 C 2 Band Magnet Mount Connector SMA Male 12.9 cm IP67
PCTEL / Amphenol 天线 2.4-2.5 GHZ,5.15-5.925 GHZ,SHORT WHITE OMNI ANTENNA,W/RPSMA

Unspecified Antennas Indoor Antennas 2.4 GHz, 5.15 GHz 2.5 GHz, 5.925 GHz 802.11 a/b/n/ac 4 dBi 50 Ohms 2.0:1 10 W 0 C + 55 C 2 Band Connector Connector SMA Male 4.3 cm
PCTEL / Amphenol 天线 HEAVY DUTY FLEX POR 2.4-2.5GHZ ANT

Unspecified Antennas Outdoor Antennas 2400 MHz 2500 MHz 5 dBi 50 Ohms 5 W - 40 C + 85 C 1 Band Direct Mount Connector TNC Plug 15.74 mm IP67
PCTEL / Amphenol 天线 PORTABLE ANTENNA, 430-450 MHZ

Unspecified Antennas Outdoor Antennas 430 MHz 450 MHz 50 Ohms 5 W - 40 C + 85 C 1 Band Direct Mount Connector TNC Plug 15.74 mm IP67
PCTEL / Amphenol 天线 HEAVY DUTY FLEX PORT ANT, 450-470 MHZ

Unspecified Antennas Outdoor Antennas 450 MHz 470 MHz 2 dBi 50 Ohms 2.5:1 5 W - 40 C + 85 C 1 Band Direct Mount Connector TNC Plug 15.74 mm IP67
PCTEL / Amphenol 天线 GNSS MULTI-BAND ANTENNA; 2 X LTE, 1 X GPS/GLONASS

Multiprotocol Antennas Outdoor Antennas 617 MHz 5950 MHz Cellular, LTE GPS, GLONASS 802.11 a/c WiFi 10.1 dB 50 Ohms 2.0:1 50 W - 40 C + 85 C Stud Mount Connector SMA Plug 8.6 cm
PCTEL / Amphenol 天线 GPS/GLONASS, WIFI, BLACK RADOME, 17FT CABLE WITH QMA PLUG, CONFORMABLE-GASKET

Multiprotocol Antennas Outdoor Antennas 617 MHz 5950 MHz Cellular, LTE GPS, GLONASS 802.11 a/c WiFi 10.1 dB 50 Ohms 2.0:1 50 W - 40 C + 85 C Stud Mount Connector QMA Male 126 mm
PCTEL / Amphenol 天线 HIGH EFFICIENCY MLPV LTE (600MHZ - 2700MHZ) - WHITE RADOME

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 600 MHz, 698 MHz, 710 MHz 690 MHz, 960 MHz, 2700 MHz 2G, 3G, 5G, Cellular, LTE 3 dBi 50 Ohms 3.0:1, 2.5:1, 2.5:1 100 W - 40 C + 85 C 3 Band Thread Mount N Female 6.1 cm IP67
PCTEL / Amphenol 天线 VTA, GPA L1, 35DB, MSMA
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas GPS 34 dB 50 Ohms 1.5 : 1 - 40 C + 85 C 1 Band Through Hole Cable Male SMA Plug 1575.42 MHz RG-174
PCTEL / Amphenol 天线 SMARTBLADE ADHESIVE MOUNT BLACK 0.5M RG316, SMA(M) 698-960/1420-1520/1710-2690/3400-3800MHZ

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 698 MHz 5 GHz 2G/3G/4G/5G, Cellular, LTE Module I-Bar 1.5 dBi, 2.5 dBi, 3 dBi, 4.5 dBi, 5.5 dBi 170 MHz, 390 MHz, 400 MHz, 490 MHz, 500 MHz, 800 MHz, 980 MHz 50 Ohms 2.2:1, 2:1, 3:1 10 W - 40 C + 85 C 6 Band Adhesive Mount Connector SMA Male 739 MHz, 875 MHz, 1.4685 GHz, 2.2 GHz, 3.75 GHz, 4.15 GHz OHV, ECU/Gateway, M2M, Public Safety, Smart Metering, Public Safety, Smart City, EV-Chargers, Vending Machines, Parking Meters 114 mm 24 mm 4.4 mm IP67 RG-316 SMARTBLADE Bulk
PCTEL / Amphenol 天线 BLACK 4.9-5.9 GHZ MLPV 4 DBI

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 4.9 GHz 5.9 GHz 2G/3G/4G/5G, Cellular, LTE Whip Stubby 4 dBi 1 GHz 50 Ohms 1.5:1 150 W - 40 C + 85 C 1 Band Screw Connector N Female 5.4 GHz 1.5 in 1.79 in IP67 MLPV Bulk
PCTEL / Amphenol 天线 ANTENNA, LOW PROFILE, 4G LTE CELL/GPS,17' Cable, RPSMAP WIFI, SMAP LTE/GNSS

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules 690 MHz 5.825 GHz 6 dBi, 26 dB 50 Ohms 2:1 10 W - 40 C + 85 C 6 Band 151 mm 132 mm 25 mm IP67
PCTEL / Amphenol 天线 GPS TIMING ANTENNA, 26 DB
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas 1565.42 MHz 1585.42 MHz GPS 3.5 dBic 50 Ohms 1.5:1 - 40 C + 85 C 1 Band Connector N Female 126 mm
PCTEL / Amphenol 397XD-TAD
PCTEL / Amphenol 天线 TAD ADAPTER, PIPE MOUNT, WISYS ANTENNAS

Mounting Adapter
PCTEL / Amphenol GPSGL-TMG-40N
PCTEL / Amphenol 天线 GPS L1/GLONASS, TIMING, 40 DB

PCTEL / Amphenol GPSPSMMSMA/MSMA
PCTEL / Amphenol 天线 GPS PLUS, STUD, BLK, MSMA, MSMA

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas GPS 26 dB 50 Ohms 1.5:1 - 40 C + 85 C 1 Band Permanent Mount Connector SMA Male 1575.42 MHz 10.8 cm 5.7 cm 3.1 cm RG-174, RG-58/U
PCTEL / Amphenol MBX450
PCTEL / Amphenol 天线 450-470,3DB,OMNIBASE STATION

PCTEL / Amphenol MLPV430VP
PCTEL / Amphenol 天线 LOW PROFILE VERTICAL, 430-480MHZ, WITH MVPHP

PCTEL / Amphenol 天线 ANTENNA, SUBASSY, MULTIBAND, 4X LTE, 2X WIFI, GNSS-COACH II

Multiprotocol Antennas Outdoor Antennas MIMO 600 MHz 6 GHz Bluetooth 2G/3G/4G/5G, Cellular, LTE GNSS, GPS 802.11 ax Module Dome 5.8 dB 50 Ohms 2:1 50 W - 40 C + 185 C 12 Band Direct / Permanent Mount Connector RP-SMA Male, SMA Male 657.5 MHz, 750 MHz, 767.5 MHz, 892 MHz, 1.586 GHz DSRC, Industrial IoT, Intelligent Transportation Systems, Tracking and Asset Management, EV Charging Stations 6.93 in 6.09 in 3.01 in RG-316 GPS MULTIBAND Box
PCTEL / Amphenol GL9X1AX-SF-1.5FT
PCTEL / Amphenol 天线 ANTENNA, SUBASSY, MULTIBAND, 4X LTE, 4X WIFI, GNSS-COACH II

Multiprotocol Antennas Outdoor Antennas MIMO 600 MHz 6 GHz Bluetooth 2G/3G/5G, Cellular, DSRC, LTE GNSS, GPS 802.11 ax Module Dome 50 Ohms 2.0:1 50 W - 40 C + 85 C 12 Band Direct / Permanent Mount Connector RP-SMA Male, SMA Male 657.5 MHz, 750 MHz, 892 MHz, 1.5865 GHz, 1.955 GHz, 2.45 GHz, 2.495 GHz, 3.6 GHz, 5.4 GHz, 5.55 GHz ITS, IIoT 176 mm 6.09 mm 76.5 mm IP67 RG-316, Pro Flex Plus 195 GPS MULTIBAND Bulk