PCTEL 天线

结果: 399
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 系列 封装
PCTEL / Amphenol ASPRDM1994S
PCTEL / Amphenol 天线 MAGNET MOUNT CELLULAR/PCS 4库存量
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 824 MHz 1.99 GHz Cellular, PCS Whip Straight with Base 3 dB 70 MHz, 140 MHz 50 Ohms 2.0 10 W LNA 2 Band Magnetic Mount Connector SMA Male 859 MHz, 1.92 GHz 14.1 in Pro Flex Plus 195 MINI MAG Bulk
PCTEL / Amphenol MFB9155NF
PCTEL / Amphenol 天线 902-928,5DB,FIBERGLASS,NF CONN 8库存量
最低: 1
倍数: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 902 MHz 928 MHz ISM, LoRa, LPWAN Whip Base Sation 5 dB 26 MHz 50 Ohms 150 W - 40 C + 85 C 1 Band Bracket Mount Connector N Male 925 MHz RG-213 MFB Tube
PCTEL / Amphenol 天线 HIGH EFFICIENCY MLPV LTE (600-2700 MHZ) 交货期 4 周
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 600 MHz 2.7 GHz 4G, Cellular, LTE Whip Stubby 3 dBi 144 MHz, 990 MHz 50 Ohms 2:1 150 W - 40 C + 70 C 2 Band Panel Mount Connector Dome 780 MHz, 2.205 GHz 1.4 mm 2.4 mm IP66 Pro Flex Plus 195 / PFP240 MLPV Bulk
PCTEL / Amphenol 天线 132-174 MHZ HD VHF WIDEBAND MOBILE ANTENNA
50预期 2026/10/1
最低: 1
倍数: 1

Outdoor Antennas Mobile Antenna 132 MHz 174 MHz Whip 2.4 dB 26 MHz 50 Ohms 2.0:1 150 W - 40 C + 85 C 1 Band Panel Mount CHROME COIL
PCTEL / Amphenol 天线 ALLDISC; LTE, BLACK 0.5M RG316 SMA(M) 698-960/1710-2690/3400-3800MHZ
28预期 2026/6/26
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Vehicle Antennas 617 MHz 3.8 GHz 2G/3G/4G/5G, Cellular, NBIoT, LTE Module Dome 1 dBi, 4.5 dBi, 5.5 dBi, 6.5 dBi 81 MHz, 262 MHz, 500 MHz, 980 Mhz 50 Ohms 3:1, 2.7:1, 2.1:1, 1.9:1 10 W - 40 C + 85 C 4 Band Direct / Permanent Mount Connector SMA Male 657.5 MHz, 829 MHz, 2.2 GHz, 3.55 GHz 138 mm 55 mm IP6K9K RG-316 ALLDISC Bulk
PCTEL / Amphenol 天线 HIGH EFFICIENCY MLPV LTE (698-2700MHZ) NO GROUND PLANE WITH VANDAL PROOF MOUNT
18在途量
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas No Ground Plane 450 MHz 2.7 GHz 4G, Cellular, LTE Whip Stubby 2.5 dBi, 3 dBi, 3.5 dBi 20 MHz, 270 MHz, 990 MHz 50 Ohms 2.5:1 150 W - 40 C + 70 C 3 Band Bracket Mount Connector N Female 460 MHz, 825 MHz, 2.205 GHz Mobile, Fixed Applications 1.43 mm 4.59 mm IP66 Pro Flex Plus 195 / PFP240 MLPV Bulk
PCTEL / Amphenol 天线 144-174,3DB,CHR
41预期 2026/6/30
最低: 1
倍数: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 144 MHz 174 MHz UHF, VHF Whip Straight with Base 3 dB 30 MHz 50 Ohms 1.5:1 200 W - 40 C + 85 C 1 Band Bracket Mount 159 MHz 52 in CHROME COIL Bulk
PCTEL / Amphenol 天线 450-470, WB NO TUNE, NGP, SPRG 无库存交货期 3 周
最低: 1
倍数: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 450 MHz 470 MHz UHF Bracket Pole/Wall/U Bolt Mount Stainless Steel Spring Unity 20 MHz 50 Ohms 1.5:1 200 W - 40 C + 85 C 1 Band NMO Mount Connector NMO 460 MHz 14.5 in CHROME COIL Bulk
PCTEL / Amphenol 天线 ANTENNA, OMNI DIRECTIONAL, 5.1-5.9 GHZ, 4 DBI, NM CONN 无库存
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Base Station 5.1 GHz 5.9 GHz WiFi Collinear Radome 4 dBi 800 MHz 50 Ohms 1.5:1 20 W - 40 C + 85 C 1 Band Bracket Mount Connector N Male 5.4 GHz Harsh Environments, Industrial Wireless, Miliary Application 5.3 in IP67 BOA Bulk
PCTEL / Amphenol 天线 TRIBAND OMNI ANTENNA, N FEMALE CONNECTOR

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Base Station 4.94 GHz 7.125 GHz Bluetooth, BLE Whip Straight 5 dBi, 7 dBi 50 Ohms 2, 2.5 25 W 2.4 GHz + 85 C 3 Band Bracket Mount Connector N Female 2.45 GHz, 6.032 GHz MHO Bulk
PCTEL / Amphenol 天线 380-520MHZ WIDEBAND UHF, 2DB, BLK

ISM Antennas - ISM, MICS, UHF, VHF, UWB Vehicle Antennas 380 MHz 520 MHz Whip Stainless Steel Spring Unity, 2 dB 140 MHz 50 Ohms 2.0:1 200 W - 40 C + 85 C 1 Band Bracket Mount 450 MHz 12 in CHROME COIL Bulk
PCTEL / Amphenol 天线 ANTENNA, TROOPER, GNSS, DUAL LTE, 802.11AC MIMO, WHITE

Multiprotocol Antennas Outdoor Antennas MIMO 600 MHz 6 GHz 802.11 ac Module Dome 50 Ohms 1.2, 1.4, 1.6, 1.7, 1.9, 2, 2.2, 2.7 50 W - 40 C + 85 C 10 Band Direct / Permanent Mount Connector RP-SMA Male, SMA Male 657.5 MHz, 750 MHz, 892 MHz, 1.5865 GHz, 1.955 GHz, 2.45 GHz, 2.495 GHz, 3.6 GHz, 5.4 GHz, 5.55 GHz ITS, IIoT 4.05 in 3.46 in IP67 RG-174, Pro Flex Plus 195 GPS MULTIBAND Bulk
PCTEL / Amphenol 天线 GLOBAL GNSS TIMING ANTENNA, 40DB, GPS, GLONASS, GALILEO & BEIDOU, L MOUNT & COLLAR MNT

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas LNA 1.554 GHz 1.615 GHz BEIDOU, Galileo, GLONASS, GNSS, GPS Module Cone 3 dBic 1584.5 MHz 50 Ohms 2.0:1 - 40 C + 85 C 1 Band Bracket Mount Connector N Female 1.585 GHz 126 mm 81 mm IP67 TIMING REFERENCE Bulk
PCTEL / Amphenol 天线 GPS L1 TIMING ANT, 26 DB, HIGH REJECTION

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas LNA 1.57532 GHz 1.57552 GHz GPS Module Cone 3.5 dBic, 26 dB 10 MHz 50 Ohms 1.5:1 - 40 C + 85 C 1 Band Bracket Mount Connector N Female 1.57542 GHz 81 mm 126 mm TIMING REFERENCE Bulk
PCTEL / Amphenol 天线 132-512,UNITY,WIDEBAND,CHR

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 132 MHz 512 MHz UHF, VHF Whip Stainless Stell Spring Unity 24 MHz 50 Ohms 2.0:1 150 W - 40 C + 85 C 322 MHz 22 in CHROME COIL Bulk
PCTEL / Amphenol 天线 ANTENNA, COACH, DUAL LTE, WHITE

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Multiband Antenna 617 MHz 5.95 GHz 2G/3G/5G, Cellular, LTE Module Square 4 dBi, 5 dBi, 5.5 dBi, 6.5 dBi, 8.8 dBi, 6.8 dBi, 10.1 dBi 81 MHz, 104 MHz, 136 MHz, 390 MHz, 490 MHz, 800 MHz 50 Ohms 1.4, 1.5, 1.6, 1.8, 2.2 50 W - 40 C + 85 C 7 Band Direct / Permanent Mount Connector SMA Male 657.5 MHz, 1.955 GHz, 2.495 GHz, 3.6 GHz, 5.55 GHz ITS, IIoT 4.05 in 3.46 in IP67 Pro Flex Plus 195 LOW PROFILE - MOBILE Bulk
PCTEL / Amphenol 天线 4G TRACTOR ANTENNA ASSY.

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Vehicle Antennas Elevated Feed Point 698 MHz 2.7 GHz Cellular UHF Whip Straight 2 dBi 2.5 5 W - 40 C + 85 C 1 Band Screw Connector TNC Male 829 MHz, 2.205 GHz 280 mm IP67 ELEVATED FEED Bulk
PCTEL / Amphenol 天线 HEAVY DUTY FLEX PORTANTENNA, 902 MHZ

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Vehicle Antennas Elevated Feed Point 902 MHz 928 MHz Cellular UHF Whip Straight 2 dBi 2 5 W - 40 C + 85 C 1 Band Screw Connector TNC Male 915 MHz 330 mm IP67 ELEVATED FEED Bulk
PCTEL / Amphenol 天线 ANTENNA, MULTIBAND, 10 PORT, SMA-PLUG

Multiprotocol Antennas Outdoor Antennas LNA, MIMO 600 MHz 6 GHz Cellular, LTE GNSS 802.11 ax Module Sharkfin 40 dB 360 MHz, 990 MHz, 900 MHz, 1.1 GHz, 100 MHz, 1.1 GHz 50 Ohms 2.5, 2.7 5 W, 35 W - 40 C + 85 C 10 Band Direct / Permanent Mount Connector SMA Male 780 MHz, 2.205 GHz, 2.45 GHz, 3.75 GHz, 5.45 GHz Intelligent Trasnportation Systems, Hy-Rail, High Speed Railway 304 mm 237 mm 120 mm IP67 GPS MULTIBAND Bulk
PCTEL / Amphenol 天线 ANTENNA, TROOPER, DUAL LTE, BLACK

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Multiband Antenna 617 MHz 5.95 GHz 2G/3G/5G, Cellular, LTE Module Square 4 dBi, 5 dBi, 5.5 dBi, 6.5 dBi, 8.8 dBi, 6.8 dBi, 10.1 dBi 81 MHz, 104 MHz, 136 MHz, 390 MHz, 490 MHz, 800 MHz 50 Ohms 1.4, 1.5, 1.6, 1.8, 2.2 50 W - 40 C + 85 C 7 Band Direct / Permanent Mount Connector SMA Male 657.5 MHz, 1.955 GHz, 2.495 GHz, 3.6 GHz, 5.55 GHz ITS, IIoT 4.05 in 3.46 in IP67 Pro Flex Plus 195 LOW PROFILE - MOBILE Bulk
PCTEL / Amphenol 天线 740-870 MHZ MLPV, BLACK

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 740 MHz 870 MHz 2G/3G/4G/5G, Cellular, LTE Whip Stubby 3 dBi 130 MHz 50 Ohms 2.0:1 100 W - 40 C + 85 C 1 Band Panel Mount Connector Dome 905 MHz 1.5 in 2.4 in MLPV Bulk
PCTEL / Amphenol 天线 HIGH EFFICIENCY MLPV LTE (600MHZ - 2700MHZ)

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 600 MHz 2.7 GHz 4G, Cellular, LTE Whip Stubby 3 dBi 144 MHz, 990 MHz 50 Ohms 2:1 150 W - 40 C + 70 C 2 Band Bracket Mount Connector N Female 780 MHz, 2.205 GHz 1.4 mm 3.5 mm IP66 Pro Flex Plus 195 / PFP240 MLPV Bulk
PCTEL / Amphenol 天线 144-174,3DB,W/SPRING ANTENNA

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Field Tunable Antenna 144 MHz 174 MHz UHF, VHF Whip Stainless Steel Spring 3 dB 30 MHz 50 Ohms 1.5:1 200 W - 40 C + 85 C 1 Band Bracket Mount 159 MHz 52 in 52 in CHROME COIL Bulk
PCTEL / Amphenol 天线 430-470 MHZ CHROME NUT ANTENNA

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Mobile Antenna 430 MHz 470 MHz whip Straight with Base 40 MHz 50 Ohms 2.0:1 150 W 1 Band 450 MHz CHROME NUT Bulk
PCTEL / Amphenol GPSGL-TMG-SPI-40N
PCTEL / Amphenol 天线 GPS L1/GLONASS, TIMING, 40DB, ON BOARD SURGE PROTECTION

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas LNA 1.57542 GHz 1.57542 GHz GPS Module Cone 3.5 dBic, 40 dB 50 Ohms 1.5:1, 2.0:1 - 40 C + 85 C 1 Band Bracket Mount Connector N Female 1.57542 GHz 71 mm 126 mm TIMING REFERENCE Bulk