3.3 V 无线与射频模块

结果: 463
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS 产品类型 产品 频率 接口类型 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz
CEL Zigbee模块 - 802.15.4 2.4GHz, OP=8dBm Vdd 3.6Volt Max.

Zigbee Modules 2.4 GHz 802.15.4, Thread, Zigbee
CEL Zigbee模块 - 802.15.4 2.4GHz, OP=20dBm Vdd 3.6Volt Max.

Zigbee Modules 2.4 GHz 802.15.4, Thread, Zigbee
CEL Zigbee模块 - 802.15.4 2.4GHz, OP=20dBm Vdd 3.6Volt Max.

Zigbee Modules 2.4 GHz 802.15.4, Thread, Zigbee
CEL Zigbee模块 - 802.15.4 +8 dBm 802.15.4 EM3588 PCB Ant.

Zigbee Modules 2.48 GHz JTAG, Serial Wire, SPI, TWI, UART 802.15.4, Thread, Zigbee
CEL Zigbee模块 - 802.15.4 +8 dBm 802.15.4 EM3588 PCB Ant.

Zigbee Modules 2.48 GHz JTAG, Serial Wire, SPI, TWI, UART 802.15.4, Thread, Zigbee
CEL Zigbee模块 - 802.15.4 +8 dBm 802.15.4 EM3588 Ext. Ant.

Zigbee Modules 2.48 GHz JTAG, Serial Wire, SPI, TWI, UART 802.15.4, Thread, Zigbee
CEL Zigbee模块 - 802.15.4 +8 dBm 802.15.4 EM3588 Ext. Ant.

Zigbee Modules 2.48 GHz JTAG, Serial Wire, SPI, TWI, UART 802.15.4, Thread, Zigbee
CEL Zigbee模块 - 802.15.4 +20 dBm 802.15.4 EM3588 PCB Ant.

Zigbee Modules 2.48 GHz JTAG, Serial Wire, SPI, TWI, UART 802.15.4, Thread, Zigbee
CEL Zigbee模块 - 802.15.4 +20 dBm 802.15.4 EM3588 PCB Ant.

Zigbee Modules 2.48 GHz JTAG, Serial Wire, SPI, TWI, UART 802.15.4, Thread, Zigbee
CEL Zigbee模块 - 802.15.4 +20 dBm 802.15.4 EM3588 Ext. Ant.

Zigbee Modules 2.48 GHz JTAG, Serial Wire, SPI, TWI, UART 802.15.4, Thread, Zigbee
CEL Zigbee模块 - 802.15.4 +20 dBm 802.15.4 EM3588 Ext. Ant.

Zigbee Modules 2.48 GHz JTAG, Serial Wire, SPI, TWI, UART 802.15.4, Thread, Zigbee
Silex Technology 多协议模块 Based on NXP's RW610, IM-100 is a small, stand-alone, dual-band Wi-Fi 6

Multiprotocol Modules Multiprotocol Modules 260 MHz I2C, SPI, UART 802.11 a/b/g/n/ac/ax
Silex Technology 多协议模块 IM-100 is a small, stand-alone, dual-band Wi-Fi 6 and Bluetooth Low Energy

Multiprotocol Modules Multiprotocol Modules 260 MHz I2C, SPI, UART 802.11 a/b/g/n/ac/ax
Silex Technology 多协议模块 the option to attach an antenna via a trace. does not include the u.Fl connector

Multiprotocol Modules Multiprotocol Modules 260 MHz I2C, SPI, UART 802.11 a/b/g/n/ac/ax
Silex Technology 多协议模块 the option to attach an antenna via a trace does not include the u.Fl connector

Multiprotocol Modules Multiprotocol Modules 260 MHz I2C, SPI, UART 802.11 a/b/g/n/ac/ax
Silex Technology WiFi模块 - 802.11 2.4 GHz/5 GHz dual-band Wi-Fi 6/6E Full Height Mini PCIe card 802.11ax LAN

WiFi Modules 2.4 GHz, 5 GHz PCIe 802.11 a/b/g/n/ac/ax
Silex Technology WiFi模块 - 802.11 [Bulk SKU] The SX-PCEBE-AP is a Wi-Fi 7 access point module that supports IEEE 802.11be (2.4 GHz and 5 GHz). Powered by the Qualcomm QCN9274-1 chipset. It is a 2x2 radio that supports M.2 Key E card form factor. This is a bulk SKU ideal for volume sh

WiFi Modules 2.4 GHz, 5 GHz 802.11 b/e
Silex Technology 多协议模块 [Bulk SKU] SX-PCEBE-M2 is a Wi-Fi7 2x2 Tri-band IEEE802.11 be WLAN, Bluetooth 5.3 BR/EDR/HS/LE module in a M.2 card form factor (M.2 Card Type 2230-S3-A-E). It is based on Qualcomm's QCC2076 chipset.

Multiprotocol Modules 2.4 GHz, 5 GHz, 6 GHz Bluetooth, USB, UART
Silex Technology 多协议模块 [Sample Pack] SX-PCEBE-M2-SP is a Wi-Fi7 2x2 Tri-band IEEE802.11 be WLAN, Bluetooth 5.3 BR/EDR/HS/LE module in a M.2 card form factor (M.2 Card Type 2230-S3-A-E). It is based on Qualcomm's QCC2076 chipset. This is ideal for low quantity purchases fo

Multiprotocol Modules Multiprotocol Module 2.4 GHz, 5 GHz, 6 GHz USB Bluetooth WiFi
Silex Technology 多协议模块 [Bulk SKU] SX-PCEBE-SMT is a Wi-Fi7 2x2 Tri-band IEEE802.11 be WLAN, Bluetooth 5.3 BR/EDR/HS/LE module in an M.2 LGA Type 1620 Surface Mount form factor. It is based on Qualcomm's QCC2076 chipset.

Multiprotocol Modules Multiprotocol Module 2.4 GHz, 5 GHz, 6 GHz USB Bluetooth WiFi
Silex Technology 多协议模块 [Sample Pack] SX-PCEBE-SMT-SP is a Wi-Fi 7 2x2 Tri-band IEEE802.11 be WLAN, Bluetooth 5.3 BR/EDR/HS/LE module in an M.2 LGA Type 1620 Surface Mount form factor. It is based on Qualcomm's QCC2076 chipset. This is ideal for low quantity purchases for e

Multiprotocol Modules Multiprotocol Module 2.4 GHz, 5 GHz, 6 GHz USB Bluetooth WiFi
Quectel 多协议模块 Dual-band Wi-Fi 6e module, supporting Bluetooth 5.4,2.4 GHz + 5 GHz + 6 GHz,-45 C +85 C

Multiprotocol Modules Multiprotocol Module 2.4 GHz, 5 GHz UART Bluetooth Wi-Fi
Quectel 多协议模块 Dual-band, Wi-Fi 6 module, Bluetooth 5.42.4GHz+5GHz-20 C +80 C

Multiprotocol Modules Multiprotocol Module 2.4 GHz, 5 GHz UART Bluetooth Wi-Fi
Quectel 多协议模块 Dual-band, Wi-Fi 6 module, Bluetooth 5.42.4GHz+5GHz-20 C +80 C

Multiprotocol Modules Multiprotocol Module 2.4 GHz, 5 GHz UART Bluetooth Wi-Fi
Quectel 多协议模块 Dual-band, Wi-Fi 6 module, Bluetooth 5.4,pin antennaD40Lwith Shielding_Cover2.4GHz+5GHz-20 C +80 C

Multiprotocol Modules Multiprotocol Module 2.4 GHz, 5 GHz USB Bluetooth Wi-Fi