SIRENZA 天线

结果: 366
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 系列 封装
Siretta 天线 450MHz PANEL TYPE POLE MOUNT ANTENNA N TYPE FEMALE CONNECTOR 无库存交货期 16 周
最低: 1
倍数: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 400 MHz 480 MHz ISM 5 dBi 50 Ohms 1.5:1 50 W - 20 C + 65 C 1 Band Pole Mount N Type Female N Tye Female ISM 47 mm 195 mm 236 mm Bulk
Siretta 天线 5G/4G WEATHER RESISTANT PANEL MOUNT ANTENNA SMA MALE 1M LOW LOSS LMR100 CABLE 无库存交货期 16 周
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 824 MHz 2.17 GHz 2G/3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, GRPS, PCS WLAN ISM Module Dome 2 dBi 50 Ohms 2 - 40 C + 85 C 2 Band Direct / Permanent Mount Connector SMA Male 868 MHz, 915 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz Cellular Applications 35 mm IP67 1 M RG174 Bulk
Siretta 天线 4G/3G/WIFI/2G VERY COMPACT WALL MOUNT OMNI ANTENNA WITH N-TYPE FEMALE CONNECTOR 无库存交货期 16 周
最低: 1
倍数: 1

Multiprotocol Antennas Outdoor Antennas Passive Antenna 790 MHz 2.7 GHz 2G/3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, GRPS, PCS WLAN ISM Collinear Fiberglass 1 dBi, 3 dBi, 3 dBi 50 Ohms 3 10 W - 30 C + 60 C 3 Band Bracket Mount Connector N Female 800 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.2 GHz, 2.5 GHz Cellular Applications, Wireless Applications 240 mm Bulk
Siretta 天线 868MHZ ISM BAND BOLT THROUGH ANTENNA, 1M CABLE AND SMA MALE CONNECTOR 交货期 16 周
最低: 1
倍数: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Passive Antenna 868 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, SigFox ISM Module Puck 2 dBi 10 MHz 50 Ohms 1.5:1 50 W - 30 C + 75 C 1 Band Direct / Permanent Mount Connector SMA Male 868 MHz ISM Applications 15 mm IP65, IP67 1 M RG174 Bulk

Siretta 天线 5G/4G/LORA/SIGFOX/BLUETOOTH/ZIGBEE DIRECTIONAL YAGI ANTENNA SMA MALE CONNECTOR 5M CABLE 交货期 16 周
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 850 MHz 2.6 GHz 2G/3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, GRPS, PCS WLAN ISM Log Periodic Directional 7 dB to 8 dB 50 Ohms 2.0:1 50 W - 30 C + 70 C 4 Band Bracket Mount Connector SMA Female 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.5 GHz Cellular Applications 170 mm 147 mm 35 mm 5 M RG58 Bulk

Siretta 天线 5G/4G COMPACT PCB EMBEDDED ANTENNA I-PEX CONNECTOR 200MM CABLE
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 824 MHz 2.17 GHz 50 Ohms 2 - 40 C + 85 C Dipole 4 Band PCB Mount IPEX IPEX GSM, GPRS, 3G, ISM 35 mm 6 mm 0.6 mm 0.81 mm Coax
Siretta 天线 OSCAR17 Mounting Bracket and Clamp and Antenna Nut
Siretta 天线 GPS/GSM ANTENNA 3M CABLE FMEF (GSM) SMAM(GPS)
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas 900 MHz 1.8 GHz Cellular (NBIoT, LTE) GPS Puck 2 dBi, 30 dB 50 Ohms 2, 2 - 40 C + 90 C Dipole 2 Band Adhesive Mount FME Female, SMA Male FME Female, SMA Male 1.57542 GHz GPS, GSM 50 mm 15.5 mm RG174
Siretta 天线 Combined 27dBi GPS/GSM puck antenna (ANTF2300AA2630AT11)
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas 900 MHz 1.8 GHz GPS Puck 2 dBi, 30 dB 50 Ohms 2, 2 - 40 C + 90 C 2 Band Adhesive Mount SMA Male SMA Male GPS/GSM 50 mm 15.5 mm RG174
Siretta 天线 BOLT THROUGH GSM WITH 1M SMAM
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 869 MHz 2.1 GHz GSM Bolt Through 2.5 dBi 50 Ohms 2 20 W - 40 C + 85 C 2 Band Connector SMA Male SMA Male 2G/GPRS, 3G 76 mm 29 mm RG58
Siretta 天线 GSM/GPRS SMA MALE RIGHT ANGLE STUBBY ANTENNA
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 890 MHz 1.88 GHz Cellular (NBIoT, LTE) Right Angle 2.15 dBi 50 Ohms 1.5:1, 1.7:1 50 W - 45 C + 75 C Dipole 2 Band Connector SMA Male SMA Male GSM, GPRS 46.5 mm 17 mm
Siretta 天线 GSM/GPRS/3G penta band PIFA embedded antenna (ANTH6000J0100AB3)
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 824 MHz 2.17 GHz Cellular (NBIoT, LTE) Chip Ceramic 0.67 dBi, 1.56 dBi, 5.25 dBi, 5 dBi, 5.52 dBi 50 Ohms 3 - 35 C + 85 C 5 Band PCB Mount SMD/SMT GSM, GPRS, 3G 24 mm 5.5 mm 4.4 mm
Siretta 天线 75X25MM PCB ANTENNA WITH 25MM CABLE AND MMCX MALE STRAIGHT
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 800 MHz 2.4 GHz Cellular (NBIoT, LTE) 50 Ohms - 30 C + 65 C Dipole 4 Band PCB Mount MMCX Male MMCX Male 2G/3G/4G, WiFi 75 mm 25 mm 1.13 mm Coax
Siretta 天线 TANGO 3 SERIES GSM/3G/2.4GHZ ANTENNA 3M FMEF
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 869 MHz 2.1 GHz Cellular (NBIoT, LTE) 50 Ohms 20 W - 40 C + 85 C 1 Band Connector FME Female FME Female GSM, 2G, 3G 76 mm 29 mm 10 mm RG58
Siretta 天线 75X25MM GSM/GPRS PCB ANTENNA WITH 100MM CABLE MMCX CONNECTOR
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 800 MHz 2.4 GHz GSM, GPRS WiFi 2 dBi 50 Ohms 3 - 30 C + 65 C Dipole 4 Band PCB Mount MMCX MMCX GSM/GPRS, WiFi 75 mm 25 mm 1.7 mm 1.13 mm Coax
Siretta 天线 TANGO 3 500MM CABLE SMA MALE
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Vehicle Antennas 869 MHz 2.1 GHz Cellular (NBIoT, LTE) 2.5 dBi 50 Ohms 2 20 W - 40 C + 85 C 3 Band Connector SMA Male SMA Male 2G/GPRS, 3G 76 mm 29 mm RG58
Siretta 天线 28dB ANTENNA WITH 4M CABLE GPS (SMAM) GSM (FMEF)
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas 824 MHz 2.17 GHz GPS Puck 2 dBi, 5 dBi, 28 dBi 50 Ohms 1.5, 2, 2.5 - 40 C + 85 C 4 Band Adhesive Mount SMA Male, FME Female SMA Male, FME Female 1.57542 GHz 71.5 mm 14.5 mm IP66 RG174
Siretta 天线 75X25MM GSM/GPRS PCB ANTENNA WITH 200MM CABLE AND UFL CONNECTOR
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 800 MHz 2.4 GHz Cellular (NBIoT, LTE) 2 dBi 50 Ohms 3 - 30 C + 65 C Dipole 4 Band PCB Mount U.FL U.FL GSM, GPRS 75 mm 25 mm 1.7 mm 1.13 mm Coax
Siretta 天线 QUAD BAND GSM / 3G SMA MALE STUBBY ANTENNA
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 890 MHz 1.88 GHz 3G, GSM 2.15 dBi 50 Ohms 1.5:1, 1.7:1 50 W - 20 C + 75 C 4 Band Connector SMA Male SMA Male GSM, 3G 50 mm 7.8 mm

Siretta 天线 5G/4G MAGNETIC 311MM WHIP ANTENNA FME FEMALE CONNECTOR 5M CABLE
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 824 MHz 2.17 GHz Cellular (NBIoT, LTE) 5 dBi 50 Ohms 2 - 45 C + 85 C 4 Band Magnetic Mount FME Female FME Female 2G/3G, ISM 311 mm RG174 MIKE 2A

Siretta 天线 5G/4G COMPACT PCB EMBEDDED ANTENNA I-PEX CONNECTOR 150MM CABLE
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 824 MHz 2.17 GHz GSM, GPRS Flexible 50 Ohms - 40 C + 85 C Dipole 4 Band PCB Mount IPEX IPEX GSM, GPRS, 3G, ISM 35 mm 6 mm 0.6 mm 1.37 mm Coax
Siretta 天线 DUAL BAND 2.4/5GHz WIFI ANTENNA 0.5M 1.37mm Cable SMA Male Reverse Polarity
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee

Siretta 天线 DUAL BAND WI-FI AND 5G/4G ADHESIVE T-BAR ANTENNA 3 METER CABLE BNC MALE
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 850 MHz 2.4 GHz Cellular (NBIoT, LTE) T-Bar 50 Ohms 2.0:1 - 20 C + 80 C 4 Band Adhesive Mount BNC Male BNC Male GSM, GPRS 104 mm 10.8 mm 4 mm RG174 ALPHA 1A
Siretta 天线 869 MHZ 130mm FLEXY RUBBER 1/4 WAVE WHIP ANTENNA 3 DBI GAIN BNC MALE CONNECTOR
ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas 868 MHz 896 MHz ISM Whip Flexible 3 dBi 50 Ohms 2 50 W - 30 C + 75 C 2 Band Connector BNC Male BNC Male ISM 130 mm
Siretta 天线 4G/5G 51MM RIGHT ANGLE STUBBY ANTENNA SMA MALE RP CONNECTOR
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 900 MHz 2.17 GHz Cellular (NBIoT, LTE) Right Angle 50 Ohms 2 Band Connector SMA Male SMA Male 2G/3G 51 mm