SIRETTA 天线

结果: 366
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 系列 封装

Siretta 天线 4G LTE/LORA/BLUETOOTH FLAT BLADE ANTENNA 1M CABLE AND FME FEMALE CONNECTOR
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 824 MHz 2.1 GHz Cellular (NBIoT, LTE) Blade Blade 2 dBi 50 Ohms 3.2:1 - 40 C + 85 C Dipole 4 Band Adhesive Mount FME Female FME Female GSM, GPRS, 3G, ISM 113 mm 21 mm 3 mm RG174
Siretta 天线 869 MHZ 130mm FLEXY RUBBER 1/4 WAVE WHIP ANTENNA 3 DBI GAIN BNC MALE CONNECTOR
ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas 868 MHz 896 MHz ISM Whip Flexible 3 dBi 50 Ohms 2 50 W - 30 C + 75 C 2 Band Connector BNC Male BNC Male ISM 130 mm
Siretta 天线 4G/5G 51MM RIGHT ANGLE STUBBY ANTENNA SMA MALE RP CONNECTOR
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 900 MHz 2.17 GHz Cellular (NBIoT, LTE) Right Angle 50 Ohms 2 Band Connector SMA Male SMA Male 2G/3G 51 mm
Siretta 天线 4G/3G/WIFI EMBEDDED PIFA STYLE ANTENNA 80X30X9.3MM, 50MM CABLE, UFL/IPEX CONNECTOR
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 790 MHz 2.7 GHz 3G/4G WiFi PCB Trace PIFA 0 dBi, 2 dBi, 2 dBi 50 Ohms 3 Embedded 3 Band PCB Mount U.FL U.FL 3G/4G/WiFi 80 mm 30 mm 9.3 mm 1.37 mm Coax

Siretta 天线 2G/3G/4G PLUS WIFI STUBBY MAGMOUNT ANTENNA 1.5M CABLE SMA MALE CONNECTOR
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 700 MHz 2.7 GHz Cellular (NBIoT, LTE) 3 dBi 50 Ohms 2.5:1 60 W - 40 C + 75 C 4 Band Magnetic Mount SMA Male SMA Male 2G/3G/4G, WiFi 100 mm 30 mm RG174
Siretta 天线 DUAL BAND 2.4/5GHz WIFI ANTENNA 0.5M 1.37mm Cable SMA Male Reverse Polarity
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Siretta 天线 5-IN-1 MIMO ANTENNA x1 GPS (SMAM) x4 5G (SMAM) 1M CABLE IP68
Outdoor Antennas MIMO Puck Antenna 433 MHz 5.9 GHz GPS 6.68 dBi 50 Ohms 5.04 25 W - 40 C + 85 C Connector SMA Male 49 mm IP68 TANGO 57
Siretta 天线 ADHESIVE MOUNT GPS ANTENNA 26DBI 5M RG174 MCX MALE CONNECTOR
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas 1.57442 GHz 1.57642 GHz GPS 26 dB 50 Ohms 1.5, 2 - 40 C + 85 C 1 Band Adhesive Mount MCX Male MCX Male 1.57542 GHz GPS 20 mm 20 mm 4 mm IP67 RG174
Siretta 天线 18 X 18mm 27dBi GPS+GLONASS ACTIVE ANTENNA 0.5M RG178 RA SMA MALE CONNECTOR
GNSS Antennas - GPS, GLONASS, Galileo, Beidou GLONASS, GPS 27 dBi 50 Ohms SMA Male SMA Male GPS + GLONASS 5 mm 18 mm RG178
Siretta 天线 SMALL MAGNETIC MOUNT GPS ANTENNA 21 X 27.5 X 12.9MM 2.5M CABLE SMA MALE CONNECTOR
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas GPS 26 dB 5 MHz 50 Ohms 1.5:1, 2 - 40 C + 85 C 1 Band Magnetic Mount SMA Male 1.57542 GHz GPS 27.6 mm 21 mm 12.9 mm RG174
Siretta 天线 2.4GHZ 1/4 WAVE RUBBER STUB ANTENNA WITH SMA MALE RP CONNECTOR
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 2.5 GHz WiFi, WLAN Whip Stubby 1 dBi 100 MHz 50 Ohms - 30 C + 75 C Dipole 1 Band Connector RP-SMA Male SMA Male RP WiFi, WLAN 38 mm 14 mm
Siretta 天线 GSM 02DBI GAIN DUAL BAND PCB MOUNT INTERNAL PATCH ANTENNA
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas GSM Patch 0.2 dBi 50 Ohms 2 Band PCB Mount GSM

Siretta 天线 5G/4G COMPACT PCB EMBEDDED ANTENNA SMA MALE CONNECTOR 100MM CABLE
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 3G, GSM ISM Flexible 50 Ohms 2 - 40 C + 85 C Dipole 4 Band PCB Mount SMA Male SMA Male 3G, GSM, ISM 35 mm 6 mm 0.6 mm 1.37 mm Coax

Siretta 天线 5G HINGED BLADE ANTENNA FOR 600-3800 MHZ SMA MALE CONNECTOR


Siretta 天线 5G/4G HIGH GAIN ADHESIVE PATCH ANTENNA 0.5M CABLE AND FME FEMALE CONNECTOR
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 824 MHz 2.17 GHz Cellular (NBIoT, LTE) Blade 2 dBi 50 Ohms 2 - 40 C + 85 C 4 Band Adhesive Mount SMA Male SMA Male GSM, GPRS, UMTS, ISM 39.9 mm 33.5 mm 5.5 mm RG174 ALPHA 14
Siretta 天线 QUAD BAND GSM/GPRS & 3G 2100 ADHESIVE DIPOLE 3M CABLE SMA MALE CONNECTOR
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 850 MHz 2.1 GHz 3G, GSM, GPRS 3 dBi 50 Ohms 2 - 40 C + 85 C Dipole 4 Band Adhesive Mount SMA Male SMA Male 3G, GSM/GPRS 96.2 mm 21.5 mm 9.4 mm RG174
Siretta 天线 ULTRA SMALL ADHESIVE GPS ANTENNA 3M CABLE QMA MALE CONNECTOR
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas 1.57242 GHz 1.57842 GHz GPS 26 dB 5 MHz 50 Ohms 1.5:1 - 40 C + 85 C 1 Band Adhesive Mount QMA Male QMA Male 1.57542 GHz GPS 26 mm 23 mm 12 mm IP67 RG174

Siretta 天线 WIRELESS LAN AND BLUETOOTH STUBBY 28MM RIGHT ANGLE ANTENNA REVERSE POLARITY SMA MALE CONNECTOR
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 2.5 GHz WiFi Right Angle 50 Ohms 2.0:1 Monopole 1 Band Connector RP-SMA Male SMA Male RP WiFi 28.1 mm 7.9 mm

Siretta 天线 ISM 868/915 MHZ LORA, SIGFOX, HELIUM, WEIGHTLESS FLEXI ANTENNA BNC MALE
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas ISM Whip Flexible 3 dBi 50 Ohms 2:1 50 W - 30 C + 75 C 1 Band Connector BNC Male BNC Male ISM
Siretta 天线 2.4GHZ WIFI PCB MOUNT CHIP 3.2 X 1.6 X 0.5MM ANTENNA
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas WiFi 50 Ohms 1 Band PCB Mount WiFi 3.2 mm 1.6 mm 0.5 mm
Siretta 天线 4G/3G/WIFI EMBEDDED PIFA STYLE ANTENNA 80X30X9.3MM, 100MM CABLE, UFL/IPEX CONNECTOR
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 790 MHz 2.7 GHz Cellular (NBIoT, LTE) PCB Trace PIFA 0 dBi, 2 dBi, 2 dBi 50 Ohms 3 Embedded 3 Band PCB Mount U.FL Male U.FL Plug 2G/3G/4G, WiMAX 80 mm 30 mm 8 mm
Siretta 天线 2.4GHZ 1/4 WAVE RUBBER STUB ANTENNA WITH SMA MALE CONNECTOR
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.4 GHz 2.5 GHz WiFi Whip Flexible 1 dBi 100 MHz 50 Ohms 2 - 30 C + 75 C Dipole 1 Band Connector SMA Male SMA Male 2.4 GHz WiFi, WLAN 38 mm 14 mm
Siretta 天线 ADHESIVE MOUNT GPS ANTENNA 2.5M RG174 MCX MALE RIGHT ANGLE CONNECTOR

Siretta 天线 5G/4G/DUAL BAND WI-FI COMPACT PCB EMBEDDED ANTENNA 100MM CABLE AND I-PEX MHF4 CONNECTOR
Siretta 天线 GPS & GLONASS MAG MOUNT ANTENNA, 28dB GAIN, WITH 2M CABLE, SMA MALE
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas GLONASS, GPS 28 dB 50 Ohms 2 - 40 C + 85 C 1 Band Magnetic Mount SMA Male SMA Male 1.57542 GHz GPS, GLONASS 47 mm 35 mm 17 mm IP67 RG174