KYOCERA 天线

结果: 395
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 系列 封装
KYOCERA AVX 天线 ETHERTRONICS EXTERNAL PASS

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee WiFi Antenna 2.4 GHz 5.85 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) 2.7 dBi, 4.7dBi 50 Ohms 1.92 2 W - 20 C + 70 C 2 Band MHF4L 117 mm Bulk
KYOCERA AVX 天线 ETHERTRONICS EXTERNAL PASS

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee WiFi Antenna 2.4 GHz 5.85 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) 3.2 dBi, 4.5 dBi 50 Ohms - 40 C + 120 C 2 Band RP-SMA Embedded design, Bluetooth, Gateway, Access Point, M2M, Healthcare, IoT, Telematics 17.65 mm 157.5 mm Bulk
KYOCERA AVX 天线 ETHERTRONICS BUY/RESALE

Bulk
KYOCERA AVX 天线 ETHERTRONICS EMBEDDED PASS

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Vehicle Antennas Broadband 698 MHz 2.7 GHz 50 Ohms 3:4:1, 2:5:1, 3:3:1, 2 W - 50 C + 125 C 3 Band SMD/SMT 49.6 mm 3.2 mm 8 mm Reel
KYOCERA AVX 天线 ETHERTRONICS BUY/RESALE

Bulk
KYOCERA AVX 天线 ANTENNA CERAMIC PARTS
Bulk
KYOCERA AVX 天线 ETHERTRONICS EMBEDDED PASS

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Vehicle Antennas Broadband 698 MHz 2.7 GHz 50 Ohms 3:4:1, 2:5:1, 3:3:1, 2 W - 50 C + 125 C 3 Band SMD/SMT 49.6 mm 3.2 mm 8 mm Bulk
KYOCERA AVX 天线 Broadband 5G/LTE/LPW A PCB antenna corne

Reel
KYOCERA AVX 天线 SDARS 25x25x4mm Cera mic Patch antenna

Bulk
KYOCERA AVX 天线 Assembly PENLT F0 16 0

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 700 MHz 2.7 GHz Cellular (NBIoT, LTE) 2.9 dBi, 4.3 dBi 50 Ohms 2.5:1 2 W Embedded 8 Band Adhesive Mount Connector U.FL 2G, 3G, 4G, 5G, LTE Applications 53.6 mm 25.1 mm 1.25 mm 1002289 Bulk
KYOCERA AVX 天线 Wi-Fi 6E/Bluetooth F PC antenna for Meta

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas FPC Antenna 2.4 GHz 7.125 GHz Bluetooth WiFi 6E, WLAN 802.15.4 (ANT, Thread, Zigbee) FPC Trace Flexible Pad 3.2 dBi, 3 dBi, 2.5 dBi 50 Ohms 3:1 2 W 3 Band Adhesive Mount Connector MHF 2 GHz, 5 GHz, 6 GHz, 7 GHz 31 mm 30.5 mm 0.16 mm 1.13 mm Coax 9000352F0 Bulk
KYOCERA AVX 天线 Cellular/LPWA Whip E xternal Black RP-SMA

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 790 MHz 2.69 GHz 5G, Cellular (NBIoT, LTE) Whip 1.16 dBi, 2.5 dBi 50 Ohms - 40 C + 120 C RP-SMA 2G, 3G, 4G, 5G, LTE Applications IP67 X9001376 Bulk
KYOCERA AVX 1004919-A01
KYOCERA AVX 天线 ETHERTRONICS PASS

Bulk
KYOCERA AVX 天线 Cellular/LPWA Whip E xternal White RP-SMA

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 790 MHz 2.69 GHz 5G, Cellular (NBIoT, LTE) Whip 1.16 dBi, 2.5 dBi 50 Ohms - 40 C + 120 C RP-SMA 2G, 3G, 4G, 5G, LTE Applications IP67 X9001376 Bulk
KYOCERA AVX 天线 MAGNETIC EXTERNAL 4G SMA MALE BLACK 3M

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 698 MHz 2.69 GHz Cellular, 2G, 3G, 4G, LTE, LTE-M, NB-loT, SigFox - 0.5 dBi, - 0.2 dBi, 1.8 dBi, 1.9 dBi 50 Ohms - 40 C + 70 C 6 Band Magnetic Mount SMA SMA 700 MHz, 800 MHz, 900 MHz, 2.1 GHz, 2.6 GHz 112 mm IP65 RG-174 Bulk
KYOCERA AVX 天线 UWB FPC 25mm Cable M HF Connector

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Embedded 6 GHz 8.5 GHz UWB FPC Trace FPC+Cable 5.2 dBi 50 Ohms 2.0:1 10 W - 40 C + 85 C 1 Band Adhesive Mount Connector U.FL 15.6 mm 18.6 mm 0.2 mm 100 mm RF1.37 1005188F0 Bulk
KYOCERA AVX 1005392F0-SM42L0400
KYOCERA AVX 天线 ETHERTRONICS BUY/RESALE

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee 617 MHz 5.85 GHz 802.11 a/b/g/n/ac/ax, 4G/5G, WiFi 1.3 dBi, 2.2 dBi, 2.3 dBi, 2.7 dBi, 3.1 dBi 50 Ohms 2.2:1, 2.8:1 2 W 6 Band Adhesive Mount U.FL U.FL 114 mm 30 mm 0.2 mm 1.13 mm Bulk
KYOCERA AVX 天线 UWB FPC 25mm Cable S MA Connector

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Embedded 6 GHz 8.5 GHz UWB FPC Trace FPC+Cable 5.2 dBi 50 Ohms 2.0:1 10 W - 40 C + 85 C 1 Band Adhesive Mount Connector SMA Male 15.6 mm 18.6 mm 0.2 mm 105 mm RF1.37 1005188F0 Bulk
KYOCERA AVX 天线 UWB FPC 50mm Cable M HF Connector

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Embedded 6 GHz 8.5 GHz UWB FPC Trace FPC+Cable 5.2 dBi 50 Ohms 2.0:1 10 W - 40 C + 85 C 1 Band Adhesive Mount Connector U.FL 15.6 mm 18.6 mm 0.2 mm 101 mm RF1.37 1005188F0 Bulk
KYOCERA AVX 天线 UWB FPC 75mm Cable M HF Connector

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Embedded 6 GHz 8.5 GHz UWB FPC Trace FPC+Cable 5.2 dBi 50 Ohms 2.0:1 10 W - 40 C + 85 C 1 Band Adhesive Mount Connector U.FL 15.6 mm 18.6 mm 0.2 mm 102 mm RF1.37 1005188F0 Bulk
KYOCERA AVX 天线 UWB FPC 75mm Cable S MA Connector

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Embedded 6 GHz 8.5 GHz UWB FPC Trace FPC+Cable 5.2 dBi 50 Ohms 2.0:1 10 W - 40 C + 85 C 1 Band Adhesive Mount Connector SMA Male 15.6 mm 18.6 mm 0.2 mm 107 mm RF1.37 1005188F0 Bulk
KYOCERA AVX 1002789M0-AM30L0086
KYOCERA AVX 天线 ANTENNA ASSY L-BAND
Bulk
KYOCERA AVX 天线 Wi-Fi Dual Band Exte rnal Whip Hinged an

Bulk
KYOCERA AVX 天线 UWB FPC 50mm Cable S MA Connector

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Embedded 6 GHz 8.5 GHz UWB FPC Trace FPC+Cable 5.2 dBi 50 Ohms 2.0:1 10 W - 40 C + 85 C 1 Band Adhesive Mount Connector SMA Male 15.6 mm 18.6 mm 0.2 mm 106 mm RF1.37 1005188F0 Bulk
KYOCERA AVX 天线 4G/Cell Magnet Mount External 2m LMR100

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas LTE Antenna 700 MHz 2.6 GHz 2G/3G, Cellular (NBIoT, LTE) - 0.5 dBi, - 0.2 dBi, 1.8 dBi, 1.9 dBi 50 Ohms - 40 C + 70 C 2 Band Magnetic Cable SMA Male Telematics, Smart Metering, Home Automation, Smart City, Structural Health Monitoring, Predictive Maintenance, M2M 112 mm IP65 RG-174/U X9001248 Bulk