SIRETTA 天线

结果: 366
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 系列 封装
Siretta 天线 GSM 02DBI GAIN DUAL BAND PCB MOUNT INTERNAL PATCH ANTENNA
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas GSM Patch 0.2 dBi 50 Ohms 2 Band PCB Mount GSM

Siretta 天线 5G/4G COMPACT PCB EMBEDDED ANTENNA SMA MALE CONNECTOR 100MM CABLE
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 3G, GSM ISM Flexible 50 Ohms 2 - 40 C + 85 C Dipole 4 Band PCB Mount SMA Male SMA Male 3G, GSM, ISM 35 mm 6 mm 0.6 mm 1.37 mm Coax

Siretta 天线 5G/4G SMALL PCB EMBEDDED ANTENNA 100MM CABLE AND I-PEX MHF1 CONNECTOR

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 690 MHz 2.7 GHz 2G/3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA ISM, RFID Patch Ceramic 2 dBi 50 Ohms 2.0:1 10 W - 30 C + 75 C 2 Band PCB Mount Connector U.FL 700 MHz, 750 MHz, 800 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.2 GHz, 2.5 GHz Cellular Applications 35 mm 6 mm 0.5 mm 100 mm RF1.13 Bulk
Siretta 天线 COMBINED QUAD BAND GSM/GPS ANTENNA. 2M CABLE SMA MALE (GPS) & FME FEMALE (GSM) CONNECTORS.
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Vehicle Antennas 824 MHz 2.17 GHz GSM GPS Puck 5 dBi, 28 dBi 50 Ohms 1.5, 2, 2.5 - 40 C + 85 C 4 Band Adhesive Mount SMA Male, FME Female SMA Male, FME Female 1.57542 GHz GSM/GPS 71.5 mm 14.5 mm IP66 RG174

Siretta 天线 5G/4G COMPACT PCB EMBEDDED ANTENNA SMA MALE CONNECTOR 150MM CABLE
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 824 MHz 2.17 GHz GSM 50 Ohms 2 - 40 C + 85 C Dipole 4 Band PCB Mount SMA Male SMA Male GSM/GPRS, 3G, ISM 35 mm 6 mm 0.6 mm 1.37 mm Coax
Siretta 天线 STUBBY HINGED TERMINAL MOUNT ACTIVE GPS L1 HELICAL ANTENNA SMA MALE CONNECTOR
DELTA 61
Siretta 天线 151 & 173 MHZ 130mm FLEXY RUBBER 1/4 WAVE WHIP ANTENNA 3DBI GAIN BNC MALE CONNECTOR
ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas 151 MHz 173 MHz ISM Whip Flexible 3 dBi 50 Ohms 50 W - 30 C + 75 C 2 Band Connector BNC Male BNC Male ISM 130 mm

Siretta 天线 ISM 868/915 MHZ LORA, SIGFOX, HELIUM, WEIGHTLESS FLEXI ANTENNA REVERSE POLARITY SMA MALE
ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas ISM Whip Flexible 3 dBi 50 Ohms 50 W - 30 C + 75 C 1 Band Connector SMA Male SMA Male 868 MHz ISM 100 mm
Siretta 天线 DUAL BAND 2.4/5GHz WIFI ANTENNA 0.5M 1.37mm Cable SMA Male
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 5.58 GHz Bluetooth 50 Ohms 2.8:1 - 20 C + 70 C 2 Band PCB Mount SMA Male SMA Male WiFi, Bluetooth, Zigbee, ISM 50 mm 15 mm 0.8 mm 1.37 mm Coax
Siretta 天线 EU UK AU & US 12V 1A POWER ADAPTOR FOR SIRETTA ZETA/SL500/SENTRY MODEMS
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 690 MHz 2.7 GHz Cellular (NBIoT, LTE) 2 dBi 50 Ohms - 30 C + 75 C 3 Band PCB Mount IPEX IPEX 2G/3G/4G 80 mm 22 mm 0.3 mm 1.13 mm Coax

Siretta 天线 LORA/SIGFOX/BLUETOOTH/ZIGBEE MAGNETIC 460MM WHIP ANTENNA SMA MALE CONNECTOR 2.5M CABLE
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 698 MHz 2.7 GHz 3G/4G, GSM Whip Whip 50 Ohms 2 - 45 C + 85 C 4 Band Magnetic Mount SMA Male SMA Male GSM, 3G, 4G, WiFi 460 mm 65 mm RG58
Siretta 天线 ADHESIVE MOUNT GPS ANTENNA 2.5M RG174 MCX MALE RIGHT ANGLE CONNECTOR

Siretta 天线 5G/4G/DUAL BAND WI-FI COMPACT PCB EMBEDDED ANTENNA 100MM CABLE AND I-PEX MHF4 CONNECTOR
Siretta 天线 GPS & GLONASS MAG MOUNT ANTENNA, 28dB GAIN, WITH 2M CABLE, SMA MALE
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas GLONASS, GPS 28 dB 50 Ohms 2 - 40 C + 85 C 1 Band Magnetic Mount SMA Male SMA Male 1.57542 GHz GPS, GLONASS 47 mm 35 mm 17 mm IP67 RG174
Siretta 天线 QUAD BAND GSM/GPRS & 3G 2100 ADHESIVE DIPOLE ANTENNA 2.5M CABLE FME FEMALE CONNECTOR
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 850 MHz 2.1 GHz 3G, GSM, GPRS 3 dBi 50 Ohms 2 - 40 C + 85 C Dipole 4 Band Adhesive Mount FME Female FME Female GSM/GPRS, 3G 96.2 mm 21.5 mm 9.7 mm RG174
Siretta 天线 ULTRA SMALL ADHESIVE GPS ANTENNA 1M CABLE QMA MALE CONNECTOR
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas 1.57242 GHz 1.57842 GHz GPS 26 dBi 5 MHz 50 Ohms 1.5:1, 2 - 40 C + 85 C 1 Band Adhesive Mount SMA Male SMA Male 1.57542 GHz GPS 26 mm 23 mm 12 mm IP67 RG174

Siretta 天线 4G LTE/LORA/BLUETOOTH FLAT BLADE ANTENNA 1M CABLE AND SMA MALE CONNECTOR
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 824 MHz 2.1 GHz GSM, GPRS ISM Blade Blade 2 dBi 50 Ohms 3.2:1 - 40 C + 85 C Dipole 3 Band Adhesive Mount SMA Male SMA Male GSM/GPRS, UMTS, ISM 113 mm 21 mm 3 mm RG174

Siretta 天线 4G LTE/LORA/BLUETOOTH FLAT BLADE ANTENNA 3M CABLE AND FME FEMALE CONNECTOR
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 824 MHz 2.1 GHz 3G, GSM, GPRS ISM Blade Blade 2 dBi 50 Ohms 3.2:1 - 40 C + 85 C Dipole 4 Band Adhesive Mount FME Female FME Female GSM/GPRS/3G, ISM 113 mm 21 mm 3 mm RG174

Siretta 天线 4G LTE/LORA/BLUETOOTH FLAT BLADE ANTENNA 3M CABLE AND SMA MALE CONNECTOR
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 824 MHz 2.1 GHz GSM, GPRS Blade 2 dBi 50 Ohms 3.2:1 - 40 C + 85 C Dipole 4 Band Adhesive Mount SMA Male SMA Male GSM, GPRS, UMTS 113 mm 21 mm 3 mm
Siretta 天线 5dBi WIFI 2.4-2.5 GHz MAG MOUNT ANTENNA WITH 3M CABLE AND REVERSE POLARITY SMA MALE CONNECTOR
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.4 GHz 2.5 GHz WiFi Whip Whip 5 dBi 50 Ohms 1.8:1 20 W - 30 C + 70 C 1 Band Magnetic Mount SMA Male SMA Male WiFi 84 mm 214.8 mm RG58
Siretta 天线 BOLT THROUGH GSM WITH 1M cable and FME Female connector
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 869 MHz 2.1 GHz GSM, GPRS Bolt Through 2.5 dBi 50 Ohms 2 20 W - 40 C + 85 C 3 Band Connector FME Female FME Female GSM, GPRS 76 mm 29 mm RG58
Siretta 天线 5G/4G WEATHER RESISTANT PANEL MOUNT ANTENNA SMA MALE 2M RG174 CABLE
Siretta 天线 GPS PUCK 28DBI GAIN ANTENNA WITH SCREW MOUNT 0.3M RG174 CABLE AND SMA MALE CONNECTOR
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas 1.57442 GHz 1.57642 GHz GPS Puck 28 dBi 50 Ohms 1.5, 2 - 40 C + 85 C 1 Band Screw SMA Male SMA Male 1.57542 GHz GPS 46 mm 14.5 mm RG174

Siretta 天线 5G/4G, LORA, SIGFOX ISM OMNIDIRECTIONAL WALL MOUNT ANTENNA SMA MALE CONNECTOR 20M CABLE
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 850 MHz 2.1 GHz 3G, GSM, GPRS 5 dBi 50 Ohms 1.8:1 - 30 C + 70 C 4 Band Bracket Mount SMA Male SMA Male GSM/GPRS, 3G 25 mm 205 mm CFD195
Siretta 天线 Low profile quad band GSM and 3G bolt through antenna with 1M RG174 cable and SMA male connector
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 890 MHz 2.1 GHz 3G, GSM Bolt Through - 2.44 dBi, - 5.05 dBi 50 Ohms 2.0:1 - 40 C + 85 C 4 Band Screw SMA Male SMA Male 3G, GSM 94 mm 18 mm IP65 RG174