PCTEL 天线

结果: 400
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 系列 封装
PCTEL / Amphenol 天线 26 DB ACT GPS,MAG MNT,MSMA

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas 1565.42 MHz 1585.42 MHz GPS 26 dB 50 Ohms 2.0:1 - 40 C + 85 C 1 Band Magnetic Mount Connector SMA Plug 50.8 mm 44.9 mm IP67 RG-174/U
PCTEL / Amphenol 天线 ANTENNA, OMNIDIRECTIONAL, BABY, 3.4-3.8 GHZ, 6 DBI

Unspecified Antennas Outdoor Antennas 3.4 GHz 3.8 GHz 6 dBi 50 Ohms 2 20 W - 40 C + 85 C 1 Band Mast Mount, Pole Mount Connector N Female 9.13 in IP67
PCTEL / Amphenol 天线 LOW PROFILE VERT., 406-440 MHZ, BLK/BLK

Low-Profile Dome Antenna
PCTEL / Amphenol 天线 ANTENNA, TROOPER, GNSS, LTE, WIFI, BLACK

Multiprotocol Antennas Outdoor Antennas 698 MHz, 1710 MHz, 2.4 GHz, 4.9 GHz 960 MHz, 2700 MHz, 2.5 GHz, 5.9 GHz LTE GPS, GLONASS, GNSS WiFi 5 dBi 50 Ohms 2.0:1 50 W - 40 C + 85 C Stud Mount Connector SMA Male 10.3 cm 8.8 cm IP67 2 x Pro-Flex Plus 195, RG 174/U
PCTEL / Amphenol 天线 ANTENNA, OMNIDIRECTIONAL, 5.150-5.925 GHZ, 5 DBI, H-POL

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 5.9 GHz 5.1 GHz WiFi 5 dBi 50 Ohms 2:1 40 W - 40 C + 85 C 1 Band Base Mount M Female 5.5 GHz 6.32 in IP67
PCTEL / Amphenol 天线 ANTENNA, COACH, GNSS, DUAL LTE, 802.11AC MIMO, BLACK

Multiprotocol Antennas Outdoor Antennas 617 MHz 5950 MHz 5G, Cellular GPS/GLONASS, GNSS 802.11 a/c WiFi 8.9 dBi 50 Ohms 2.0 : 1 50 W - 40 C + 85 C Panel Mount Connector SMA Plug 89.7 mm IP67
PCTEL / Amphenol 天线 40DB, GNSS,HR LOW PRO PERM MNT, TNC F

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas 1559 MHz 1610 MHz Beidou, Galileo, GLONASS, GPS 40 dB 50 Ohms - 40 C + 85 C Permanent Mount Connector TNC Female 21 mm IP67
PCTEL / Amphenol 天线 HIGH EFFICIENCY MLPV LTE (600MHZ - 2700MHZ) - WHITE RADOME

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 600 MHz, 698 MHz, 710 MHz 690 MHz, 960 MHz, 2700 MHz 2G, 3G, 5G, Cellular, LTE 3 dBi 50 Ohms 3.0:1, 2.5:1, 2.5:1 100 W - 40 C + 85 C 3 Band Thread Mount N Female 6.1 cm IP67
PCTEL / Amphenol 天线 ANTENNA, LOW PROFILE, 902-928 MHZ, WITH MVP ATTACHED

Outdoor Antennas 902 MHz 928 MHz 50 Ohms 2.0:1 100 W - 40 C + 85 C 1 Band Threaded N Female 8.59 cm IP67
PCTEL / Amphenol 天线 OPT, YAGI, 890-960 MHZ, 3ELE, 6.4 DBD

Multiprotocol Antennas Outdoor Antennas 890 MHz 960 MHz WLAN ISM 6.4 dBd 70 MHz 50 Ohms 150 W 1 Band Bracket Mount N Female 925 MHz 14 in
PCTEL / Amphenol 天线 GNSS MULTI-BAND ANTENNA; 2 X LTE, 1 X GPS/GLONASS

Multiprotocol Antennas Outdoor Antennas 617 MHz 5950 MHz Cellular, LTE GPS, GLONASS 802.11 a/c WiFi 10.1 dB 50 Ohms 2.0:1 50 W - 40 C + 85 C Stud Mount Connector SMA Plug 8.6 cm
PCTEL / Amphenol 天线 ANTENNA, OMNI, 902-928MHZ, 5 DBI GAIN, NF CONNECTOR

Multiprotocol Antennas Outdoor Antennas 902 MHz 928 MHz Cellular GPS ISM 5.1 dBi 50 Ohms 1.5 250 W - 40 C + 85 C 1 Band Mast Mount Connector N Female 139.7 cm
PCTEL / Amphenol 天线 ANTENNA, MULTIBAND, 4X LTE, 4X WIFI, GNSS-COACH II, FAKRA

Multiprotocol Antennas Outdoor Antennas 617 MHz 5950 MHz 5G, Cellular GNSS WiFi 5.8 dB 50 Ohms 2.0:1 50 W - 40 C + 85 C Permanent Mount Connector 176 mm 154.8 mm 76.5 mm IP67 RG 316
PCTEL / Amphenol 天线 ANTENNA, COACH MAG, GNSS, DUAL LTE, 802.11AC, WHITE

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 617 MHz 2700 MHz LTE 1.5 dBi, 2.5 dBi 50 Ohms 2.0:1 50 W - 40 C + 85 C 2 Band Magnetic SMA Male 789 MHz, 1.5865 GHz 3.6 in IP67
PCTEL / Amphenol 天线 902-928MHZ, 7DB, FGL BASE, TYPE N FEMALE

Multiprotocol Antennas Outdoor Antennas 902 MHz 928 MHz ISM Whip 7 dB 50 Ohms 150 W - 40 C + 85 C 1 Band Bracket Mount N Male 94.7 in RG213
PCTEL / Amphenol 天线 NGP ANTENNA, LOW PROFILE, 902-928 MHZ

Outdoor Antennas 902 MHz 928 MHz 50 Ohms 2.0:1 100 W - 40 C + 85 C 1 Band Threaded 8.59 cm IP67
PCTEL / Amphenol 天线 ANTENNA, MULTI BAND CELL MIMO, GPS

Multiprotocol Antennas Outdoor Antennas 690 MHz 2700 MHz Cellular GPS 2 dBi 50 Ohms 2 50 W - 40 C + 85 C Collar Mount N Female 1575.42 MHz 90.6 cm IP54 5 x Pro-Flex Plus 195
PCTEL / Amphenol 天线 DUAL SLANT 45 BIDIRECTIONAL ANTENNA 5GHZ

Unspecified Antennas Outdoor Antennas 4.9 GHz 5.9 GHz 13 dBi 50 Ohms 2.5:1 - 40 C + 85 C 1 Band Stud Mount Connector QMA Female 210 mm 140 mm 85 mm IP56
PCTEL / Amphenol 天线 ANTENNA, TROOPER, GNSS, DUAL LTE, BLACK

Multiprotocol Antennas 5G, Cellular GPS, GLONASS 802.11a/c, WiFi 50 Ohms 2.0:1 50 W - 40 C + 85 C 5 Band Stud Mount Connector SMA Plug 10.3 cm 8.8 cm IP67 Pro-Flex Plus 195, RG-174/U
PCTEL / Amphenol 天线 HEAVY DUTY FLEX POR 2.4-2.5GHZ ANT

Unspecified Antennas Outdoor Antennas 2400 MHz 2500 MHz 5 dBi 50 Ohms 5 W - 40 C + 85 C 1 Band Direct Mount Connector TNC Plug 15.74 mm IP67
PCTEL / Amphenol 天线 ANTENNA, OMNIDIRECTIONAL, 2.4-2.5 GHZ, 5 DBI, H-POL

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 2.5 GHz WiFi 5 dBi 50 Ohms 2:1 40 W - 40 C + 85 C 1 Band Base Mount M Female 2.45 GHz 12.62 in IP67
PCTEL / Amphenol GPSGL-TMG-40N
PCTEL / Amphenol 天线 GPS L1/GLONASS, TIMING, 40 DB

PCTEL / Amphenol 天线 ANTENNA, LTE CELLULAR MIMO, 2X690-2700MHZ, 2 DBI, W GPS

Multiprotocol Antennas Outdoor Antennas 690 MHz 2700 MHz Cellular GPS 2 dBi 2.0:1 50 W - 40 C + 85 C Collar Mount N Male 1575.42 MHz 50.8 cm IP54 RG-142B
PCTEL / Amphenol 天线 ANTENNA, TROOPER, DUAL LTE, DUAL WIFI, PERM MNT, BLACK

PCTEL / Amphenol 天线 ANTENNA, 890-960 MHZ, 5 DBI, H-POL, N FEMALE CONN

Multiprotocol Antennas Outdoor Antennas 890 MHz 960 MHz 5G, Cellular 50 Ohms 5 dBi 50 W - 40 C + 85 C Bracket Mount Connector N Female 68 cm