SIRENZA 天线

结果: 366
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 系列 封装
Siretta 天线 GPS PUCK 28DBI GAIN ANTENNA WITH SCREW MOUNT 0.3M RG174 CABLE AND SMA MALE CONNECTOR
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas 1.57442 GHz 1.57642 GHz GPS Puck 28 dBi 50 Ohms 1.5, 2 - 40 C + 85 C 1 Band Screw SMA Male SMA Male 1.57542 GHz GPS 46 mm 14.5 mm RG174
Siretta 天线 GPS/WIFI/GSM COMBI ANTENNA WITH 3 X 250 MM RG174 CABLES AND SMA M CONNECTORS
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas 824 MHz 2.4835 GHz GPS WiFi Puck 2 dBi, 2 dBi, 3 dBi 50 Ohms 2.5, 1.3, 2, 1.63 - 40 C + 85 C 4 Band Connector SMA Male SMA Male 1.57542 GHz GPS, GPRS, WiFi 84 mm 16 mm RG174
Siretta 天线 GPS/WIFI/GSM COMBI ANTENNA WITH 3 X 0.5M RG174 CABLES AND SMA M CONNECTORS
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas 824 MHz 2.4835 GHz GPS Puck 2 dBi, 2 dBi, 3 dBi 50 Ohms 2.5, 1.3, 2, 1.63 - 40 C + 85 C 3 Band Screw SMA Male SMA Male 1.57542 GHz GPS, WiFi, GSM 84 mm 16 mm RG174

Siretta 天线 5G/4G/DUAL BAND WI-FI/BLUETOOTH/LORA/SIGFOX PUCK ANTENNA SMA MALE CONNECTOR 1.5M LOW LOSS CABLE
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 700 MHz 2.7 GHz Cellular (NBIoT, LTE) Puck 1 dBi, 4 dBi 50 Ohms 2.3 50 W - 40 C + 85 C 2 Band Connector SMA Male SMA Male LTE, UMTS, GPRS, ISM, WiFi 80 mm 23 mm IP67 RG174

Siretta 天线 5G/4G/DUAL BAND WI-FI/BLUETOOTH/LORA/SIGFOX PUCK ANTENNA N-TYPE FEMALE CONNECTOR 1M LOW LOSS CABLE
ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas 700 MHz 2.7 GHz Cellular (NBIoT, LTE) 50 Ohms 2.3 50 W - 40 C + 85 C 2 Band Connector N Type Female N Type Female LTE/UMTS 80 mm 23 mm RG174

Siretta 天线 5G/4G/DUAL BAND WI-FI/BLUETOOTH/LORA/SIGFOX WHITE PUCK ANTENNA N-TYPE FEMALE CONNECTOR 0.5M LOW LOSS CABLE
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 700 MHz 2.7 GHz Cellular (NBIoT, LTE), UMTS Puck 1 dBi, 4 dBi 50 Ohms 2.3 50 W - 40 C + 85 C 2 Band Connector N Type Female N Type Female LTE, UMTS 80 mm 23 mm IP67 RG174
Siretta 天线 450MHz 79mm LENGTH PANEL MOUNT ANTENNA SMA MALE CONNECTOR 0.5m CABLE
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Outdoor Antennas 400 MHz 480 MHz Cellular (NBIoT, LTE) Dome 2 dBi 50 Ohms 1.5:1 50 W - 30 C + 75 C 1 Band Panel Mount SMA Male SMA Male 79 mm
Siretta 天线 BOLT THROUGH GSM WITH 1M cable and FME Female connector
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 869 MHz 2.1 GHz GSM, GPRS Bolt Through 2.5 dBi 50 Ohms 2 20 W - 40 C + 85 C 3 Band Connector FME Female FME Female GSM, GPRS 76 mm 29 mm RG58

Siretta 天线 5G NR & 4G LTE THROUGH HOLE PUCK ANTENNA SMA MALE CONNECTOR 5M LOW LOSS CABLE
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 850 MHz 2.1 GHz Cellular (NBIoT, LTE) Puck 3 dBi 50 Ohms 1.8 - 40 C + 85 C 5 Band Screw SMA Male SMA Male 45 mm 80 mm 23 mm IP67 RG174
Siretta 天线 Low profile quad band GSM/GPS/3G bolt through antenna with 2 X 3M RG174 cable and SMA male
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 890 MHz 2.1 GHz GPS Bolt Through 2.5 dBi, 25 dB 50 Ohms 2.0:1 - 40 C + 85 C 4 Band Screw SMA Male SMA Male GSM, GPS, 3G 94 mm 18 mm IP65 RG174
Siretta 天线 WEATHERPROOF QUAD GSM/GPS BOLT THRU ANTENNA 2x 5M LMR100 CABLE & SMAm RP (GPS) SMAm (GSM) CONNEC
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas 824 MHz 2.17 GHz GPS Bolt Through 2 dBi, 2 dBi, 28 dB 50 Ohms 2, 1.5, 2 - 40 C + 85 C 4 Band Connector SMA Male SMA Male 1.57542 GHz 2G/3G, GPS 50 mm 45 mm IP65 RG174
Siretta 天线 2.4-2.5 & 5.1-5.9MHZ WIFI MIMO THROUGH HOLE TRANSPORT CEILING ANTENNA
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 5.975 GHz WiFi 2 dBi to 6 dBi, 3 dBi to 8 dBi 50 Ohms 1.7 10 W - 30 C + 60 C MIMO 2 Band Ceiling Mount SMA Male SMA Male WiFi 90 mm 40.5 mm PRO100
Siretta 天线 4G/LTE MINI WHIP STYLE PANEL MOUNTING ANTENNA, 2.5M RG174 CABLE, SMA MALE CONNECTOR
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 850 MHz 2.7 GHz 4G, Cellular (NBIoT, LTE) Whip Whip 2 dBi, 3 dBi 50 Ohms 1.5, 2 7 Band Panel Mount SMA Male SMA Male 4G/LTE RG174

Siretta 天线 QUAD BAND GSM/GPRS 3G WiFi & ISM ADHESIVE ANTENNA WITH 0.22M CABLE MMCX MALE
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 824 MHz 2.5 GHz Cellular (NBIoT, LTE) 2 dBi 50 Ohms 2 - 40 C + 85 C 4 Band Adhesive Mount MMCX Male MMCX Male GSM, GPRS, 2G, 3G, ISM, WiFi 72 mm 25 mm 7.7 mm RG174
Siretta 天线 WIFI 2.4GHZ 0.5 DBI MICRO THROUGH HOLE MOUNT WITH 300MM CABLE AND RP SMA MALE BLACK UV COATING
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.4 GHz 2.5 GHz Bluetooth 0.5 dBi 50 Ohms 2 1 W - 30 C + 60 C 1 Band Screw SMA Male SMA Male Bluetooth, Zigbee, WiFi 22.3 mm 14.75 mm IP65 RG174
Siretta 天线 TANGO 3 STUBBY THROUGH-HOLE MOUNT ANTENNA WITH 0.75M RG174 CABLE SMA MALE CONNECTO
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 869 MHz 1.99 GHz 2G/3G, GPRS 2.5 dBi 50 Ohms 2 20 W - 40 C + 85 C 2 Band Connector SMA Male SMA Male 2G/GPRS, 3G 76 mm 29 mm 10 mm RG174

Siretta 天线 5G/4G, LORA, SIGFOX ISM OMNIDIRECTIONAL WALL MOUNT ANTENNA FME FEMALE CONNECTOR 0.2M CABLE
Siretta 天线 GPS PUCK 28DBI GAIN ANTENNA WITH SCREW MOUNT 5M RG174 CABLE AND MCX MALE CONNECTOR
GNSS Antennas - GPS, GLONASS, Galileo, Beidou

Siretta 天线 5G/4G & 2.4 GHZ WI-FI 27MM STUBBY ANTENNA SMA MALE REVERSE POLARITY GREY RADOME
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 2.5 GHz WiFi, WLAN 0 dBi 50 Ohms 1.4:1 50 W - 25 C + 75 C 1 Band Screw SMA Male SMA Male WiFi, Bluetooth, Zigbee 27 mm 10.5 mm
Siretta 天线 GSM/GPRS 2DB THROUGH-HOLE MOUNT ANTENNA 1M CABLE FME FEMALE
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Vehicle Antennas 700 MHz 2.1 GHz Cellular (NBIoT, LTE) 2 dBi 50 Ohms 1.5:1 - 40 C + 85 C Dipole 2 Band Connector FME Female FME Female GSM, GPRS 95 mm 42 mm 17 mm RG174

Siretta 天线 5G/4G/DUAL BAND WI-FI/LORA/SIGFOX PANEL MOUNT ANTENNA 1M CABLE SMA MALE CONNECTOR

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 698 MHz 2.7 GHz Bluetooth, BLE 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) ISM Module Cone 1 dBi, 3 dBi, 5 dBi 50 Ohms 3 - 20 C + 60 C 3 Band Direct / Permanent Mount Connector SMA Male 700 MHz, 750 MHz, 800 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.4 GHz, 2.5 GHz Cellular Applications, Wireless Applications 77 mm 1 M RG174 Bulk
Siretta 天线 WEATHERPROOF QUADBAND GSM/GPS BOLT THROUGH ANTENNA WITH 5M CABLE AND SMA MALE GSM & SMA MALE RP FOR GPS
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 824 MHz 2.17 GHz 2G/3G, GSM GPS Bolt Through 2 dBi, 2 dBi, 28 dB 50 Ohms 2, 1.5, 1.5 - 40 C + 85 C 4 Band Connector SMA Male SMA Male GSM, GPRS 50 mm 45 mm IP65 RG174
Siretta 天线 5G/4G WEATHER RESISTANT PANEL MOUNT ANTENNA SMA MALE 0.75M RG174 CABLE
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Vehicle Antennas 824 MHz 2.17 GHz Cellular (NBIoT, LTE) Radome 2 dBi 50 Ohms 2 - 40 C + 85 C 4 Band Screw SMA Male SMA Male GPS, GPRS, 3G, WiFi 68 mm 35 mm IP67 RG174
Siretta 天线 GSM/3G/4G/2.4GHz antenna with through hole mount 3m cable SMA Male
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 869 MHz 2.1 GHz 2G/3G, GPRS 2.5 dBi 50 Ohms 2 20 W - 40 C + 85 C 3 Band Connector SMA Male SMA Male GSM/3G/4G 76 mm 29 mm 10 mm RG58
Siretta 天线 QUAD BAND GPRS & 3G MINIATURE BOLT THROUGH ANTENNA WITH 100MM CABLE AND IPEX CONNECTOR
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 1.71 GHz 2.7 GHz Cellular (NBIoT, LTE) Bolt Through 2 dBi 50 Ohms 2.2 1 W - 30 C + 60 C 4 Band Screw IPEX IPEX 3G, 4G 22 mm 22 mm 1.13 mm Coax