WIRE PRO 无线与射频模块

结果: 319
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS 产品类型 产品 频率 接口类型 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz
Quectel 天线 External Antenna, Low Profile, 2in1, Adhesive mount,8417.5mm, Combo, 4G*1+GNSS L1*1,300mm, RG174, SMA Male, LNA Gain 26 +/-3dB, IP66, RoHS Compliant

Multiprotocol Antennas Outdoor Antennas
Quectel 多协议模块 Wi-Fi /BT variant. 8+64GB - Consumer temperature range Do Not promote
Multiprotocol Modules 802.11 a/b/g/n/ac, Bluetooth 4.2 2.5 GHz, 5 GHz ADC, eDP, GPIO, I2C, MIPI-CSI, MIPI-DSI, LVDS, PWM, SPI, UART, USB 2.0, USB 3.0 Bluetooth 4.2 802.11 a/b/g/n/ac
Quectel 多协议模块 No connectivity, Consumer temperature range EAU >2000pcs (Do not promote)
Multiprotocol Modules
Quectel 多协议模块 Zigbee 3.0 (IEEE 802.15.4) & BLE 5.4, supports BLE mesh, multi-protocol coexistence, 768 KB Flash, 64 KB SRAM, up to 20dBm, Antenna: PCB
Multiprotocol Modules Multi Protocol Modules 80 MHz I2C, I2S, SPI, UART BLE 5.3 Zigbee 3.0
Quectel 多协议模块 Zigbee 3.0 (IEEE 802.15.4) & BLE 5.4, supports BLE mesh, multi-protocol coexistence, 1024 KB Flash, 96 KB SRAM, up to 20dBm, Antenna: 1st gen RF coax
Multiprotocol Modules Multi Protocol Modules 80 MHz I2C, I2S, SPI, UART BLE 5.3 Zigbee 3.0
Quectel 多协议模块 Zigbee 3.0 (IEEE 802.15.4) & BLE 5.4, supports BLE mesh, multi-protocol coexistence, 768 KB Flash, 64 KB SRAM, up to 20dBm, Antenna: 1st gen RF coax
Multiprotocol Modules Multi Protocol Modules 80 MHz I2C, I2S, SPI, UART BLE 5.3 Zigbee 3.0
Quectel 多协议模块 Zigbee 3.0 (IEEE 802.15.4) & BLE 5.4, supports BLE mesh, multi-protocol coexistence, 1024 KB Flash, 96 KB SRAM, up to 20dBm, Antenna: PCB
Multiprotocol Modules Multi Protocol Modules 80 MHz I2C, I2S, SPI, UART BLE 5.3 Zigbee 3.0
Quectel 蜂窝模块 Do not promote, Part is being migrated to other alernative families - EG800K, EG800Q, EG810M

Cellular Modules
Quectel 蜂窝模块 Do not promote, Part is being migrated to other alernative families - EG800K, EG800Q, EG810M

Cellular Modules
Quectel 天线 External Antenna, Low Profile, Magnetic mount, 55.6 50.3 18mm, Active, GNSS L1*1,3000mm, RG174, SMA Male, LNA Gain 21 +/-3dB, IP66, RoHS Compliant
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
Quectel 多协议模块 Do not promote
Multiprotocol Modules 802.11 a/b/g/n/ac/ax, Bluetooth 5.2 2.4 GHz, 5 GHz, 6 GHz ADC, GPIO, I2C, I2S, MIPI-CSI, MIPI-DSI, PCIe, PWM, SPI, UART, USB 2.0, USB 3.1 Bluetooth 5.2 802.11 a/b/g/n/ac/ax
Quectel 蜂窝模块 3 GB LPDDR4X + 32 GB eMMC; Region: Produced in India, for India market only! (EAU >2000pcs) (Do not promote)
Cellular Modules LTE Module ADC, GPIO, I2C, I2S, LCM, SPI, USB, UART Bluetooth 2.1 + EDR/.0/4.1 LE/4.2 BLE/5.0 LE LTE BDS, Galileo, GPS, GLONASS, QZSS 802.11 a/b/g/n/ac
Quectel 多协议模块 Do not promote
Multiprotocol Modules 802.11 a/b/g/n/ac/ax, Bluetooth 5.2 2.4 GHz, 5 GHz, 6 GHz ADC, GPIO, I2C, I2S, MIPI-CSI, MIPI-DSI, PCIe, PWM, SPI, UART, USB 2.0, USB 3.1 Bluetooth 5.2 802.11 a/b/g/n/ac/ax
Quectel 天线 External Antenna, Low Profile, Terminal mount,146.4 71.43mm, Active, GNSS L1&L2&L5&E6&L-Band*1,TNC Female, LNA Gain 40 +/-4dB, IP67, RoHS&REACH Compliant

Quectel EG915GEUGD-I03-SGNDA
Quectel 蜂窝模块 Do not promote, Part is being migrated to other alernative families, contact sales
Cellular Modules
Quectel EG915GEULD-I03-SNNDA
Quectel 蜂窝模块 Do not promote, Part is being migrated to other alernative families, contact sales
Cellular Modules
Quectel RM521FGLEA-M20-SGASA
Quectel 蜂窝模块 5G Sub-6, M.2 format, 3GPP Rel. 16 NSA/SA oper., if possible promote RM520N-GL module instead

Cellular Modules
Quectel YEGM013AA
Quectel 天线 External Antenna, Low Profile, Screw mount,146.4 71.43mm, Active, GNSS Full Band*1,TNC Female, LNA Gain 37 +/-4dB, IP67, RoHS&REACH Compliant
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
Renesas / Dialog SC14SPNODESF01T
Renesas / Dialog Sub-GHz模块 ULE (Ultra Low Energy) Module, suited for Home Automation, which can be programmed as sensor or as an actuator

Sub-GHz Modules 1.87 GHz to 1.93 GHz