SIRENZA 天线

结果: 366
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 系列 封装
Siretta 天线 4G/3G 1710-2170 / 2300-2700MHZ DUAL PORT HORIZ/VERT CEILING MOUNT TRANSPORT ANTENNA
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Vehicle Antennas 1.71 GHz 2.7 GHz Cellular (NBIoT, LTE) 2.5 dBi, 3 dBi, 4 dBi, 6 dBi 50 Ohms 2.5 10 W - 30 C + 60 C 2 Band Ceiling Mount SMA Male SMA Male 3G, 4G, WiFi 90 mm 40.5 mm PRO100
Siretta 天线 4G / 3G MINIATURE BOLT THROUGH ANTENNA WITH 100MM CABLE AND IPEX CONNECTOR
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 734 MHz 2.7 GHz 3G/4G WiFi Bolt Through 2 dBi, 2 dBi, 4 dBi 50 Ohms 3.5 1 W - 30 C + 60 C 3 Band Screw IPEX IPEX 3G/4G WiFi 60 mm 23 mm 1.13 mm Coax
Siretta 天线 450MHz 5 ELEMENT YAGI ANTENNA NTYPE FEMALE CONNECTOR 0.3M CABLE

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 400 MHz 480 MHz ISM Yagi 5 Element 9 dBi 50 Ohms 1.5 100 W 1 Band Bracket Mount N Type Female N Tye Female ISM 570 mm 480 mm 36 mm Bulk
Siretta 天线 Low profile quad band GSM/GPS/3G bolt through antenna with 2 X 5M RG174 cable and SMA male
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 890 MHz 2.1 GHz 3G, GSM GPS Bolt Through 2.5 dBi, 25 dB 50 Ohms 2.0:1 - 40 C + 85 C 4 Band Screw SMA Male SMA Male GSM/GPS, 3G 94 mm 18 mm IP65 RG174

Siretta 天线 5G NR & 4G LTE THROUGH HOLE PUCK ANTENNA SMA MALE CONNECTOR 5M LOW LOSS CABLE
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 850 MHz 2.1 GHz Cellular (NBIoT, LTE) Puck 3 dBi 50 Ohms 1.8 - 40 C + 85 C 5 Band Screw SMA Male SMA Male 45 mm 80 mm 23 mm IP67 RG174
Siretta 天线 Low profile quad band GSM/GPS/3G bolt through antenna with 2 X 3M RG174 cable and SMA male
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 890 MHz 2.1 GHz GPS Bolt Through 2.5 dBi, 25 dB 50 Ohms 2.0:1 - 40 C + 85 C 4 Band Screw SMA Male SMA Male GSM, GPS, 3G 94 mm 18 mm IP65 RG174
Siretta 天线 WEATHERPROOF QUAD GSM/GPS BOLT THRU ANTENNA 2x 5M LMR100 CABLE & SMAm RP (GPS) SMAm (GSM) CONNEC
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas 824 MHz 2.17 GHz GPS Bolt Through 2 dBi, 2 dBi, 28 dB 50 Ohms 2, 1.5, 2 - 40 C + 85 C 4 Band Connector SMA Male SMA Male 1.57542 GHz 2G/3G, GPS 50 mm 45 mm IP65 RG174
Siretta 天线 2.4-2.5 & 5.1-5.9MHZ WIFI MIMO THROUGH HOLE TRANSPORT CEILING ANTENNA
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 5.975 GHz WiFi 2 dBi to 6 dBi, 3 dBi to 8 dBi 50 Ohms 1.7 10 W - 30 C + 60 C MIMO 2 Band Ceiling Mount SMA Male SMA Male WiFi 90 mm 40.5 mm PRO100
Siretta 天线 4G/LTE MINI WHIP STYLE PANEL MOUNTING ANTENNA, 2.5M RG174 CABLE, SMA MALE CONNECTOR
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 850 MHz 2.7 GHz 4G, Cellular (NBIoT, LTE) Whip Whip 2 dBi, 3 dBi 50 Ohms 1.5, 2 7 Band Panel Mount SMA Male SMA Male 4G/LTE RG174

Siretta 天线 QUAD BAND GSM/GPRS 3G WiFi & ISM ADHESIVE ANTENNA WITH 0.22M CABLE MMCX MALE
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 824 MHz 2.5 GHz Cellular (NBIoT, LTE) 2 dBi 50 Ohms 2 - 40 C + 85 C 4 Band Adhesive Mount MMCX Male MMCX Male GSM, GPRS, 2G, 3G, ISM, WiFi 72 mm 25 mm 7.7 mm RG174
Siretta 天线 WIFI 2.4GHZ 0.5 DBI MICRO THROUGH HOLE MOUNT WITH 300MM CABLE AND RP SMA MALE BLACK UV COATING
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.4 GHz 2.5 GHz Bluetooth 0.5 dBi 50 Ohms 2 1 W - 30 C + 60 C 1 Band Screw SMA Male SMA Male Bluetooth, Zigbee, WiFi 22.3 mm 14.75 mm IP65 RG174
Siretta 天线 TANGO 3 STUBBY THROUGH-HOLE MOUNT ANTENNA WITH 0.75M RG174 CABLE SMA MALE CONNECTO
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 869 MHz 1.99 GHz 2G/3G, GPRS 2.5 dBi 50 Ohms 2 20 W - 40 C + 85 C 2 Band Connector SMA Male SMA Male 2G/GPRS, 3G 76 mm 29 mm 10 mm RG174

Siretta 天线 5G/4G, LORA, SIGFOX ISM OMNIDIRECTIONAL WALL MOUNT ANTENNA FME FEMALE CONNECTOR 0.2M CABLE

Siretta 天线 WIRELESS LAN AND BLUETOOTH COVERT PANEL MOUNT ANTENNA 0.1M CABLE (1.13) IPEX MHF1 (UFL) CONNECTOR


Siretta 天线 5G/4G/DUAL BAND WI-FI/LORA/SIGFOX PANEL MOUNT ANTENNA 5M CABLE SMA MALE CONNECTOR

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 698 MHz 2.7 GHz 2G/3G/4G WiFi Bolt Through 1 dBi, 3 dBi, 5 dBi 50 Ohms 3 - 20 C + 60 C 3 Band Screw SMA Male SMA Male 2G/3G/4G/WiFi 37 mm 77 mm RG174 Bulk
Siretta 天线 WEATHERPROOF QUAD GSM/GPS BOLT THRU ANTENNA 2 x 7M std CABLE & SMAM (GPS) SMAM (GSM) CONNECT
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas 824 MHz 2.17 GHz GPS 2 dBi, 28 dBi 50 Ohms 1.5, 2 - 40 C + 85 C 4 Band Screw SMA SMA 1.57542 GHz GPS 50 mm 50 mm 45 mm IP65 RG174

Siretta 天线 5G/4G/DUAL BAND WI-FI/LORA/SIGFOX PANEL MOUNT ANTENNA 2.5M CABLE SMA MALE CONNECTOR
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 698 MHz 2.7 GHz Cellular (NBIoT, LTE) Bolt Through 5 dBi 50 Ohms 3 - 20 C + 65 C 3 Band Screw SMA Male SMA Male 2G/3G/4G/WiFi IP65 RG174
Siretta 天线 450MHz 79mm LENGTH PANEL MOUNT ANTENNA SMA MALE CONNECTOR 1m CABLE
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 400 MHz 480 MHz ISM Dome 2 dBi 50 Ohms 1.5:1 50 W - 30 C + 75 C 1 Band Panel Mount SMA Male SMA Male ISM 79 mm 30 mm RG174
Siretta 天线 GPS/WIFI/GSM/3G COMBI ANTENNA WITH 3 X 3M RG174 CABLES AND SMA M CONNECTORS

Multiprotocol Antennas Outdoor Antennas Passive Antenna 698 MHz 2.7 GHz Bluetooth, BLE 2G/3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, GRPS, PCS BEIDOU, Galileo, GPS 802.11, WiFi, WLAN, WiMAX 802.15.4 (ANT, Thread, Zigbee) ISM Module Dome 2 dBi, 5 dBi, 28 dB, 3 dBi 50 Ohms 3, 1.5, 2, 2 - 40 C + 85 C 4 Band Direct / Permanent Mount Connector SMA Male 700 MHz, 750 MHz, 800 MHz, 900 MHz, 1.575 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.2 GHz, 2.45 GHz, 2.5 GHz Cellular Applications, Wireless Applications 14.5 mm 3 M RG174 Bulk
Siretta 天线 GPS PUCK 28DBI GAIN ANTENNA WITH SCREW MOUNT 0.8M RG174 CABLE MCX MALE CONNECTOR NO FOAM PAD
Siretta 天线 IP66 GPS ALONE THROUGH-HOLE ANTENNA 28DBI 300mm IPEX CONNECTOR

Siretta 天线 2.4 GHZ TINY STUBBY PANEL MOUNT WI-FI/BLUETOOTH/ZIGBEE ANTENNA 0.15M CABLE I-PEX CONNECTOR
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee

Siretta 天线 5G/4G/DUAL BAND WI-FI/BLUETOOTH/LORA/SIGFOX WHITE PUCK ANTENNA N-TYPE FEMALE CONNECTOR 30mm BRASS Thread 0.5M LOW LOSS CABLE
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Siretta 天线 433MHz ISM BRACKET MOUNT ANTENNA 5dBi GAIN N-TYPE F CONNECTOR
ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas ISM 5 dBi 50 Ohms 1 Band Bracket Mount N Type Female N Type Female ISM
Siretta 天线 4G/LTE OMNI ANTENNA 1/4DBI GAIN 700-960 1700-2700MHZ N TYPE FEMALE CONNECTOR CABLE FIX
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 700 MHz 2.7 GHz Cellular (NBIoT, LTE) Fiberglass 1 dB, 4 dB 50 Ohms - 40 C + 65 C 4 Band N Type Female N Type Female 300 mm 19 mm