SIRENZA 天线

结果: 366
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 系列 封装
Siretta 天线 Low profile quad band GSM and 3G bolt through antenna with 2M RG174 cable and SMA male connector
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 890 MHz 2.1 GHz 3G, GSM, GPRS Bolt Through 3.68 dBi 50 Ohms 2.0:1 - 40 C + 85 C 4 Band Screw SMA Male SMA Male 94 mm 94 mm 18 mm IP65 RG174
Siretta 天线 IP67 2.4GHZ WIFI THROUGH HOLE MOUNT ANTENNA WITH 1M CABLE AND SMA MALE CONNECTOR
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 2.5 GHz WiFi Puck 2 dBi 100 MHz 50 Ohms 2.1 50 W - 30 C + 75 C 1 Band Connector SMA Male SMA Male WiFi 46 mm 15 mm IP67 RG174

Siretta 天线 WIRELESS LAN AND BLUETOOTH COVERT PANEL MOUNT ANTENNA 1M RG174 CABLE RP-SMA MALE CONNECTOR
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 2.5 GHz WiFi 3.17 dBi 50 Ohms 1.9:1 - 20 C + 60 C 1 Band Panel Mount SMA Male SMA Male WiFi, Bluetooth, Zigbee 10 mm 19 mm 1.13 mm Coax
Siretta 天线 THRU-HOLE QUAD BAND GSM & 3G ANTENNA WITH 675MM CABLE SMA MALE
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 850 MHz 1.9 GHz Cellular (NBIoT, LTE) 2 dBi 50 Ohms 2 50 W - 30 C + 75 C 4 Band Connector SMA Male SMA Male 2G, GPRS 29.5 mm 59 mm

Siretta 天线 QUAD BAND GSM/GPRS 3G WiFi & ISM ADHESIVE ANTENNA WITH 3M CABLE SMA MALE
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 824 MHz 2.5 GHz GSM, GPRS WiFi ISM Blade Blade 2 dBi 50 Ohms 2 - 40 C + 85 C 4 Band Adhesive Mount FME Female FME Female GSM/GPRS, WiFi, ISM 72 mm 25 mm 7.7 mm RG174
Siretta 天线 GSM/GPRS 2DB THROUGH-HOLE MOUNT ANTENNA 1M CABLE SMA MALE
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Vehicle Antennas 700 MHz 2.1 GHz Cellular (NBIoT, LTE) 2 dBi 50 Ohms 1.5:1 - 40 C + 85 C Dipole 2 Band Connector SMA Male SMA Male GSM, GPRS 95 mm 42 mm 17 mm RG174
Siretta 天线 5G/4G WEATHER RESISTANT PANEL MOUNT ANTENNA SMA MALE 3M RG174 CABLE
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 824 MHz 2.17 GHz 2G/3G, GPRS Bell Shaped 2 dBi 50 Ohms 2 - 40 C + 85 C 4 Band Connector SMA Male SMA Male GSM/GPRS, 3G 68 mm 35 mm IP67 RG174
Siretta 天线 5G/4G WEATHER RESISTANT PANEL MOUNT ANTENNA SMA MALE 5M LOW LOSS LMR100 CABLE
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 824 MHz 2.17 GHz 3G, GSM, GPRS WiFi Dome 2 dBi 50 Ohms 2 - 40 C + 85 C 4 Band Connector SMA Male SMA Male GSM, GPRS, 3G, WiFi 68 mm 35 mm IP67 RG174

Siretta 天线 5G/4G, LORA, SIGFOX ISM OMNIDIRECTIONAL WALL MOUNT ANTENNA FME FEMALE CONNECTOR 0.2M CABLE
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 850 MHz 2.1 GHz Cellular (NBIoT, LTE) 5 dBi 50 Ohms 1.8:1 - 30 C + 70 C 4 Band Bracket Mount FME Female FME Female GSM, GPRS, UMTS 25 mm 205 mm CFD195
Siretta 天线 WEATHERPROOF QUADBAND GSM/GPS BOLT THROUGH ANTENNA WITH 5M CABLE AND SMA MALE GSM & SMA MALE FOR GPS
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 824 MHz 2.17 GHz GSM GPS Bolt Through 2 dBi, 2 dBi, 28 dB 50 Ohms 2, 1.5, 2 - 40 C + 85 C 4 Band Connector SMA Male SMA Male 1.57542 GHz GSM/GPS 50 mm 45 mm IP65 RG174
Siretta 天线 450MHz 79mm LENGTH PANEL MOUNT ANTENNA SMA MALE CONNECTOR 2m CABLE
ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas 400 MHz 480 MHz ISM Whip Whip 2 dBi 50 Ohms 1.5:1 50 W - 30 C + 75 C 1 Band Panel Mount SMA Male SMA Male ISM 79 mm 30 mm RG174
Siretta 天线 Omni 433MHz THROUGH HOLE ANTENNA 3dBi GAIN 5M CABLE SMA MALE CONNECTOR
ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas ISM 3 dBi 50 Ohms 1.5 - 20 C + 65 C 1 Band Connector SMA Male SMA Male ISM 250 mm 12 mm RG174
Siretta 天线 DUAL PORT LTE+ 868MHz PUCK ANTENNA, PORT 1: 868MHz, PORT 2: 900-2600MHz, 2.5M CABLES, SMA MALE CO
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 690 MHz 2.7 GHz 4G ISM Puck 2 dBi to 3 dBi 50 Ohms 2 60 W - 45 C + 75 C 4 Band Panel Mount SMA Male SMA Male LTE 80 mm 13 mm IP65 RG174
Siretta TANGO29/0.23M/MMCXM/S/S/35
Siretta 天线 2.4GHZ 12MM SMALLEST PANEL MOUNT STUBBY ANTENNA WITH 23CM CABLE & MMCX MALE CONNECTOR
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Siretta ALPHA4A/2.5M/MCMX/S/RA/26
Siretta 天线 ADHESIVE MOUNT GPS ANTENNA 2.5M RG174 MCMX RIGHT ANGLE CONNECTOR
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas 1.57442 GHz 1.57642 GHz GPS Right Angle 26 dB 50 Ohms 1.5, 2 - 40 C + 85 C 1 Band Adhesive Mount MCMX MCMX 1.57542 GHz GPS 20 mm 20 mm 4 mm IP67 RG174
Siretta TANGO15/5M/SMAM/SMCM/S/RP/22
Siretta 天线 Low profile global GSM/GPS/3G bolt through antenna 2 x 5M RG174 cable SMAM(GPS) SMCM-RP (GSM)
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 890 MHz 2.1 GHz 3G, GSM GPS Bolt Through 2.5 dBi, 25 dB 50 Ohms 2.0:1 - 40 C + 85 C 4 Band Screw SMA Male, SMC Male SMA Male, SMC Male 3G, GSM, GPS 94 mm 18 mm IP65 RG174