PCTEL 天线

结果: 400
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 系列 封装
PCTEL / Amphenol 天线 450-470 MHZ, 6 DBD 3 ELEMENT YAGI, N FEMALE 2' JUMPER

Multiprotocol Antennas Outdoor Antennas 450 MHz 470 MHz ISM 6.5 dBd 50 Ohms 250 W 1 Band Pole Mount N Female 460 MHz RG213
PCTEL / Amphenol 天线 806-896 MHZ, 10 DBD 7 ELEMENT YAGI, N FEMALE, 2' JUMPER

Outdoor Antennas 806 MHz 896 MHz 10 dBd 50 Ohms 200 W 1 Band N Female 851 MHz RG213
PCTEL / Amphenol 天线 890-960 MHZ, 6.5 DBD 3 ELEMENT YAGI, N FEMALE, 2' JUMPER

Outdoor Antennas 890 MHz 960 MHz 6.5 dBd 50 Ohms 200 W 1 Band N Female 925 MHz RG213
PCTEL / Amphenol 天线 GLOBAL GNSS TIMING ANTENNA, 40DB, GPS, GLONASS, GALILEO & BEIDOU, MARINE MNT

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas 1554 MHz 1615 MHz Beidou, Galileo, GLONASS, GPS 3 dBic 50 Ohms 2.0:1 - 40 C + 85 C 1 Band Collar Mount Connector N Female 126 mm
PCTEL / Amphenol 天线 GPS, 28DB, LOW NOISE (1.5DB), LOW PRO WHITE PERM MNT, TNC F

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas 1565.42 MHz 1585.42 MHz GPS, GNSS 30 dB - 40 C + 85 C 1 Band Bracket Mount Connector TNC Female 21 mm IP67
PCTEL / Amphenol 天线 DUAL BAND MLPV 2.4-2.5 GHZ/ 4.9-5.8 GHZ ANTENNA, VANDAL PROOF MOUNT, HIGH PERFORMANCE

Low-Profile Dome Antenna
PCTEL / Amphenol 天线 ANTENNA, LOG PERIODIC, 136-174MHZ, 8 DBI GAIN, 5 ELEM, NF

Unspecified Antennas Outdoor Antennas 136 MHz 174 MHz 8.1 dBi 50 Ohms 1.7 300 W - 40 C + 85 C 1 Band Pole Mount N Female 144.8 mm 109.2 mm
PCTEL / Amphenol 天线 ANTENNA, DUAL LTE, DUAL WIFI, PERMANENT MOUNT. MSMA (LTE CABLES), RP-MSMA (WIFI CABLES), WHITE RADOME

Multiprotocol Antennas Outdoor Antennas 617 MHz 5950 MHz 802.11 a/c 9.4 dB 50 Ohms 50 W - 40 C + 85 C 2 Bnad Stud Mount Connector Micro SMA 132 mm IP67
PCTEL / Amphenol 天线 ASSEMBLY, 2-ELEMENT WIFI, SFF, WHITE, 17FT RG58 DBL SHIELD, RPSMA

Multiprotocol Antennas Outdoor Antennas 2.3 GHz, 4.9 GHz 2.8 GHz, 5.9 GHz Cellular WiFi WiFi 1.5 dBi 1.8:1 25 W - 40 C + 80 C 2 Band Permanent Mount Connector SMA Male 67 mm IP67 RG-58/U
PCTEL / Amphenol 天线 403-430 MHZ, 10 DBD 7 ELEMENT YAGI, N FEMALE, 2' JUMPER

Multiprotocol Antennas Outdoor Antennas 403 MHz 430 MHz ISM 10 dBd 50 Ohms 250 W 1 Band Pole Mount N Female 416.5 MHz RG213
PCTEL / Amphenol 天线 450-470 MHZ, 300 WATTS, 12.25DB GAIN, 12 ELEMENT YAGI, SO-239 CONN, CHROME

Multiprotocol Antennas Outdoor Antennas 450 MHz 470 MHz ISM 14.3 dBi 20 MHz 50 Ohms 1.5:1 250 W 1 Band Bracket Mount SO239
PCTEL / Amphenol 天线 806-896 MHZ, 6.5 DBD 3 ELEMENT YAGI, N FEMALE, 2' JUMPER

Outdoor Antennas 806 MHz 896 MHz 6.5 dBd 50 Ohms 200 W 1 Band N Female 851 MHz RG213
PCTEL / Amphenol 天线 FLAT PANEL ANTENNA, 3.3-4.2GHZ, 3.5 DBI, 4X4 MIMO, RG316 WITH SMA MALE

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz, 4.9 GHz 2.49 GHz, 6 GHz WiFi 8 dBi 50 Ohms 2 20 W - 40 C + 85 C 2 Band Wall Mount Connector N Female 197 mm 197 mm 34 mm IP67
PCTEL / Amphenol 天线 GLOBAL GNSS TIMING ANTENNA, 40DB, GPS, GLONASS, GALILEO AND BEIDOU, COLLAR MNT

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas 1554 MHz 1615 MHz Beidou, Galileo, GLONASS, GPS 3 dBic 50 Ohms 2.0:1 - 40 C + 85 C 1 Band Collar Mount Connector N Female 126 mm
PCTEL / Amphenol 天线 SMARTBLADE ADHESIVE MOUNT BLACK 0.5M RG316, SMA(M) 698-960/1420-1520/1710-2690/3400-3800MHZ

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 698 MHz 5 GHz 2G/3G/4G/5G, Cellular, LTE Module I-Bar 1.5 dBi, 2.5 dBi, 3 dBi, 4.5 dBi, 5.5 dBi 170 MHz, 390 MHz, 400 MHz, 490 MHz, 500 MHz, 800 MHz, 980 MHz 50 Ohms 2.2:1, 2:1, 3:1 10 W - 40 C + 85 C 6 Band Adhesive Mount Connector SMA Male 739 MHz, 875 MHz, 1.4685 GHz, 2.2 GHz, 3.75 GHz, 4.15 GHz OHV, ECU/Gateway, M2M, Public Safety, Smart Metering, Public Safety, Smart City, EV-Chargers, Vending Machines, Parking Meters 114 mm 24 mm 4.4 mm IP67 RG-316 SMARTBLADE Bulk
PCTEL / Amphenol 天线 GNSS PLUS, GPS/GLONASS, HR, 26 DB, PERMANENT, BLACK, 17 FT 0 IN SMA MALE, SMA MALE

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas 1565 MHz 1610 MHz GALILEO/GLONASS,GNSS,GPS,QZSS 50 Ohms 2.0:1 - 40 C + 85 C Thread Mount Connector SMA Plug 107 mm 57 mm 31.75 mm RG-174, RG-58/U
PCTEL / Amphenol 天线 2.4/5 GHZ DUAL BAND WALL MOUNT 4-PORT MIMO OMNI ANTENNA, RPSMA MALE CONNECTORS

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz, 4.9 GHz 2.5 GHz, 5.9 GHz Bluetooth WiFi 26.5 dB 50 Ohms 2.0:1 50 W - 40 C + 85 C 2 Band Connector 21.8 cm IP54
PCTEL / Amphenol 天线 ANTENNA ASSEMBLY, 4-ELEMENT WIFI, SFF, WHITE, 17FT RG58 DBL SHIELD, RPSMA, MAG. MNT

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz, 4.9 GHz 2.5 GHz, 5.9 GHz 802.11 a/c 4 dBi 50 Ohms 2.0:1 25 W - 40 C + 80 C 2 Band Magnet Mount Connector SMA Male 12.9 cm IP67
PCTEL / Amphenol 天线 ANTENNA ASSEMBLY, 3-ELEMENT WIFI, SFF, WHITE, 17FT RG58 DBL SHIELD, RPSMA, MAG. MNT

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz, 4.9 GHz 2.5 GHz, 5.9 GHz 802.11 a/c 4 dBi 50 Ohms 2.0:1 25 W - 40 C + 80 C 2 Band Magnet Mount Connector SMA Male 12.9 cm IP67
PCTEL / Amphenol 天线 SHARK FIN PUBLIC SAFETY ANTENNA. 2 WIFI, 2 LTE, 1 GNSS, UHF-HIGH BAND, 1 FT RG316 CABLE WITH SMA MALE CONN.

Multiprotocol Antennas Outdoor Antennas 617 MHz 5950 MHz 5G, Cellular GNSS WiFi 7.8 dBi 50 Ohms 2.0:1 50 W - 40 C + 85 C Stud Mount Connector SMA Plug 7.1 mm 147.3 mm IP67 RG-316
PCTEL / Amphenol 天线 GNSS PLUS, GPS GLONASS, HR, 26DB, MAGNETIC MOUNT, BLACK, 17 FT 0 IN, SMA MALE, BNC MALE

PCTEL / Amphenol 天线 SHARK FIN PUBLIC SAFETY ANTENNA. 2 WIFI, 2 LTE, 1 GNSS, UHF-LOW BAND, 1 FT RG316 CABLE WITH SMA MALE CONN.

Multiprotocol Antennas Outdoor Antennas 617 MHz 5950 MHz 5G, Cellular GNSS WiFi 7.8 dBi 50 Ohms 2.0:1 50 W - 40 C + 85 C Stud Mount Connector SMA Plug 7.1 mm 147.3 mm IP67 RG-316
PCTEL / Amphenol 天线 ANTENNA, SUBASSY, MULTIBAND, 4X LTE, 2X WIFI, GNSS-COACH II

Multiprotocol Antennas Outdoor Antennas MIMO 600 MHz 6 GHz Bluetooth 2G/3G/4G/5G, Cellular, LTE GNSS, GPS 802.11 ax Module Dome 5.8 dB 50 Ohms 2:1 50 W - 40 C + 185 C 12 Band Direct / Permanent Mount Connector RP-SMA Male, SMA Male 657.5 MHz, 750 MHz, 767.5 MHz, 892 MHz, 1.586 GHz DSRC, Industrial IoT, Intelligent Transportation Systems, Tracking and Asset Management, EV Charging Stations 6.93 in 6.09 in 3.01 in RG-316 GPS MULTIBAND Box
PCTEL / Amphenol GL9X1AX-SF-1.5FT
PCTEL / Amphenol 天线 ANTENNA, SUBASSY, MULTIBAND, 4X LTE, 4X WIFI, GNSS-COACH II

Multiprotocol Antennas Outdoor Antennas MIMO 600 MHz 6 GHz Bluetooth 2G/3G/5G, Cellular, DSRC, LTE GNSS, GPS 802.11 ax Module Dome 50 Ohms 2.0:1 50 W - 40 C + 85 C 12 Band Direct / Permanent Mount Connector RP-SMA Male, SMA Male 657.5 MHz, 750 MHz, 892 MHz, 1.5865 GHz, 1.955 GHz, 2.45 GHz, 2.495 GHz, 3.6 GHz, 5.4 GHz, 5.55 GHz ITS, IIoT 176 mm 6.09 mm 76.5 mm IP67 RG-316, Pro Flex Plus 195 GPS MULTIBAND Bulk
PCTEL / Amphenol 天线 ANTENNA, DUAL LTE, MAG MOUNT, BLACK

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 698 MHz, 1710 MHz, 2300 MHz 960 MHz, 2170 MHz, 2700 MHz 4G, LTE 2.5 dBi 50 Ohms 2:1 50 W - 40 C + 85 C 3 Band Magnet Mount Connector SMA Plug IP67