HINGE 天线

结果: 117
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 系列 封装
Siretta 天线 IP67 High Gain Wideband Hinged Monopole Antenna for 600 6000 MHz SMA Male Connector 无库存交货期 12 周
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules Monopole 600 MHz 6 GHz Bluetooth Swivel 6.59 dBi 50 Ohms 2.7 1 W - 30 C + 70 C 2 Band Panel Mount Connector SMA-Male IP67
TE Connectivity / Linx Technologies 天线 RF Antenna WiFi 6/WiFi 6E/WiFi7 2.4GHz, 5GHz, 6GHz WLAN Hinged Blade, SMA Male Connector 无库存

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Dipole 2.4 GHz 7.125 GHz WiFi 6E 9.4 dBi 50 Ohms 1.8 10 W - 40 C + 85 C 3 Band PCB Mount Connector SMA 203 mm 13.2 mm IP67 Bulk
Taoglas 天线 GW.11.A153W 2.4GHz White Dipole Antenna RP-SMA(M) Hinged 无库存交货期 16 周
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 2.4835 GHz Bluetooth, BLE 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, RFID Whip Tilt/Swivel 2.3 dBi 50 Ohms 1 W - 40 C + 85 C 4 Band Panel Mount Connector RP-SMA Male 2.437 GHz, 2.4405 GHz, 2.44175 GHz, 2.445 GHz Wireless Application, ISM Application 84 mm RG-178 Bulk
TE Connectivity 天线 DIPOLE,SMAM,SWIVEL,617-7125MHz,OUTDOOR

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Dipole 617 MHz 7.125 GHz Blade, Hinged Straight - 0.3 dBi to + 3 dBi 50 Ohms 2 : 1 5 W - 40 C + 85 C 1 Band Screw Connector SMA Male 4G/5G 9.3 mm 25 mm 184 mm IP67 Bulk
Red Lion 天线 Antenna Wi-Fi 4" hinged with RPSMA connector, no cable
Outdoor Antennas Hinged Antenna Connector RPSMA

Siretta 天线 5G HINGED BLADE ANTENNA FOR 600-3800 MHZ SMA MALE CONNECTOR

KYOCERA AVX 天线 Wi-Fi Dual Band Exte rnal Whip Hinged an

Bulk
Airgain 天线 Cellular/4/5G (617MHz to 6GHz), Rotatable on base hinge, SMA connector, Black, Indoor Antenna

Airgain 天线 Cellular/4G (699 MHz to 2.7GHz), Rotatable on base hinge, SMA connector, Black, Indoor Antenna

Siretta 天线 STUBBY HINGED TERMINAL MOUNT ACTIVE GPS L1 HELICAL ANTENNA SMA MALE CONNECTOR
DELTA 61
Red Lion 天线 Antenna dual Band Wi-Fi 7" hinged with RPSMA connector, no cable
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Dipole 2.4 GHz 5.8 GHz 802.11a/b/g/h 3.3 dBi, 4.9 dBi 50 Ohms 2, 2.1 2 W - 40 C + 85 C 2 Band Connector Connector RPSMA 194 mm
TE Connectivity 天线 DIPOLE,SMAM,SWIVEL,617-7125MHz,INDOOR

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Dipole 617 MHz 7.125 GHz Blade, Hinged Straight - 0.3 dBi to + 3 dBi 50 Ohms 2 : 1 5 W - 40 C + 85 C 1 Band Screw Connector SMA Male 4G/5G 9.3 mm 25 mm 184 mm Bulk
Lantronix 天线 DUAL-PURPOSE LTE / GNSS ANTENNA L-shaped, hinged
Multiprotocol Antennas Cellular (NBIoT, LTE) GNSS WiFi 2 Band SMA Male Bulk
Red Lion 天线 Antenna 2G/3G/4G LTE 6 inch hinged paddle with SMA male connector, no cable
Taoglas 天线 White Apex III WideBand 4G LTE Dipole Terminal Antenna 90A Hinged R/A SMA(M) -with 450MHz

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G 450 MHz Cellular (NBIoT, LTE) Apex III Bulk
KYOCERA AVX 天线 External Hinged Wi-Fi 6 & 6E W/FAKRA Connector 2.4-6GHz 50ohm 124.2x87.5x7.8mm

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 7.125 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) 4.8 dBi 50 Ohms - 40 C + 70 C Dipole 3 Band Adhesive Mount Connector FAKRA-A Bulk
Lantronix A22H1
Lantronix 天线 DUAL-PURPOSE LTE / GNSS ANTENNA L-shaped, hinged
Multiprotocol Antennas 450 MHz Cellular (NBIoT, LTE) GNSS WiFi 2 Band Bulk