PCTEL 天线

结果: 110
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 系列 封装
PCTEL / Amphenol 天线 LOW PRO VRT, 806-960, BLK, HVY DTY

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 806 MHz 960 MHz 2G/3G/4G/5G, Cellular, LTE Whip Stubby 3 dBi 154 MHz 50 Ohms 2.0:1 100 W - 40 C + 85 C 1 Band Base Connector NMO 883 MHz 1.7 in 1.5 in 2.4 in MLPV Bulk
PCTEL / Amphenol 天线 LOW PROFILE, 2X LTE, GNSS, WIFI, WHITE HOUSING

Multiprotocol Antennas Vehicle Antennas LNA, MIMO 617 MHz 5.95 GHz 4G/5G, Cellular, LTE BEIDOU, Galileo, GLONASS, GPS, QZSS WiFi Module Square 3 dB, 4 dB, 4.5 dB, 5 dB, 5.5 dB, 6 dB, 7.5 dB26 dB 43 MHz, 81 MHz, 92 MHz, 170 MHz, 390 MHz, 460 MHz, 600 MHz, 900 MHz 1.09 GHz 50 Ohms 2, 2.0:1, 2.5, 3, 3.5, 4, 4.5 50 W - 40 C + 85 C 11 Band Direct / Permanent Mount Connector RP-SMA Plug, SMA Plug 657.5 MHz, 744 MHz, 875 MHz, 1.5865 GHz, 1.94 GHz IIoT, Enterprise Networks 5.19 in 4 in 1.3 in IPX7 RG-316 GPS MULTIBAND Bulk
PCTEL / Amphenol 天线 GPS/GLONASS THRU HOLE MOUNT ANTENNA

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas LNA, MIMO 1.565 GHz 1.61 GHz GLONASS, GNSS, GPS Module Dome 26 dB 45 MHz 50 Ohms 2.0:1 - 40 C + 85 C 1 Band Direct / Permanent Mount Connector SMA Plug 1.5875 GHz 63.5 mm 12.7 mm IP56 RG-174 GPS PERMANENT Bulk
PCTEL / Amphenol 天线 2.4/5 GHZ DUAL BAND DIRECT MOUNT STUBBY ANTENNA WITH RPC CONNECTOR

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.4 GHz 5.92 GHz 802.11 ac Whip Straight 3 dBi, 5 dBi 100 MHz, 770 MHz 50 Ohms 2.0:1 5 W - 30 C + 70 C 2 Band Bracket Mount Connector RP-TNC Male 2.45 GHz, 5.5 GHz IIoT 3.26 in IPX7 IN-BLDG PORTABLE Bulk
PCTEL / Amphenol 天线 ANTENNA, WHIP,ALL BAND FLEXIBLE-V/U/7800, MOBILE

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Multiband Antenna 136 MHz 960 MHz UHF, VHF Whip Straight with Base 38 MHz, 140 MHz, 262 MHz 50 Ohms 2.0:1 160 W - 40 C + 85 C 1 Band NMO Mount Connector NMO 155 MHz, 450 MHz, 829 MHz FirstNet Public Safety 22 in IP56 CHROME COIL Tube
PCTEL / Amphenol 3978D-DH-W
PCTEL / Amphenol 天线 GPS, 40DB, LOW NOISE (0.5DB), CONE WHITE PERM MNT, TNC F

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas High Gain 1.57532 GHz 1.57552 GHz GPS Module Dome 40 dB 10 MHz 50 Ohms - 40 C + 85 C 1 Band Direct / Permanent Mount Connector TNC Female 1.57542 GHz 60 mm 21 mm IP67 GPS PERMANENT Bulk
PCTEL / Amphenol 天线 GPS TIMING ANT, 40 DB, HR, RED COLLAR MNT, PIPE

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas LNA 1.57532 GHz 1.57552 GHz GPS Module Cone 40 dB 10 MHz 50 Ohms 1.5:1 - 40 C + 85 C 1 Band Bracket Mount Connector N Female 1.57542 GHz 126 mm 81 mm TIMING REFERENCE Bulk
PCTEL / Amphenol 天线 2.4 GHZ, 5.5 GHZ GLASS MOUNT COVERT ANTENNA, 3FT RG316, RP MSMA, BLACK

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.3 GHz 5.99 GHz Bluetooth WiFi Module T-Bar 3.5 dBi, 6 dBi 200 MHz, 1.09 GHz 50 Ohms 2 10 W - 40 C + 85 C 2 Band Adhesive Mount Connector RP-SMA Male 2.4 GHz, 5.445 GHz IIoT 57.1 mm 19 mm 4.4 mm IP67 RG-316 GLASS MOUNT Bulk
PCTEL / Amphenol 天线 SMARTBLADE ADHESIVE MOUNT BLACK 0.5M RG316, SMA(M) 698-960/1420-1520/1710-2690/3400-3800MHZ

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 698 MHz 5 GHz 2G/3G/4G/5G, Cellular, LTE Module I-Bar 1.5 dBi, 2.5 dBi, 3 dBi, 4.5 dBi, 5.5 dBi 170 MHz, 390 MHz, 400 MHz, 490 MHz, 500 MHz, 800 MHz, 980 MHz 50 Ohms 2.2:1, 2:1, 3:1 10 W - 40 C + 85 C 6 Band Adhesive Mount Connector SMA Male 739 MHz, 875 MHz, 1.4685 GHz, 2.2 GHz, 3.75 GHz, 4.15 GHz OHV, ECU/Gateway, M2M, Public Safety, Smart Metering, Public Safety, Smart City, EV-Chargers, Vending Machines, Parking Meters 114 mm 24 mm 4.4 mm IP67 RG-316 SMARTBLADE Bulk
PCTEL / Amphenol 天线 BLACK 4.9-5.9 GHZ MLPV 4 DBI

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 4.9 GHz 5.9 GHz 2G/3G/4G/5G, Cellular, LTE Whip Stubby 4 dBi 1 GHz 50 Ohms 1.5:1 150 W - 40 C + 85 C 1 Band Screw Connector N Female 5.4 GHz 1.5 in 1.79 in IP67 MLPV Bulk