PCTEL 天线

结果: 400
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 系列 封装
PCTEL / Amphenol 天线 GPS/GLONASS THRU HOLE MOUNT ANTENNA

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas LNA, MIMO 1.565 GHz 1.61 GHz GLONASS, GNSS, GPS Module Dome 26 dB 45 MHz 50 Ohms 2.0:1 - 40 C + 85 C 1 Band Direct / Permanent Mount Connector SMA Plug 1.5875 GHz 63.5 mm 12.7 mm IP56 RG-174 GPS PERMANENT Bulk
PCTEL / Amphenol GPSGL-TMG-SPI-40N
PCTEL / Amphenol 天线 GPS L1/GLONASS, TIMING, 40DB, ON BOARD SURGE PROTECTION

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas LNA 1.57542 GHz 1.57542 GHz GPS Module Cone 3.5 dBic, 40 dB 50 Ohms 1.5:1, 2.0:1 - 40 C + 85 C 1 Band Bracket Mount Connector N Female 1.57542 GHz 71 mm 126 mm TIMING REFERENCE Bulk
PCTEL / Amphenol 天线 3G/2.4 GHZ, EMBEDDED, 15CM, MCXR/A

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 2.4 GHz 2.5 GHz ISM Module T-Bar 2 dBi 100 MHz 50 Ohms 2.0:1 10 W - 40 C + 85 C 1 Band Adhesive Mount Connector MCX RA 2.45 GHz M2M, Telematics 55.1 mm 17 mm 0.64 mm LOW PROFILE - FIXED Bulk
PCTEL / Amphenol 天线 LOW PROFILE, 2X LTE, GNSS, WIFI, WHITE HOUSING

Multiprotocol Antennas Vehicle Antennas LNA, MIMO 617 MHz 5.95 GHz 4G/5G, Cellular, LTE BEIDOU, Galileo, GLONASS, GPS, QZSS WiFi Module Square 3 dB, 4 dB, 4.5 dB, 5 dB, 5.5 dB, 6 dB, 7.5 dB26 dB 43 MHz, 81 MHz, 92 MHz, 170 MHz, 390 MHz, 460 MHz, 600 MHz, 900 MHz 1.09 GHz 50 Ohms 2, 2.0:1, 2.5, 3, 3.5, 4, 4.5 50 W - 40 C + 85 C 11 Band Direct / Permanent Mount Connector RP-SMA Plug, SMA Plug 657.5 MHz, 744 MHz, 875 MHz, 1.5865 GHz, 1.94 GHz IIoT, Enterprise Networks 5.19 in 4 in 1.3 in IPX7 RG-316 GPS MULTIBAND Bulk
PCTEL / Amphenol 天线 ZMAG,MAGNETIC MOUNT, 12'58AU,CHROME PL259,CRIMP

Modules Panel Mount Cable MAGNETIC
PCTEL / Amphenol 天线 LOW PRO VRT, 806-960, BLK, HVY DTY

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 806 MHz 960 MHz 2G/3G/4G/5G, Cellular, LTE Whip Stubby 3 dBi 154 MHz 50 Ohms 2.0:1 100 W - 40 C + 85 C 1 Band Base Connector NMO 883 MHz 1.7 in 1.5 in 2.4 in MLPV Bulk
PCTEL / Amphenol 天线 2.4/5 GHZ DUAL BAND DIRECT MOUNT STUBBY ANTENNA WITH RPC CONNECTOR

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.4 GHz 5.92 GHz 802.11 ac Whip Straight 3 dBi, 5 dBi 100 MHz, 770 MHz 50 Ohms 2.0:1 5 W - 30 C + 70 C 2 Band Bracket Mount Connector RP-TNC Male 2.45 GHz, 5.5 GHz IIoT 3.26 in IPX7 IN-BLDG PORTABLE Bulk
PCTEL / Amphenol 天线 5G FR1 DIPOLE BLADE ANTENNA, PORTABLE BLADE, 0-90 DEG KNUCKLE

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Multiband Antenna 600 MHz 6 GHz 2G/3G/4G/5GNR, Cellular, LTE ISM Whip Blade Tilt/Swivel 2 dBi, 3 dBi, 4 dBi, 343 MHz, 400 MHz, 990 MHz, 1.05 GHz 50 Ohms 2.75:1, 2.5:1 - 40 C + 75 C 4 Band Screw Connector SMA Male 788.5 MHz, 2.205 GHz, 3.6 GHz, 5.425 GHz 223 mm 30 mm 20 mm IN-BLDG PORTABLE Bulk
PCTEL / Amphenol 天线 SHARK FIN PUBLIC SAFETY ANTENNA. 2 WIFI, 2 LTE, 1 GNSS

Multiprotocol Antennas Outdoor Antennas MIMO 600 MHz 6 GHz Bluetooth 5G, Cellular, LTE BEIDOU, Galileo, GLONASS, GNSS, GPS 802.11 ac, WiFi 6E TETGRA, UHF Module Sharkfin 7.3 dB, 5.9 dB, 6.6 dB, 2.8 dB, 0.7 dB, 2 dB 50 Ohms 2.0:1 50 W - 40 C + 85 C 12 Band Direct / Permanent Mount Connector SMA Male, SMA Plug 657.5 MHz, 750 MHz, 767.5 MHz, 892 MHz, 1.5835 GHz, 1.955 GHz, 2.0025 GHz, 2.45 GHz, 2.495 GHz, 3.6 GHz, 5.4 GHz, 5.55 GHz IP67 RG-316 GPS MULTIBAND Bulk
PCTEL / Amphenol 天线 ANTENNA, COACH, GNSS, DUAL LTE, 802.11AC MIMO, WHITE

Multiprotocol Antennas Outdoor Antennas MIMO 600 MHz 6 GHz Bluetooth 2G/3G/5G, Cellular, LTE GNSS, GPS 802.11 ac Module Dome 50 Ohms 2.0:1 50 W - 40 C + 85 C 10 Band Direct / Permanent Mount Connector RP-SMA Male, SMA Male 657.5 MHz, 750 MHz, 892 MHz, 1.5865 GHz, 1.955 GHz, 2.45 GHz, 2.495 GHz, 3.6 GHz, 5.4125 GHz, 5.55 GHz ITS, IIoT 4.05 in 3.46 in IP67 RG-174, Pro Flex Plus 195 GPS MULTIBAND Bulk
PCTEL / Amphenol 3978D-DH-W
PCTEL / Amphenol 天线 GPS, 40DB, LOW NOISE (0.5DB), CONE WHITE PERM MNT, TNC F

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas High Gain 1.57532 GHz 1.57552 GHz GPS Module Dome 40 dB 10 MHz 50 Ohms - 40 C + 85 C 1 Band Direct / Permanent Mount Connector TNC Female 1.57542 GHz 60 mm 21 mm IP67 GPS PERMANENT Bulk
PCTEL / Amphenol 天线 450-470,7.1DB,3 ELE YAGI,N,CHR

Multiprotocol Antennas Outdoor Antennas 450 MHz 470 MHz ISM 9.2 dBi 20 MHz 50 Ohms 1.5:1 300 W 1 Band Bracket Mount N Female
PCTEL / Amphenol 天线 ANTENNA, WHIP,ALL BAND FLEXIBLE-V/U/7800, MOBILE

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Multiband Antenna 136 MHz 960 MHz UHF, VHF Whip Straight with Base 38 MHz, 140 MHz, 262 MHz 50 Ohms 2.0:1 160 W - 40 C + 85 C 1 Band NMO Mount Connector NMO 155 MHz, 450 MHz, 829 MHz FirstNet Public Safety 22 in IP56 CHROME COIL Tube
PCTEL / Amphenol 天线 740-870 MHZ MLPV, BLACK

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 740 MHz 870 MHz 2G/3G/4G/5G, Cellular, LTE Whip Stubby 3 dBi 130 MHz 50 Ohms 2.0:1 100 W - 40 C + 85 C 1 Band Panel Mount Connector Dome 905 MHz 1.5 in 2.4 in MLPV Bulk
PCTEL / Amphenol 天线 GPS, WITH GP, 28DB,LOW NOISE (1.5DB), EMBEDDED, 15CM, MCXR/A

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas 1565.42 MHz 1585.42 MHz GPS, GNSS 30 dB 50 Ohms 1.5:1 - 40 C + 85 C 1 Band SMD/SMT Connector MCX RG174
PCTEL / Amphenol 天线 TRI-BAND DIRECT MOUNT STUBBY OMNIDIRECTIONAL ANTENNA WITH RPTNC CONNECTOR

Outdoor Antennas Low Profile Band 2.4 GHz 7.125 GHz WiFi 4 dBi 50 Ohms 2.0:1 - 30 C + 70 C 4 Band Direct Mount Connector RP-TNC
PCTEL / Amphenol 天线 ANTENNA, PORTABLE BLADE, 698-960/1565-1606 MHZ (GPS)/1710-2170/2400-2700 MHZ,MSMA, 0-90 DEG KNUCKLE

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Multiband Antenna 698 MHz 2.7 GHz 3G/4G, Cellular, LTE 802.11 a,b/n,c Whip Blade Tilt/Swivel 262 MHz, 990 MHz 50 Ohms 2.5:1 10 W - 40 C + 75 C 2 Band Panel Mount Connector SMA Male 393 MHz, 2.205 GHz 8.3 in IP64 IN-BLDG PORTABLE Bulk
PCTEL / Amphenol 天线 2.4 GHZ, 5.5 GHZ GLASS MOUNT COVERT ANTENNA, 3FT RG316, RP MSMA, BLACK

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.3 GHz 5.99 GHz Bluetooth WiFi Module T-Bar 3.5 dBi, 6 dBi 200 MHz, 1.09 GHz 50 Ohms 2 10 W - 40 C + 85 C 2 Band Adhesive Mount Connector RP-SMA Male 2.4 GHz, 5.445 GHz IIoT 57.1 mm 19 mm 4.4 mm IP67 RG-316 GLASS MOUNT Bulk
PCTEL / Amphenol 天线 40-47,UNITY,CHR

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 40 MHz 47 MHz ISM Whip 50 Ohms 1.5:1 200 W - 40 C + 85 C 1 Band Threaded
PCTEL / Amphenol 天线 490-512,5DB,CHR

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 490 MHz 512 MHz ISM Whip 5 dB 50 Ohms 1.5:1 200 W - 40 C + 85 C 1 Band Base Mount 501 MHz
PCTEL / Amphenol 天线 806-896,4.5DB,CCC,ANT,W/SPR,BK

Multiprotocol Antennas Outdoor Antennas 806 MHz 896 MHz WiFi ISM Whip 4.5 dB 50 Ohms 1.5:1 100 W - 40 C + 85 C 1 Band Magnetic 851 MHz 13 in
PCTEL / Amphenol 天线 896-940,5DB,CCT,CHROME

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 896 MHz 940 MHz Cellular, LTE 5 dB 50 Ohms 1.5:1 125 W - 40 C + 85 C Thread Mount
PCTEL / Amphenol 天线 806-896,3DB,OCC,BLACK

Multiprotocol Antennas Outdoor Antennas 806 MHz 866 MHz WiFi ISM Whip 3 dB 50 Ohms 1.5:1 100 W - 40 C + 85 C 1 Band Magnetic 836 MHz 13 in
PCTEL / Amphenol 天线 30-35,UNITY,CHR

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 30 MHz 35 MHz ISM Whip 50 Ohms 1.5:1 200 W - 40 C + 85 C 1 Band Threaded
PCTEL / Amphenol 天线 66-132,UNITY,CHR

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 66 MHz 132 MHz ISM Whip 50 Ohms 1.5:1 200 W - 40 C + 85 C 1 Band Threaded