天线

结果: 11,491
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 资格 系列 封装
Maxtena 天线 High Performance 2.4 GHz WIFI Antenna 1库存量
最低: 1
倍数: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 2.483 GHz Bluetooth WiFi 3 dBi 50 Ohms 2.5:1 50 W - 40 C + 70 C 1 Band Screw SMA Male SMA Male IOT, Smart Metering, Telemetry 82 mm IP67 RG58U Bulk
Maxtena 天线 High Performance 868-915 MHz ISM Antenna 76库存量
最低: 1
倍数: 1

Outdoor Antennas 868 MHz 915 MHz 3 dBi 50 Ohms 2.5 50 W - 40 C + 70 C 1 Band Screw SMA Male SMA Male IOT, Monitoring 82 mm IP67 RG58U Bulk
Maxtena 天线 High Performance 915 MHz ISM Antenna EXTERNAL MOUNT RUGGED ANTENNA 45库存量
3在途量
最低: 1
倍数: 1
Outdoor Antennas 902 MHz 928 MHz 3 dBi to 5 dBi 50 Ohms 2.5:1 50 W - 40 C + 70 C 1 Band Direct / Permanent Mount SMA Male SMA Male Wireless 82 mm IP67 RG58U Bulk
Maxtena 天线 Active Multi-Frequency Antenna External GPS, GLONASS, LTE 16库存量
最低: 1
倍数: 1

Multiprotocol Antennas Outdoor Antennas MIMO 698 MHz 2.69 GHz Cellular (NBIoT, LTE), GSM, UMTS GLONASS, GPS Module Puck 1 dBi, 1 dBi, 1 dBI, 2 dBi, 2 dBi 50 Ohms 2:1, 3.7, 3.5 , 3 - 40 C + 85 C 2 Band Adhesive Mount Connector SMA / FAKRA 829 MHz, 1.57541 GHz, 1.602 GHz, 1.94 GHz, 2.495 GHz Asset Tracking, Telematics, Container, Logistics, Automotive, Industrial Applications, IoT Applications 48 mm 39 mm 1.4 mm IP67 1 M RG174/U
Maxtena 天线 Ultra Wideband 4G LTE Antenna 4G/LTE/GSM/CDMA/DCS FUNCTIONALITY 36库存量
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 690 MHz 2.7 GHz Cellular (NBIoT, LTE) WiFi 3.5 dBi 50 Ohms 1:2.2 50 W 2 Band Direct / Permanent Mount SMA Male SMA Plug Gateways, Routers, WLAN 163 mm Bulk
Maxtena 天线 Iridium Passive Antenna 25mm 3库存量
最低: 1
倍数: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.616 GHz 1.626 GHz Iridium Patch Microstrip 2.5 dBic 20 MHz 50 Ohms 1.3:1 - 40 C + 85 C 1 Band PCB Mount Pin 1.6215 GHz Vehicle Tracking, Fleet Tracking, Military, Security, Asset Tracking, Embedded Applications, Oil & Gas Industries, Navigation Devices, Mining Equipment, LBS, M2M, Handheld Devices, Law Enforcement 45 mm 45 mm 4 mm 100 mm RF1.13
Pasternack 天线 900 MHz 6 dBi Yagi Antenna 1库存量
最低: 1
倍数: 1
Directional Antennas Bulk
Pasternack 天线 136-174 MHz, Rubber duck Antenna, 1.8 dBi, with BNC connector 8库存量
最低: 1
倍数: 1
Omni-Directional Antennas Bulk
Tallysman 天线 TW3752AJ Anti-Jam Single-Band GNSS Antenna N-type female connector white radome 1库存量
最低: 1
倍数: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules Anti-Jam 1.559 GHz 1.606 GHz GPS, GNSS Dome 50 dB 1.8:1 - 40 C + 85 C 1 Band Through Hole Connector N Type Female IP67 Bulk
Tallysman 天线 1库存量
最低: 1
倍数: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules GNSS Antenna GPS, GNSS - 40 C + 85 C Connector IP69K Bulk
Lantronix 天线 Mini Magnetic Antenna, SMA male 9库存量
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 900 MHz 1.8 GHz Cellular (NBIoT, LTE), GSM 2 Band Magnetic Mount Connector SMA-Male Bulk
Pulse Electronics 天线 1W 3.08dBi 1.559-1.612GHz 1,724库存量
最低: 1
倍数: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.612 GHz 1.599 GHz PCB Trace I-Bar Flex 3.08 dBi 50 Ohms 2.5:1 1 W - 40 C + 85 C 1 Band Adhesive Mount Connector IPEX MHF 1.575 GHz, 1.602 GHz GPS, GLONASS 40 mm 7.5 mm 45 mm 100 mm RF1.13 ANTX100 Bulk
Banner Engineering 天线 Antenna Omni 900 MHz; 1/4 Wave 2 dBi Fixed Right-Angle; RP-SMA MALE 40 MM 5库存量
最低: 1
倍数: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Antenna 850 MHz 970 MHz Fixed Right Angle 2 dBi 50 Ohms 1.9 - 40 C + 90 C 1 Band Connector RP-SMA (Male) 900 MHz 47 mm
TE Connectivity 天线 WHIP,MC,5/8,430-450MHZ, TUN,3,CH,GP,SPRI 4库存量
最低: 1
倍数: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Mobile Antenna 430 MHz 450 MHz Whip Straight with Base 3 dBi 50 Ohms 2.1 200 W 1 Band NMO Mount NMO Connector 584.2 mm
TE Connectivity 天线 WHIP,QW,1/4,118-970M HZ 64库存量
最低: 1
倍数: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB 118 MHz 970 MHz Whip QW
Advantech 天线 Antenna for 968EMW0005 40库存量
最低: 1
倍数: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas Dipole 1.9 GHz Whip Tilt/Swivel 1 dBi 1900 MHz 1 Band Connector Connector SMA Male 169.5 mm 1.6 mm


Sierra Wireless 天线 Paddle 5G/4G Cellular Antenna 9库存量
25预期 2026/6/29
最低: 1
倍数: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Paddle 615 MHz, 1.71 GHz 960 MHz, 6 GHz 2G/3G/4G/5G 2 dBi 50 Ohms 2.5:1 40 W - 30 C + 70 C SMA Male SMA Plug 230 mm 30 mm Bulk
Taoglas 天线 2.4/4.9-6GHz FlexPCB 1.37 MMCX(M)RA 241库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Dipole 2.4 GHz 5.8 GHz Bluetooth, BLE 802.11, WiFi, WLAN, DSRC 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, RFID PCB Trace T-Bar Flex 1.5 dBi, 5.1 dBi 50 Ohms 1.7:1 2 W - 40 C + 85 C 2 Band Adhesive Mount Connector MMCX Male Right Angle 2.45 GHz, 5.5 GHz Wireless Application 31 mm 31 mm 0.1 mm 100 mm RF1.37 Freedom Bulk
TE Connectivity / AMP 天线 2.4MHz SB, WiFi Zigbee, Puck Antenna 4,660库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 824 MHz 894 MHz WiFi 802.15.4 (ANT, Thread, Zigbee) 0 dB 50 Ohms 2.5:1 10 W 1 Band PCB Mount 38.1 mm 15.24 mm 1.57 mm
TE Connectivity 天线 2.4MHz SB; 802.11 Zigbee, PCB SMT 4,884库存量
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Embedded 824 MHz 2.4 GHz Cellular (NBIoT, LTE), GSM, DCS, PCS PCB Trace 2 dBi 50 Ohms 3:1 10 W 2 Band PCB Mount Through Hole 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz Cellular Application 35.56 mm 15.11 mm 1.57 mm
TE Connectivity 天线 Chip ant., SMD, BT/Wi-Fi 2.4GHz 2,144库存量
最低: 1
倍数: 1
: 2,500

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Chip 1.8 dBi 50 Ohms 2.8:1 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz Wireless Application 3 mm 1.5 mm 1.2 mm Reel, Cut Tape

TE Connectivity 天线 Active ant.,MHF,55mm,L1 474库存量
最低: 1
倍数: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Embedded 1.559 GHz 1.61 GHz Galileo, GPS Patch 2.9 dBi 50 Ohms 1.7:1 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 1.575 GHz Satellite Application 12 mm 12 mm 5.2 mm Tray
KYOCERA AVX 天线 Tunable WiFi 6E/BT P CB 200mm Cable MHF4L 895库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 5.825 GHz Bluetooth WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) PCB Trace T-Bar Flex 2.5 dBi, 4.4 dBi 50 Ohms 2:1 500 mW - 40 C + 85 C 2 Band Adhesive Mount Connector U.FL 2.4425 GHz, 7.25 GHz Embedded Design, Cellular, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 35.2 mm 8.5 mm 1.6 mm 200 mm RF1.13 1001932PT Bulk
KYOCERA AVX 天线 UWB PCB Vertical SMA (male) Connector 971库存量
最低: 1
倍数: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Embedded 6 GHz 8.5 GHz PCB Trace Mini Board 6 dBi 50 Ohms 2:1 10 W - 40 C + 85 C 1 Band Panel Mount Connector SMA Male 7.25 GHz Access Point, Embedded Design, Gateway, Handheld, Healthcare, Industrial Devices, M2M, OBD-II, Radar, Smart Grid, Telematics, Tracking 20.6 mm 18.6 mm 0.8 mm 1005193 Bulk
Pulse Electronics 天线 5320 2.4G Ceramic PIFA-C Chip Type24 3,956库存量
最低: 1
倍数: 1
: 2,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Ceramic 2.4 GHz 2.5 GHz 2.78 dB 84 MHz 50 Ohms 1 W - 40 C + 105 C 1 Band PCB Mount SMD/SMT 2.45 GHz 5.3 mm 2 mm 1.2 mm ANT5320 Reel, Cut Tape, MouseReel